Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

Results: 42       42 Remaining
Packaging Number of Positions Height Above Board Contact Material Contact Finish Housing Material Actuator Material Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear

   42 Remaining

 
Series
Results per Page
Page 1/2
|< < 1 2 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
10051922-1010ELF Datasheet 10051922-1010ELF - Amphenol FCI 609-1234-2-ND CONN FPC BOTTOM 10POS 0.50MM R/A 18,000 - Immediate
0.36670 4,500 Tape & Reel (TR)?
Alternate Packaging
VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-1010ELF Datasheet 10051922-1010ELF - Amphenol FCI 609-1234-1-ND CONN FPC BOTTOM 10POS 0.50MM R/A 22,465 - Immediate
0.81000 1 Cut Tape (CT)?
Alternate Packaging
VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-1010ELF Datasheet 10051922-1010ELF - Amphenol FCI 609-1234-6-ND CONN FPC BOTTOM 10POS 0.50MM R/A 22,465 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-1210ELF Datasheet 10051922-1210ELF - Amphenol FCI 609-1236-2-ND CONN FPC BOTTOM 12POS 0.50MM R/A 31,500 - Immediate
0.28455 4,500 Tape & Reel (TR)?
Alternate Packaging
VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-1210ELF Datasheet 10051922-1210ELF - Amphenol FCI 609-1236-1-ND CONN FPC BOTTOM 12POS 0.50MM R/A 34,969 - Immediate
0.67000 1 Cut Tape (CT)?
Alternate Packaging
VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-1210ELF Datasheet 10051922-1210ELF - Amphenol FCI 609-1236-6-ND CONN FPC BOTTOM 12POS 0.50MM R/A 34,969 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-1510ELF Datasheet 10051922-1510ELF - Amphenol FCI 609-1238-2-ND CONN FPC BOTTOM 15POS 0.50MM R/A 4,500 - Immediate
0.31560 4,500 Tape & Reel (TR)?
Alternate Packaging
VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 15 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-1510ELF Datasheet 10051922-1510ELF - Amphenol FCI 609-1238-1-ND CONN FPC BOTTOM 15POS 0.50MM R/A 8,612 - Immediate
0.74000 1 Cut Tape (CT)?
Alternate Packaging
VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 15 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-1510ELF Datasheet 10051922-1510ELF - Amphenol FCI 609-1238-6-ND CONN FPC BOTTOM 15POS 0.50MM R/A 8,612 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 15 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-1410ELF Datasheet 10051922-1410ELF - Amphenol FCI 609-1237-2-ND CONN FPC BOTTOM 14POS 0.50MM R/A 0
Standard Lead Time 13 Weeks
0.34665 4,500 Tape & Reel (TR)?
Alternate Packaging
VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 14 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-1410ELF Datasheet 10051922-1410ELF - Amphenol FCI 609-1237-1-ND CONN FPC BOTTOM 14POS 0.50MM R/A 4,563 - Immediate
0.74000 1 Cut Tape (CT)?
Alternate Packaging
VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 14 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-1410ELF Datasheet 10051922-1410ELF - Amphenol FCI 609-1237-6-ND CONN FPC BOTTOM 14POS 0.50MM R/A 4,563 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 14 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-2010ELF Datasheet 10051922-2010ELF - Amphenol FCI 609-1240-2-ND CONN FPC BOTTOM 20POS 0.50MM R/A 0
Standard Lead Time 13 Weeks
0.32865 4,500 Tape & Reel (TR)?
Alternate Packaging
VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 20 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-2010ELF Datasheet 10051922-2010ELF - Amphenol FCI 609-1240-1-ND CONN FPC BOTTOM 20POS 0.50MM R/A 4,415 - Immediate
0.77000 1 Cut Tape (CT)?
Alternate Packaging
VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 20 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-2410ELF Datasheet 10051922-2410ELF - Amphenol FCI 609-1241-2-ND CONN FPC BOTTOM 24POS 0.50MM R/A 0
Standard Lead Time 13 Weeks
0.43312 4,500 Tape & Reel (TR)?
Alternate Packaging
VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 24 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-2410ELF Datasheet 10051922-2410ELF - Amphenol FCI 609-1241-1-ND CONN FPC BOTTOM 24POS 0.50MM R/A 2,409 - Immediate
0.95000 1 Cut Tape (CT)?
Alternate Packaging
VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 24 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-2410ELF Datasheet 10051922-2410ELF - Amphenol FCI 609-1241-6-ND CONN FPC BOTTOM 24POS 0.50MM R/A 2,409 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 24 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-3010ELF Datasheet 10051922-3010ELF - Amphenol FCI 609-1244-2-ND CONN FPC BOTTOM 30POS 0.50MM R/A 0
Standard Lead Time 13 Weeks
0.50895 4,500 Tape & Reel (TR)?
Alternate Packaging
VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 30 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-3010ELF Datasheet 10051922-3010ELF - Amphenol FCI 609-1244-1-ND CONN FPC BOTTOM 30POS 0.50MM R/A 4,477 - Immediate
1.12000 1 Cut Tape (CT)?
Alternate Packaging
VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 30 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-3010ELF Datasheet 10051922-3010ELF - Amphenol FCI 609-1244-6-ND CONN FPC BOTTOM 30POS 0.50MM R/A 4,477 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 30 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-1110EHLF Datasheet Photo Not Available 10051922-1110EHLF-ND CONN FPC BOTTOM 11POS 0.50MM R/A 0
Standard Lead Time 13 Weeks
0.19620 4,500
Non-Stock
?
Tape & Reel (TR)? VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 11 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-1510EHLF Datasheet Photo Not Available 10051922-1510EHLF-ND CONN FPC BOTTOM 15POS 0.50MM R/A 0
Standard Lead Time 13 Weeks
0.20280 4,500
Non-Stock
?
Tape & Reel (TR)? VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 15 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-1410EHLF Datasheet Photo Not Available 10051922-1410EHLF-ND CONN FPC BOTTOM 14POS 0.50MM R/A 0
Standard Lead Time 13 Weeks
0.21585 4,500
Non-Stock
?
Tape & Reel (TR)? VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 14 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-0810EHLF Datasheet Photo Not Available 10051922-0810EHLF-ND CONN FPC BOTTOM 8POS 0.50MM R/A 0
Standard Lead Time 13 Weeks
0.22080 4,500
Non-Stock
?
Tape & Reel (TR)? VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-1010EHLF Datasheet Photo Not Available 10051922-1010EHLF-ND CONN FPC BOTTOM 10POS 0.50MM R/A 0
Standard Lead Time 13 Weeks
0.22725 4,500
Non-Stock
?
Tape & Reel (TR)? VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
Results per Page
Page 1/2
|< < 1 2 >|

04:28:43 1/17/2017