Product Index > Relays > Power Relays, Over 2 Amps

Results: 6       6 Remaining
Coil Current Coil Voltage Turn On Voltage (Max) Turn Off Voltage (Min)
Clear Clear Clear Clear

   6 Remaining
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
Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
   
G5T-1A DC5 Datasheet G5T-1A DC5 - Omron Electronics Inc-EMC Div Z2774-ND RELAY GENERAL PURPOSE SPST 5A 5V 0
Obsolete
-
Bulk? G5T Obsolete General Purpose Non Latching 40mA 5VDC SPST-NO (1 Form A) 5A 250VAC, 30VDC - Max 3.75 VDC 0.25 VDC 10ms 10ms Sealed - Flux Protection Through Hole PC Pin
G5T-1A DC12 Datasheet G5T-1A DC12 - Omron Electronics Inc-EMC Div Z2775-ND RELAY GEN PURPOSE SPST 5A 12V 0
Obsolete
-
Bulk? G5T Obsolete General Purpose Non Latching 16.7mA 12VDC SPST-NO (1 Form A) 5A 250VAC, 30VDC - Max 9 VDC 0.6 VDC 10ms 10ms Sealed - Flux Protection Through Hole PC Pin
G5T-1A DC24 Datasheet G5T-1A DC24 - Omron Electronics Inc-EMC Div Z2776-ND RELAY GEN PURPOSE SPST 5A 24V 0
Obsolete
-
Bulk? G5T Obsolete General Purpose Non Latching 8.3mA 24VDC SPST-NO (1 Form A) 5A 250VAC, 30VDC - Max 18 VDC 1.2 VDC 10ms 10ms Sealed - Flux Protection Through Hole PC Pin
-
G5T-1A-ASI DC12 - Omron Electronics Inc-EMC Div G5T-1A-ASIDC12-ND RELAY GEN PURPOSE SPST 5A 12V 0
Obsolete
-
Bulk? G5T Obsolete General Purpose Non Latching 16.7mA 12VDC SPST-NO (1 Form A) 5A 250VAC, 30VDC - Max 9 VDC 0.6 VDC 10ms 10ms Sealed - Flux Protection Through Hole PC Pin
-
G5T-1A-ASI DC24 - Omron Electronics Inc-EMC Div G5T-1A-ASIDC24-ND RELAY GEN PURPOSE SPST 5A 24V 0
Obsolete
-
Bulk? G5T Obsolete General Purpose Non Latching 8.3mA 24VDC SPST-NO (1 Form A) 5A 250VAC, 30VDC - Max 18 VDC 1.2 VDC 10ms 10ms Sealed - Flux Protection Through Hole PC Pin
G5T-1A DC9 Datasheet G5T-1A DC9 - Omron Electronics Inc-EMC Div G5T-1ADC9-ND RELAY GENERAL PURPOSE SPST 5A 9V 0
Obsolete
-
Bulk? G5T Obsolete General Purpose Non Latching 22.2mA 9VDC SPST-NO (1 Form A) 5A 250VAC, 30VDC - Max 6.75 VDC 0.45 VDC 10ms 10ms Sealed - Flux Protection Through Hole PC Pin
Results per Page
Page 1/1

12:15:07 1/17/2017