Product Index > Relays > Power Relays, Over 2 Amps

Results: 9       9 Remaining
Coil Current Coil Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Features
Clear Clear Clear Clear Clear

   9 Remaining
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
Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
   
G5NB-1A-E DC12 Datasheet G5NB-1A-E DC12 - Omron Electronics Inc-EMC Div Z2772-ND RELAY GEN PURPOSE SPST 5A 12V 4,434 - Immediate
1.98000 1 Bulk? G5NB-E Active General Purpose Non Latching 16.7mA 12VDC SPST-NO (1 Form A) 5A 250VAC, 30VDC - Max 9 VDC 1.2 VDC 10ms 10ms Sealed - Flux Protection Through Hole PC Pin
G5NB-1A-E DC5 Datasheet G5NB-1A-E DC5 - Omron Electronics Inc-EMC Div Z2771-ND RELAY GENERAL PURPOSE SPST 5A 5V 1,969 - Immediate
1.98000 1 Bulk? G5NB-E Active General Purpose Non Latching 40mA 5VDC SPST-NO (1 Form A) 5A 250VAC, 30VDC - Max 3.75 VDC 0.5 VDC 10ms 10ms Sealed - Flux Protection Through Hole PC Pin
G5NB-1A-E DC24 Datasheet G5NB-1A-E DC24 - Omron Electronics Inc-EMC Div Z2773-ND RELAY GEN PURPOSE SPST 5A 24V 4,433 - Immediate
2.20000 1 Bulk? G5NB-E Active General Purpose Non Latching 8.3mA 24VDC SPST-NO (1 Form A) 5A 250VAC, 30VDC - Max 18 VDC 2.4 VDC 10ms 10ms Sealed - Flux Protection Through Hole PC Pin
G5NB-1A4-E-DC12 Datasheet G5NB-1A4-E-DC12 - Omron Electronics Inc-EMC Div Z2975-ND RELAY GEN PURPOSE SPST 5A 12V 524 - Immediate
2.11000 1 Bulk? G5NB-E Active General Purpose Non Latching 16.7mA 12VDC SPST-NO (1 Form A) 5A 250VAC, 30VDC - Max 9 VDC 1.2 VDC 10ms 10ms Sealed - Fully Through Hole PC Pin
G5NB-1A4-E DC5 Datasheet G5NB-1A4-E DC5 - Omron Electronics Inc-EMC Div G5NB-1A4-E DC5-ND RELAY GENERAL PURPOSE SPST 5A 5V 0
Standard Lead Time 10 Weeks
1.38840 500
Non-Stock
?
Bulk? G5NB-E Active General Purpose Non Latching 40mA 5VDC SPST-NO (1 Form A) 5A 250VAC, 30VDC - Max 3.75 VDC 0.5 VDC 10ms 10ms Sealed - Fully Through Hole PC Pin
G5NB-1A-E DC18 Datasheet G5NB-1A-E DC18 - Omron Electronics Inc-EMC Div G5NB-1A-EDC18-ND RELAY GEN PURPOSE SPST 5A 18V 0
Standard Lead Time 10 Weeks
1.47100 100
Non-Stock
?
Bulk? G5NB-E Active General Purpose Non Latching 11.1mA 18VDC SPST-NO (1 Form A) 5A 250VAC, 30VDC - Max 13.5 VDC 1.8 VDC 10ms 10ms Sealed - Flux Protection Through Hole PC Pin
G5NB-1A-E DC9 Datasheet G5NB-1A-E DC9 - Omron Electronics Inc-EMC Div G5NB-1A-E DC9-ND RELAY GENERAL PURPOSE SPST 5A 9V 0
Standard Lead Time 10 Weeks
1.92760 100
Non-Stock
?
Bulk? G5NB-E Active General Purpose Non Latching 22.2mA 9VDC SPST-NO (1 Form A) 5A 250VAC, 30VDC - Max 6.75 VDC 0.9 VDC 10ms 10ms Sealed - Flux Protection Through Hole PC Pin
G5NB-1A4-E DC24 Datasheet G5NB-1A4-E DC24 - Omron Electronics Inc-EMC Div G5NB-1A4-E DC24-ND RELAY GEN PURPOSE SPST 5A 24V 0
Standard Lead Time 10 Weeks
2.12890 100
Non-Stock
?
Bulk? G5NB-E Active General Purpose Non Latching 8.3mA 24VDC SPST-NO (1 Form A) 5A 250VAC, 30VDC - Max 18 VDC 2.4 VDC 10ms 10ms Sealed - Fully Through Hole PC Pin
G5NB-1A-E-SP DC12 Datasheet G5NB-1A-E-SP DC12 - Omron Electronics Inc-EMC Div G5NB-1A-E-SP DC12-ND RELAY GEN PURPOSE SPST 5A 12V 0
Standard Lead Time 10 Weeks
2.95600 40
Non-Stock
?
Bulk? G5NB-E Active General Purpose Non Latching 16.7mA 12VDC SPST-NO (1 Form A) 5A 250VAC, 30VDC - Max 9 VDC 1.2 VDC 10ms 10ms Sealed - Flux Protection Through Hole PC Pin
Results per Page
Page 1/1

00:16:43 1/20/2017