Product Index > Relays > Power Relays, Over 2 Amps

Results: 76       76 Remaining
Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Features Mounting Type Termination Style
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   76 Remaining

 
Series
Results per Page
Page 1/4
|< < 1 2 3 4 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
   
T9AS1D12-12 Datasheet T9AS1D12-12 - TE Connectivity Potter & Brumfield Relays PB302-ND RELAY GEN PURPOSE SPST 30A 12V 6,696 - Immediate
3.29000 1 Bulk? T9A Active General Purpose Non Latching 83mA 12VDC SPST-NO (1 Form A) 30A 277VAC - Max 9 VDC 1.2 VDC 15ms 15ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
T9AP1D52-12 Datasheet T9AP1D52-12 - TE Connectivity Potter & Brumfield Relays T9AP1D52-12-ND RELAY GEN PURPOSE SPST 30A 12V 9,899 - Immediate
3.33000 1 Bulk? T9A Active General Purpose Non Latching 83mA 12VDC SPST-NO (1 Form A) 30A 277VAC - Max 9 VDC 1.2 VDC 15ms 15ms Insulation - Class F Chassis Mount Quick Connect - 0.187"/0.250"
T9AS1D12-24 Datasheet T9AS1D12-24 - TE Connectivity Potter & Brumfield Relays PB303-ND RELAY GEN PURPOSE SPST 30A 24V 55,864 - Immediate
3.40000 1 Bulk? T9A Active General Purpose Non Latching 41.7mA 24VDC SPST-NO (1 Form A) 30A 277VAC - Max 18 VDC 2.4 VDC 15ms 15ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
T9AS5D12-24 Datasheet T9AS5D12-24 - TE Connectivity Potter & Brumfield Relays PB307-ND RELAY GEN PURPOSE SPDT 20A 24V 14,300 - Immediate
3.43000 1 Bulk? T9A Active General Purpose Non Latching 41.7mA 24VDC SPDT (1 Form C) 20A 277VAC - Max 18 VDC 2.4 VDC 15ms 15ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
T9AS5D12-12 Datasheet T9AS5D12-12 - TE Connectivity Potter & Brumfield Relays PB306-ND RELAY GEN PURPOSE SPDT 20A 12V 13,869 - Immediate
3.65000 1 Bulk? T9A Active General Purpose Non Latching 83mA 12VDC SPDT (1 Form C) 20A 277VAC - Max 9 VDC 1.2 VDC 15ms 15ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
T9AS1D22-24 Datasheet T9AS1D22-24 - TE Connectivity Potter & Brumfield Relays PB305-ND RELAY GEN PURPOSE SPST 30A 24V 16,605 - Immediate
3.74000 1 Bulk? T9A Active General Purpose Non Latching 41.7mA 24VDC SPST-NO (1 Form A) 30A 277VAC - Max 18 VDC 2.4 VDC 15ms 15ms Insulation - Class F, Sealed - Fully Through Hole PC Pin, Quick Connect - 0.250" (6.3mm)
T9AS5D22-12 Datasheet T9AS5D22-12 - TE Connectivity Potter & Brumfield Relays PB308-ND RELAY GEN PURPOSE SPDT 20A 12V 3,645 - Immediate
4.03000 1 Bulk? T9A Active General Purpose Non Latching 83mA 12VDC SPDT (1 Form C) 20A 277VAC - Max 9 VDC 1.2 VDC 15ms 15ms Insulation - Class F, Sealed - Fully Through Hole PC Pin, Quick Connect - 0.250" (6.3mm)
T9AP5D52-24 Datasheet T9AP5D52-24 - TE Connectivity Potter & Brumfield Relays PB311-ND RELAY GEN PURPOSE SPDT 20A 24V 1,065 - Immediate
4.05000 1 Bulk? T9A Active General Purpose Non Latching 41.7mA 24VDC SPDT (1 Form C) 20A 277VAC - Max 18 VDC 2.4 VDC 15ms 15ms Insulation - Class F Chassis Mount Quick Connect - 0.187"/0.250"
T9AS1D22-12 Datasheet T9AS1D22-12 - TE Connectivity Potter & Brumfield Relays PB304-ND RELAY GEN PURPOSE SPST 30A 12V 8,962 - Immediate
4.15000 1 Bulk? T9A Active General Purpose Non Latching 83mA 12VDC SPST-NO (1 Form A) 30A 277VAC - Max 9 VDC 1.2 VDC 15ms 15ms Insulation - Class F, Sealed - Fully Through Hole PC Pin, Quick Connect - 0.250" (6.3mm)
T9AP5D52-12 Datasheet T9AP5D52-12 - TE Connectivity Potter & Brumfield Relays PB310-ND RELAY GEN PURPOSE SPDT 20A 12V 3,072 - Immediate
5.06000 1 Bulk? T9A Active General Purpose Non Latching 83mA 12VDC SPDT (1 Form C) 20A 277VAC - Max 9 VDC 1.2 VDC 15ms 15ms Insulation - Class F Chassis Mount Quick Connect - 0.187"/0.250"
T9AS1D12-5 Datasheet T9AS1D12-5 - TE Connectivity Potter & Brumfield Relays PB1014-ND RELAY GEN PURPOSE SPST 30A 5V 6,224 - Immediate
3.78000 1 Bulk? T9A Active General Purpose Non Latching 200mA 5VDC SPST-NO (1 Form A) 30A 277VAC - Max 3.75 VDC 0.5 VDC 15ms 15ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
T9AV1D12-12 Datasheet T9AV1D12-12 - TE Connectivity Potter & Brumfield Relays T9AV1D12-12-ND RELAY GEN PURPOSE SPST 30A 12V 394 - Immediate
3.93000 1 Bulk? T9A Active General Purpose Non Latching 83mA 12VDC SPST-NO (1 Form A) 30A 277VAC - Max 9 VDC 1.2 VDC 15ms 15ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
T9AS1D12-48 Datasheet T9AS1D12-48 - TE Connectivity Potter & Brumfield Relays PB1013-ND RELAY GEN PURPOSE SPST 30A 48V 2,062 - Immediate
3.97000 1 Bulk? T9A Active General Purpose Non Latching 21mA 48VDC SPST-NO (1 Form A) 30A 277VAC - Max 36 VDC 4.8 VDC 15ms 15ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
T9AV5D22-24 Datasheet T9AV5D22-24 - TE Connectivity Potter & Brumfield Relays PB2059-ND RELAY GEN PURPOSE SPDT 20A 24V 167 - Immediate
4.34000 1 Bulk? T9A Active General Purpose Non Latching 41.7mA 24VDC SPDT (1 Form C) 20A 277VAC - Max 18 VDC 2.4 VDC 15ms 15ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin, Quick Connect - 0.250" (6.3mm)
T9AS5D12-5 Datasheet T9AS5D12-5 - TE Connectivity Potter & Brumfield Relays T9AS5D12-5-ND RELAY GEN PURPOSE SPDT 20A 5V 571 - Immediate
4.42000 1 Bulk? T9A Active General Purpose Non Latching 200mA 5VDC SPDT (1 Form C) 20A 277VAC - Max 3.75 VDC 0.5 VDC 15ms 15ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
T9AP1D52-48-01 Datasheet T9AP1D52-48-01 - TE Connectivity Potter & Brumfield Relays PB1413-ND RELAY GEN PURPOSE SPST 30A 48V 446 - Immediate
4.57000 1 Bulk? T9A Active General Purpose Non Latching 21mA 48VDC SPST-NO (1 Form A) 30A 277VAC - Max 36 VDC 4.8 VDC 15ms 15ms Insulation - Class F Chassis Mount Quick Connect - 0.187"/0.250"
T9AS5D22-24 Datasheet T9AS5D22-24 - TE Connectivity Potter & Brumfield Relays PB309-ND RELAY GEN PURPOSE SPDT 20A 24V 940 - Immediate
4.65000 1 Bulk? T9A Active General Purpose Non Latching 41.7mA 24VDC SPDT (1 Form C) 20A 277VAC - Max 18 VDC 2.4 VDC 15ms 15ms Insulation - Class F, Sealed - Fully Through Hole PC Pin, Quick Connect - 0.250" (6.3mm)
T9AS1D12-15 Datasheet T9AS1D12-15 - TE Connectivity Potter & Brumfield Relays PB1857-ND RELAY GEN PURPOSE SPST 30A 15V 903 - Immediate
4.73000 1 Bulk? T9A Active General Purpose Non Latching 66.7mA 15VDC SPST-NO (1 Form A) 30A 277VAC - Max 11.25 VDC 1.5 VDC 15ms 15ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
T9AP1D52-48 Datasheet T9AP1D52-48 - TE Connectivity Potter & Brumfield Relays T9AP1D52-48-ND RELAY GEN PURPOSE SPST 30A 48V 2,253 - Immediate
4.99000 1 Bulk? T9A Active General Purpose Non Latching 21mA 48VDC SPST-NO (1 Form A) 30A 277VAC - Max 36 VDC 4.8 VDC 15ms 15ms Insulation - Class F Chassis Mount Quick Connect - 0.187"/0.250"
T9AP1D52-36-01 Datasheet T9AP1D52-36-01 - TE Connectivity Potter & Brumfield Relays T9AP1D52-36-01-ND RELAY GEN PURPOSE SPST 30A 36V 337 - Immediate
5.08000 1 Bulk? T9A Active General Purpose Non Latching 27.8mA 36VDC SPST-NO (1 Form A) 30A 277VAC - Max 27 VDC 3.6 VDC 15ms 15ms Insulation - Class F Chassis Mount Quick Connect - 0.187"/0.250"
T9AS1D12-18 Datasheet T9AS1D12-18 - TE Connectivity Potter & Brumfield Relays T9AS1D12-18-ND RELAY GEN PURPOSE SPST 30A 18V 752 - Immediate
3.78000 1 Bulk? T9A Active General Purpose Non Latching 55.6mA 18VDC SPST-NO (1 Form A) 30A 277VAC - Max 13.5 VDC 1.8 VDC 15ms 15ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
T9AS1D22-5 Datasheet T9AS1D22-5 - TE Connectivity Potter & Brumfield Relays T9AS1D22-5-ND RELAY GEN PURPOSE SPST 30A 5V 158 - Immediate
4.51000 1 Bulk? T9A Active General Purpose Non Latching 200mA 5VDC SPST-NO (1 Form A) 30A 277VAC - Max 3.75 VDC 0.5 VDC 15ms 15ms Insulation - Class F, Sealed - Fully Through Hole PC Pin, Quick Connect - 0.250" (6.3mm)
T9AS1D12-110 Datasheet T9AS1D12-110 - TE Connectivity Potter & Brumfield Relays T9AS1D12-110-ND RELAY GEN PURPOSE SPST 30A 110V 3,671 - Immediate
4.88000 1 Bulk? T9A Active General Purpose Non Latching 9mA 110VDC SPST-NO (1 Form A) 30A 277VAC - Max 82.5 VDC 11 VDC 15ms 15ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
T9AS5D22-5 Datasheet T9AS5D22-5 - TE Connectivity Potter & Brumfield Relays PB1015-ND RELAY GEN PURPOSE SPDT 20A 5V 6,059 - Immediate
5.23000 1 Bulk? T9A Active General Purpose Non Latching 200mA 5VDC SPDT (1 Form C) 20A 277VAC - Max 3.75 VDC 0.5 VDC 15ms 15ms Insulation - Class F, Sealed - Fully Through Hole PC Pin, Quick Connect - 0.250" (6.3mm)
T9AS5D22-110 Datasheet T9AS5D22-110 - TE Connectivity Potter & Brumfield Relays T9AS5D22-110-ND RELAY GEN PURPOSE SPDT 20A 110V 2,026 - Immediate
6.50000 1 Bulk? T9A Active General Purpose Non Latching 9mA 110VDC SPDT (1 Form C) 20A 277VAC - Max 82.5 VDC 11 VDC 15ms 15ms Insulation - Class F, Sealed - Fully Through Hole PC Pin, Quick Connect - 0.250" (6.3mm)
Results per Page
Page 1/4
|< < 1 2 3 4 >|

17:55:25 2/21/2017