Product Index > Potentiometers, Variable Resistors > Joystick Potentiometers

Results: 5       5 Remaining
Axis Resistance (Ohms) Mounting Type
Clear Clear Clear

   5 Remaining
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
Packaging Series Part Status Axis Resistance (Ohms) Power (Watts) Tolerance Adjustment Type Rotation Angle Mounting Type Size / Dimension
   
254TA103B50A Datasheet 254TA103B50A - CTS Electrocomponents 254TA103B50A-ND POT JOYSTICK 10K OHM 1,020 - Immediate
5.35000 1 Bulk? 254 Active 2 10k 0.0125W ±20% Top Adjustment 50° Through Hole Square - 0.425" L x 0.425" W x 0.366" H (10.80mm x 10.80mm x 9.30mm)
254TA103B50B Datasheet 254TA103B50B - CTS Electrocomponents 254TA103B50B-ND POT JOYSTICK 10K OHM W/SWITCH 363 - Immediate
5.76000 1 Bulk? 254 Active 2 with Switch(s) 10k 0.0125W ±20% Top Adjustment 50° Through Hole Square - 0.425" L x 0.425" W x 0.366" H (10.80mm x 10.80mm x 9.30mm)
254SA103B50B Datasheet 254SA103B50B - CTS Electrocomponents 254SA103B50B-ND POT JOYSTICK 10K OHM W/SWITCH 134 - Immediate
5.99000 1 Bulk? 254 Active 2 with Switch(s) 10k 0.0125W ±20% Top Adjustment 50° Surface Mount Square - 0.425" L x 0.425" W x 0.366" H (10.80mm x 10.80mm x 9.30mm)
254SA104B50A Datasheet 254SA104B50A - CTS Electrocomponents 254SA104B50A-ND POT JOYSTICK 100K OHM 588 - Immediate
5.76000 1 Bulk? 254 Active 2 100k 0.0125W ±20% Top Adjustment 50° Surface Mount Square - 0.425" L x 0.425" W x 0.366" H (10.80mm x 10.80mm x 9.30mm)
254SA103B50A Datasheet 254SA103B50A - CTS Electrocomponents 254SA103B50A-ND POT JOYSTICK 10K OHM 576 - Immediate
5.58000 1 Bulk? 254 Active 2 10k 0.0125W ±20% Top Adjustment 50° Surface Mount Square - 0.425" L x 0.425" W x 0.366" H (10.80mm x 10.80mm x 9.30mm)
Results per Page
Page 1/1

07:32:48 1/19/2017