Product Index > Relays > Power Relays, Over 2 Amps

Results: 13       13 Remaining
Coil Current Coil Voltage Contact Rating (Current) Turn On Voltage (Max) Turn Off Voltage (Min) Features
Clear Clear Clear Clear Clear Clear

   13 Remaining
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
Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
   
T77V1D10-12 Datasheet T77V1D10-12 - TE Connectivity Potter & Brumfield Relays T77V1D10-12-ND RELAY GEN PURPOSE SPST 10A 12V 9,658 - Immediate
1.80000 1 Bulk? T77 Active General Purpose Non Latching 37.5mA 12VDC SPST-NO (1 Form A) 10A 250VAC, 30VDC - Max 9 VDC 0.6 VDC 10ms 4ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
T77S1D3-05 Datasheet T77S1D3-05 - TE Connectivity Potter & Brumfield Relays PB370-ND RELAY GENERAL PURPOSE SPST 3A 5V 13,900 - Immediate
2.14000 1 Bulk? T77 Active General Purpose Non Latching 40mA 5VDC SPST-NO (1 Form A) 3A 250VAC, 30VDC - Max 3.75 VDC 0.25 VDC 10ms 4ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
T77V1D10-24 Datasheet T77V1D10-24 - TE Connectivity Potter & Brumfield Relays PB445-ND RELAY GEN PURPOSE SPST 10A 24V 8,538 - Immediate
2.26000 1 Bulk? T77 Active General Purpose Non Latching 18.75mA 24VDC SPST-NO (1 Form A) 10A 250VAC, 30VDC - Max 18 VDC 1.2 VDC 10ms 4ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
T77S1D10-05 Datasheet T77S1D10-05 - TE Connectivity Potter & Brumfield Relays PB367-ND RELAY GEN PURPOSE SPST 10A 5V 3,269 - Immediate
2.28000 1 Bulk? T77 Active General Purpose Non Latching 90mA 5VDC SPST-NO (1 Form A) 10A 250VAC, 30VDC - Max 3.75 VDC 0.25 VDC 10ms 4ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
T77S1D10-12 Datasheet T77S1D10-12 - TE Connectivity Potter & Brumfield Relays PB368-ND RELAY GEN PURPOSE SPST 10A 12V 11,501 - Immediate
2.35000 1 Bulk? T77 Active General Purpose Non Latching 37.5mA 12VDC SPST-NO (1 Form A) 10A 250VAC, 30VDC - Max 9 VDC 0.6 VDC 10ms 4ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
T77S1D3-24 Datasheet T77S1D3-24 - TE Connectivity Potter & Brumfield Relays PB372-ND RELAY GEN PURPOSE SPST 3A 24V 10,296 - Immediate
2.05000 1 Bulk? T77 Active General Purpose Non Latching 8.3mA 24VDC SPST-NO (1 Form A) 3A 250VAC, 30VDC - Max 18 VDC 1.2 VDC 10ms 4ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
T77V1D3-24 Datasheet T77V1D3-24 - TE Connectivity Potter & Brumfield Relays PB1867-ND RELAY GEN PURPOSE SPST 3A 24V 1,110 - Immediate
2.26000 1 Bulk? T77 Active General Purpose Non Latching 8.3mA 24VDC SPST-NO (1 Form A) 3A 250VAC, 30VDC - Max 18 VDC 1.2 VDC 10ms 4ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
T77S1D10-24 Datasheet T77S1D10-24 - TE Connectivity Potter & Brumfield Relays PB369-ND RELAY GEN PURPOSE SPST 10A 24V 7,024 - Immediate
2.28000 1 Bulk? T77 Active General Purpose Non Latching 18.75mA 24VDC SPST-NO (1 Form A) 10A 250VAC, 30VDC - Max 18 VDC 1.2 VDC 10ms 4ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
T77V1D3-12 Datasheet T77V1D3-12 - TE Connectivity Potter & Brumfield Relays T77V1D3-12-ND RELAY GEN PURPOSE SPST 3A 12V 2,033 - Immediate
2.03000 1 Bulk? T77 Active General Purpose Non Latching 16.7mA 12VDC SPST-NO (1 Form A) 3A 250VAC, 30VDC - Max 9 VDC 0.6 VDC 10ms 4ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
T77V1D10-05 Datasheet T77V1D10-05 - TE Connectivity Potter & Brumfield Relays PB2002-ND RELAY GEN PURPOSE SPST 10A 5V 773 - Immediate
2.26000 1 Bulk? T77 Active General Purpose Non Latching 90mA 5VDC SPST-NO (1 Form A) 10A 250VAC, 30VDC - Max 3.75 VDC 0.25 VDC 10ms 4ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
T77S1D3-12 Datasheet T77S1D3-12 - TE Connectivity Potter & Brumfield Relays PB371-ND RELAY GEN PURPOSE SPST 3A 12V 3,343 - Immediate
1.71000 1 Bulk? T77 Active General Purpose Non Latching 16.7mA 12VDC SPST-NO (1 Form A) 3A 250VAC, 30VDC - Max 9 VDC 0.6 VDC 10ms 4ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
2-1393194-5 Datasheet 2-1393194-5 - TE Connectivity Potter & Brumfield Relays 2-1393194-5-ND RELAY GENERAL PURPOSE SPST 3A 5V 0
Standard Lead Time 21 Weeks
1.56000 500
Non-Stock
?
Bulk? T77 Active General Purpose Non Latching 40mA 5VDC SPST-NO (1 Form A) 3A 250VAC, 30VDC - Max 3.75 VDC 0.25 VDC 10ms 4ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
T77S1D10-03 Datasheet T77S1D10-03 - TE Connectivity Potter & Brumfield Relays T77S1D10-03-ND RELAY GEN PURPOSE SPST 10A 3V 0
Standard Lead Time 15 Weeks
1.65200 1,000
Non-Stock
?
Bulk? T77 Active General Purpose Non Latching 150mA 3VDC SPST-NO (1 Form A) 10A 250VAC, 30VDC - Max 2.25 VDC 0.15 VDC 10ms 4ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
Results per Page
Page 1/1

22:44:07 1/23/2017