Product Index > Relays > Power Relays, Over 2 Amps

Results: 5       5 Remaining
Coil Current Coil Voltage Turn On Voltage (Max) Turn Off Voltage (Min)
Clear Clear Clear Clear

   5 Remaining
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
Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
   
LKP1AF-12V Datasheet LKP1AF-12V - Panasonic Electric Works 255-1271-ND RELAY GEN PURPOSE SPST 10A 12V 8,972 - Immediate
2.06000 1 Bulk? LK-P Active General Purpose Non Latching 44.2mA 12VDC SPST-NO (1 Form A) 10A 277VAC, 30VDC - Max 8.4 VDC 1.2 VDC 15ms 5ms Sealed - Flux Protection Through Hole PC Pin
LKP1AF-24V Datasheet LKP1AF-24V - Panasonic Electric Works 255-1272-ND RELAY GEN PURPOSE SPST 10A 24V 181 - Immediate
71,300 - Factory Stock
?
2.09000 1 Bulk? LK-P Active General Purpose Non Latching 22.1mA 24VDC SPST-NO (1 Form A) 10A 277VAC, 30VDC - Max 16.8 VDC 2.4 VDC 15ms 5ms Sealed - Flux Protection Through Hole PC Pin
LKP1AF-5V Datasheet LKP1AF-5V - Panasonic Electric Works 255-3670-ND RELAY GEN PURPOSE SPST 10A 5V 99 - Immediate
2.06000 1 Bulk? LK-P Active General Purpose Non Latching 106.4mA 5VDC SPST-NO (1 Form A) 10A 277VAC, 30VDC - Max 3.5 VDC 0.5 VDC 15ms 5ms Sealed - Flux Protection Through Hole PC Pin
LKP1AF-6V Datasheet LKP1AF-6V - Panasonic Electric Works LKP1AF-6V-ND RELAY GEN PURPOSE SPST 10A 6V 0
Standard Lead Time 26 Weeks
1.54800 100
Non-Stock
?
Bulk? LK-P Active General Purpose Non Latching 88.3mA 6VDC SPST-NO (1 Form A) 10A 277VAC, 30VDC - Max 4.2 VDC 0.6 VDC 15ms 5ms Sealed - Flux Protection Through Hole PC Pin
LKP1AF-9V Datasheet LKP1AF-9V - Panasonic Electric Works LKP1AF-9V-ND RELAY GEN PURPOSE SPST 10A 9V 0
Standard Lead Time 26 Weeks
1.54800 100
Non-Stock
?
Bulk? LK-P Active General Purpose Non Latching 58.8mA 9VDC SPST-NO (1 Form A) 10A 277VAC, 30VDC - Max 6.3 VDC 0.9 VDC 15ms 5ms Sealed - Flux Protection Through Hole PC Pin
Results per Page
Page 1/1

10:53:34 2/27/2017