Product Index > Relays > Power Relays, Over 2 Amps

Results: 88       88 Remaining
Part Status Coil Current Coil Voltage Contact Form Contact Rating (Current) Turn On Voltage (Max) Turn Off Voltage (Min) Features Termination Style
Clear Clear Clear Clear Clear Clear Clear Clear Clear

   88 Remaining

 
Series
Results per Page
Page 1/4
|< < 1 2 3 4 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
   
JTN1AS-PA-F-DC12V Datasheet JTN1AS-PA-F-DC12V - Panasonic Electric Works 255-1719-ND RELAY GEN PURPOSE SPST 30A 12V 4,462 - Immediate
3.94000 1 Bulk? JT-N Active General Purpose Non Latching 66.7mA 12VDC SPST-NO (1 Form A) 30A 277VAC - Max 9 VDC 1.2 VDC 20ms 10ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
JTN1AS-PA-F-DC5V Datasheet JTN1AS-PA-F-DC5V - Panasonic Electric Works 255-2816-ND RELAY GEN PURPOSE SPST 30A 5V 1,322 - Immediate
3.94000 1 Bulk? JT-N Active General Purpose Non Latching 160mA 5VDC SPST-NO (1 Form A) 30A 277VAC - Max 3.75 VDC 0.5 VDC 20ms 10ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
JTN1AS-PA-F-DC24V Datasheet JTN1AS-PA-F-DC24V - Panasonic Electric Works 255-1720-ND RELAY GEN PURPOSE SPST 30A 24V 3,263 - Immediate
4.01000 1 Bulk? JT-N Active General Purpose Non Latching 33.3mA 24VDC SPST-NO (1 Form A) 30A 277VAC - Max 18 VDC 2.4 VDC 20ms 10ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
JTN1AS-PA-F-DC15V Datasheet JTN1AS-PA-F-DC15V - Panasonic Electric Works 255-3515-ND RELAY GEN PURPOSE SPST 30A 15V 2,716 - Immediate
3.94000 1 Bulk? JT-N Active General Purpose Non Latching 53.3mA 15VDC SPST-NO (1 Form A) 30A 277VAC - Max 11.25 VDC 1.5 VDC 20ms 10ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
JTN1AS-PA-F-DC9V Datasheet JTN1AS-PA-F-DC9V - Panasonic Electric Works 255-3520-ND RELAY GEN PURPOSE SPST 30A 9V 1,735 - Immediate
3.94000 1 Bulk? JT-N Active General Purpose Non Latching 88.9mA 9VDC SPST-NO (1 Form A) 30A 277VAC - Max 6.75 VDC 0.9 VDC 20ms 10ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
JTN1AS-TMP-F-DC12V Datasheet JTN1AS-TMP-F-DC12V - Panasonic Electric Works 255-1721-ND RELAY GEN PURPOSE SPST 30A 12V 8,354 - Immediate
4.25000 1 Bulk? JT-N Active General Purpose Non Latching 66.7mA 12VDC SPST-NO (1 Form A) 30A 277VAC - Max 9 VDC 1.2 VDC 20ms 10ms Insulation - Class F, Sealed - Fully Through Hole PC Pin, Quick Connect - 0.250" (6.3mm)
JTN1AS-TMP-F-DC15V Datasheet JTN1AS-TMP-F-DC15V - Panasonic Electric Works 255-3688-ND RELAY GEN PURPOSE SPST 30A 15V 632 - Immediate
4.25000 1 Bulk? JT-N Active General Purpose Non Latching 53.3mA 15VDC SPST-NO (1 Form A) 30A 277VAC - Max 11.25 VDC 1.5 VDC 20ms 10ms Insulation - Class F, Sealed - Fully Through Hole PC Pin, Quick Connect - 0.250" (6.3mm)
JTN1S-PA-F-DC12V Datasheet JTN1S-PA-F-DC12V - Panasonic Electric Works 255-1723-ND RELAY GEN PURPOSE SPDT 20A 12V 545 - Immediate
4.25000 1 Bulk? JT-N Active General Purpose Non Latching 66.7mA 12VDC SPDT (1 Form C) 20A 277VAC - Max 9 VDC 1.2 VDC 20ms 10ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
JTN1S-PA-F-DC24V Datasheet JTN1S-PA-F-DC24V - Panasonic Electric Works 255-1878-ND RELAY GEN PURPOSE SPDT 20A 24V 4,450 - Immediate
4.32000 1 Bulk? JT-N Active General Purpose Non Latching 33.3mA 24VDC SPDT (1 Form C) 20A 277VAC - Max 18 VDC 2.4 VDC 20ms 10ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
JTN1AS-TMP-F-DC24V Datasheet JTN1AS-TMP-F-DC24V - Panasonic Electric Works 255-1722-ND RELAY GEN PURPOSE SPST 30A 24V 791 - Immediate
4.32000 1 Bulk? JT-N Active General Purpose Non Latching 33.3mA 24VDC SPST-NO (1 Form A) 30A 277VAC - Max 18 VDC 2.4 VDC 20ms 10ms Insulation - Class F, Sealed - Fully Through Hole PC Pin, Quick Connect - 0.250" (6.3mm)
JTN1AS-PA-F-DC18V Datasheet JTN1AS-PA-F-DC18V - Panasonic Electric Works 255-3439-ND RELAY GEN PURPOSE SPST 30A 18V 1,002 - Immediate
4.01000 1 Bulk? JT-N Active General Purpose Non Latching 44.4mA 18VDC SPST-NO (1 Form A) 30A 277VAC - Max 13.5 VDC 1.8 VDC 20ms 10ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
JTN1AS-TMP-F-DC5V Datasheet JTN1AS-TMP-F-DC5V - Panasonic Electric Works 255-1487-ND RELAY GEN PURPOSE SPST 30A 5V 555 - Immediate
4.25000 1 Bulk? JT-N Active General Purpose Non Latching 160mA 5VDC SPST-NO (1 Form A) 30A 277VAC - Max 3.75 VDC 0.5 VDC 20ms 10ms Insulation - Class F, Sealed - Fully Through Hole PC Pin, Quick Connect - 0.250" (6.3mm)
JTN1AS-TMP-F-DC6V Datasheet JTN1AS-TMP-F-DC6V - Panasonic Electric Works 255-2224-ND RELAY GEN PURPOSE SPST 30A 6V 249 - Immediate
4.25000 1 Bulk? JT-N Active General Purpose Non Latching 133.3mA 6VDC SPST-NO (1 Form A) 30A 277VAC - Max 4.5 VDC 0.6 VDC 20ms 10ms Insulation - Class F, Sealed - Fully Through Hole PC Pin, Quick Connect - 0.250" (6.3mm)
JTN1S-PA-F-DC5V Datasheet JTN1S-PA-F-DC5V - Panasonic Electric Works 255-1879-ND RELAY GEN PURPOSE SPDT 20A 5V 221 - Immediate
4.25000 1 Bulk? JT-N Active General Purpose Non Latching 160mA 5VDC SPDT (1 Form C) 20A 277VAC - Max 3.75 VDC 0.5 VDC 20ms 10ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
JTN1S-PA-F-DC15V Datasheet JTN1S-PA-F-DC15V - Panasonic Electric Works 255-3686-ND RELAY GEN PURPOSE SPDT 20A 15V 119 - Immediate
4.25000 1 Bulk? JT-N Active General Purpose Non Latching 53.3mA 15VDC SPDT (1 Form C) 20A 277VAC - Max 11.25 VDC 1.5 VDC 20ms 10ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
JTN1S-TMP-F-DC12V Datasheet JTN1S-TMP-F-DC12V - Panasonic Electric Works 255-1724-ND RELAY GEN PURPOSE SPDT 20A 12V 1,918 - Immediate
4.54000 1 Bulk? JT-N Active General Purpose Non Latching 66.7mA 12VDC SPDT (1 Form C) 20A 277VAC - Max 9 VDC 1.2 VDC 20ms 10ms Insulation - Class F, Sealed - Fully Through Hole PC Pin, Quick Connect - 0.250" (6.3mm)
JTN1AG-PA-F-DC24V Datasheet JTN1AG-PA-F-DC24V - Panasonic Electric Works JTN1AG-PA-F-DC24V-ND RELAY GEN PURPOSE SPST 30A 24V 28 - Immediate
4.42000 1 Bulk? JT-N Active General Purpose Non Latching 33.3mA 24VDC SPST-NO (1 Form A) 30A 277VAC - Max 18 VDC 2.4 VDC 20ms 10ms Insulation - Class F Through Hole PC Pin
JTN1AS-TMP-F-DC18V Datasheet JTN1AS-TMP-F-DC18V - Panasonic Electric Works 255-3687-ND RELAY GEN PURPOSE SPST 30A 18V 96 - Immediate
4.32000 1 Bulk? JT-N Active General Purpose Non Latching 44.4mA 18VDC SPST-NO (1 Form A) 30A 277VAC - Max 13.5 VDC 1.8 VDC 20ms 10ms Insulation - Class F, Sealed - Fully Through Hole PC Pin, Quick Connect - 0.250" (6.3mm)
JTN1AS-PA-F-DC6V Datasheet JTN1AS-PA-F-DC6V - Panasonic Electric Works 255-3689-ND RELAY GEN PURPOSE SPST 30A 6V 87 - Immediate
3.94000 1 Bulk? JT-N Active General Purpose Non Latching 133.3mA 6VDC SPST-NO (1 Form A) 30A 277VAC - Max 4.5 VDC 0.6 VDC 20ms 10ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
JTN1S-PA-F-DC6V Datasheet JTN1S-PA-F-DC6V - Panasonic Electric Works 255-3684-ND RELAY GEN PURPOSE SPDT 20A 6V 31 - Immediate
4.25000 1 Bulk? JT-N Active General Purpose Non Latching 133.3mA 6VDC SPDT (1 Form C) 20A 277VAC - Max 4.5 VDC 0.6 VDC 20ms 10ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
JTN1S-TMP-F-DC15V Datasheet JTN1S-TMP-F-DC15V - Panasonic Electric Works 255-3683-ND RELAY GEN PURPOSE SPDT 20A 15V 62 - Immediate
4.54000 1 Bulk? JT-N Active General Purpose Non Latching 53.3mA 15VDC SPDT (1 Form C) 20A 277VAC - Max 11.25 VDC 1.5 VDC 20ms 10ms Insulation - Class F, Sealed - Fully Through Hole PC Pin, Quick Connect - 0.250" (6.3mm)
JTN1S-TMP-F-DC9V Datasheet JTN1S-TMP-F-DC9V - Panasonic Electric Works 255-3681-ND RELAY GEN PURPOSE SPDT 20A 9V 28 - Immediate
4.54000 1 Bulk? JT-N Active General Purpose Non Latching 88.9mA 9VDC SPDT (1 Form C) 20A 277VAC - Max 6.75 VDC 0.9 VDC 20ms 10ms Insulation - Class F, Sealed - Fully Through Hole PC Pin, Quick Connect - 0.250" (6.3mm)
JTN1S-PA-F-DC18V Datasheet JTN1S-PA-F-DC18V - Panasonic Electric Works 255-3685-ND RELAY GEN PURPOSE SPDT 20A 18V 19 - Immediate
4.32000 1 Bulk? JT-N Active General Purpose Non Latching 44.4mA 18VDC SPDT (1 Form C) 20A 277VAC - Max 13.5 VDC 1.8 VDC 20ms 10ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
JTN1S-TMP-F-DC24V Datasheet JTN1S-TMP-F-DC24V - Panasonic Electric Works 255-3682-ND RELAY GEN PURPOSE SPDT 20A 24V 0
Standard Lead Time 26 Weeks
4.63000 1 Bulk? JT-N Active General Purpose Non Latching 33.3mA 24VDC SPDT (1 Form C) 20A 277VAC - Max 18 VDC 2.4 VDC 20ms 10ms Insulation - Class F, Sealed - Fully Through Hole PC Pin, Quick Connect - 0.250" (6.3mm)
JTN1AG-TMP-F-DC15V Datasheet JTN1AG-TMP-F-DC15V - Panasonic Electric Works JTN1AG-TMP-FDC15V-ND RELAY GEN PURPOSE SPST 30A 15V 0
Standard Lead Time 26 Weeks
3.02100 50
Non-Stock
?
Bulk? JT-N Active General Purpose Non Latching 53.3mA 15VDC SPST-NO (1 Form A) 30A 277VAC - Max 11.25 VDC 1.5 VDC 20ms 10ms Insulation - Class F Through Hole PC Pin, Quick Connect - 0.250" (6.3mm)
Results per Page
Page 1/4
|< < 1 2 3 4 >|

11:17:41 2/23/2017