Product Index > Relays > Power Relays, Over 2 Amps

Results: 5       5 Remaining
Coil Current Coil Voltage Contact Form Contact Rating (Current) Turn On Voltage (Max) Turn Off Voltage (Min) Features
Clear Clear Clear Clear Clear Clear Clear

   5 Remaining
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
Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
   
JSM1-12V-5 Datasheet JSM1-12V-5 - Panasonic Electric Works 255-1240-ND RELAY AUTOMOTIVE SPDT 15A 12V 11,327 - Immediate
1.68000 1 Bulk? JS-M Active Automotive Non Latching 53.3mA 12VDC SPDT (1 Form C) 15A 16VDC - Max 6.3 VDC 0.9 VDC 10ms 10ms Sealed - Fully Through Hole PC Pin
JSM1A-12V-4 Datasheet JSM1A-12V-4 - Panasonic Electric Works 255-2223-ND RELAY AUTOMOTIVE SPST 10A 12V 3,525 - Immediate
1.63000 1 Bulk? JS-M Active Automotive Non Latching 53.3mA 12VDC SPST-NO (1 Form A) 10A 16VDC - Max 6.3 VDC 0.9 VDC 10ms 10ms Sealed - Fully Through Hole PC Pin
JSM1-12V-4 Datasheet JSM1-12V-4 - Panasonic Electric Works 255-1239-ND RELAY AUTOMOTIVE SPDT 10A 12V 6,722 - Immediate
1.68000 1 Bulk? JS-M Active Automotive Non Latching 53.3mA 12VDC SPDT (1 Form C) 10A 16VDC - Max 6.3 VDC 0.9 VDC 10ms 10ms Sealed - Fully Through Hole PC Pin
JSM1-9V-5 Datasheet JSM1-9V-5 - Panasonic Electric Works 255-3692-ND RELAY AUTOMOTIVE SPDT 15A 9V 30 - Immediate
1.68000 1 Bulk? JS-M Active Automotive Non Latching 71.4mA 9VDC SPDT (1 Form C) 15A 16VDC - Max 4.7 VDC 0.7 VDC 10ms 10ms Sealed - Fully Through Hole PC Pin
JSM1AF-12V-5 Datasheet JSM1AF-12V-5 - Panasonic Electric Works 255-3691-ND RELAY AUTOMOTIVE SPST 15A 12V 3 - Immediate
2.02000 1 Bulk? JS-M Active Automotive Non Latching 53.3mA 12VDC SPST-NO (1 Form A) 15A 16VDC - Max 6.3 VDC 0.9 VDC 10ms 10ms Sealed - Flux Protection Through Hole PC Pin
Results per Page
Page 1/1

18:45:37 1/20/2017