Product Index > Relays > Power Relays, Over 2 Amps

Results: 24       24 Remaining
Coil Current Coil Voltage Contact Form Turn On Voltage (Max) Turn Off Voltage (Min) Features
Clear Clear Clear Clear Clear Clear

   24 Remaining
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
Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
   
JE1AXN-DC12V Datasheet Photo Not Available JE1AXN-DC12V-ND RELAY GEN PURPOSE SPST 5A 12V 0
Obsolete
-
Bulk? JE-X Obsolete General Purpose Non Latching 33.3mA 12VDC SPST-NO (1 Form A) 5A 250VAC, 30VDC - Max 8.4 VDC 1.2 VDC 10ms 2ms
-
Through Hole PC Pin
JE1AXN-DC12V-H Datasheet Photo Not Available JE1AXN-DC12V-H-ND RELAY GEN PURPOSE SPST 5A 12V 0
Obsolete
-
Bulk? JE-X Obsolete General Purpose Non Latching 33.3mA 12VDC SPST-NO (1 Form A) 5A 250VAC, 30VDC - Max 8.4 VDC 1.2 VDC 10ms 2ms Sealed - Flux Protection Through Hole PC Pin
JE1AXN-DC24V Datasheet Photo Not Available JE1AXN-DC24V-ND RELAY GEN PURPOSE SPST 5A 24V 0
Obsolete
-
Bulk? JE-X Obsolete General Purpose Non Latching 16.7mA 24VDC SPST-NO (1 Form A) 5A 250VAC, 30VDC - Max 16.8 VDC 2.4 VDC 10ms 2ms
-
Through Hole PC Pin
JE1AXN-DC24V-H Datasheet Photo Not Available 255-1930-ND RELAY GEN PURPOSE SPST 5A 24V 0
Obsolete
-
Bulk? JE-X Obsolete General Purpose Non Latching 16.7mA 24VDC SPST-NO (1 Form A) 5A 250VAC, 30VDC - Max 16.8 VDC 2.4 VDC 10ms 2ms Sealed - Flux Protection Through Hole PC Pin
JE1AXN-DC48V Datasheet Photo Not Available JE1AXN-DC48V-ND RELAY GEN PURPOSE SPST 5A 48V 0
Obsolete
-
Bulk? JE-X Obsolete General Purpose Non Latching 8.3mA 48VDC SPST-NO (1 Form A) 5A 250VAC, 30VDC - Max 33.6 VDC 4.8 VDC 10ms 2ms
-
Through Hole PC Pin
JE1AXN-DC48V-H Datasheet Photo Not Available JE1AXN-DC48V-H-ND RELAY GEN PURPOSE SPST 5A 48V 0
Obsolete
-
Bulk? JE-X Obsolete General Purpose Non Latching 8.3mA 48VDC SPST-NO (1 Form A) 5A 250VAC, 30VDC - Max 33.6 VDC 4.8 VDC 10ms 2ms Sealed - Flux Protection Through Hole PC Pin
JE1AXN-DC5V Datasheet Photo Not Available JE1AXN-DC5V-ND RELAY GENERAL PURPOSE SPST 5A 5V 0
Obsolete
-
Bulk? JE-X Obsolete General Purpose Non Latching 80mA 5VDC SPST-NO (1 Form A) 5A 250VAC, 30VDC - Max 3.5 VDC 0.5 VDC 10ms 2ms
-
Through Hole PC Pin
JE1AXN-DC5V-H Datasheet Photo Not Available JE1AXN-DC5V-H-ND RELAY GENERAL PURPOSE SPST 5A 5V 0
Obsolete
-
Bulk? JE-X Obsolete General Purpose Non Latching 80mA 5VDC SPST-NO (1 Form A) 5A 250VAC, 30VDC - Max 3.5 VDC 0.5 VDC 10ms 2ms Sealed - Flux Protection Through Hole PC Pin
JE1AXN-DC6V Datasheet Photo Not Available JE1AXN-DC6V-ND RELAY GENERAL PURPOSE SPST 5A 6V 0
Obsolete
-
Bulk? JE-X Obsolete General Purpose Non Latching 66.7mA 6VDC SPST-NO (1 Form A) 5A 250VAC, 30VDC - Max 4.2 VDC 0.6 VDC 10ms 2ms
-
Through Hole PC Pin
JE1AXN-DC6V-H Datasheet Photo Not Available JE1AXN-DC6V-H-ND RELAY GENERAL PURPOSE SPST 5A 6V 0
Obsolete
-
Bulk? JE-X Obsolete General Purpose Non Latching 66.7mA 6VDC SPST-NO (1 Form A) 5A 250VAC, 30VDC - Max 4.2 VDC 0.6 VDC 10ms 2ms Sealed - Flux Protection Through Hole PC Pin
JE1AXN-DC9V Datasheet Photo Not Available JE1AXN-DC9V-ND RELAY GENERAL PURPOSE SPST 5A 9V 0
Obsolete
-
Bulk? JE-X Obsolete General Purpose Non Latching 44.4mA 9VDC SPST-NO (1 Form A) 5A 250VAC, 30VDC - Max 6.3 VDC 0.9 VDC 10ms 2ms
-
Through Hole PC Pin
JE1AXN-DC9V-H Datasheet Photo Not Available JE1AXN-DC9V-H-ND RELAY GENERAL PURPOSE SPST 5A 9V 0
Obsolete
-
Bulk? JE-X Obsolete General Purpose Non Latching 44.4mA 9VDC SPST-NO (1 Form A) 5A 250VAC, 30VDC - Max 6.3 VDC 0.9 VDC 10ms 2ms Sealed - Flux Protection Through Hole PC Pin
JE1XN-DC12V Datasheet Photo Not Available JE1XN-DC12V-ND RELAY GEN PURPOSE SPDT 5A 12V 0
Obsolete
-
Bulk? JE-X Obsolete General Purpose Non Latching 33.3mA 12VDC SPDT (1 Form C) 5A 250VAC, 30VDC - Max 8.4 VDC 1.2 VDC 10ms 2ms
-
Through Hole PC Pin
JE1XN-DC12V-H Datasheet Photo Not Available 255-1931-ND RELAY GEN PURPOSE SPDT 5A 12V 0
Obsolete
-
Bulk? JE-X Obsolete General Purpose Non Latching 33.3mA 12VDC SPDT (1 Form C) 5A 250VAC, 30VDC - Max 8.4 VDC 1.2 VDC 10ms 2ms Sealed - Flux Protection Through Hole PC Pin
JE1XN-DC24V Datasheet Photo Not Available 255-1932-ND RELAY GEN PURPOSE SPDT 5A 24V 0
Obsolete
-
Bulk? JE-X Obsolete General Purpose Non Latching 16.7mA 24VDC SPDT (1 Form C) 5A 250VAC, 30VDC - Max 16.8 VDC 2.4 VDC 10ms 2ms
-
Through Hole PC Pin
JE1XN-DC24V-H Datasheet Photo Not Available 255-2052-ND RELAY GEN PURPOSE SPDT 5A 24V 0
Obsolete
-
Bulk? JE-X Obsolete General Purpose Non Latching 16.7mA 24VDC SPDT (1 Form C) 5A 250VAC, 30VDC - Max 16.8 VDC 2.4 VDC 10ms 2ms Sealed - Flux Protection Through Hole PC Pin
JE1XN-DC48V Datasheet Photo Not Available JE1XN-DC48V-ND RELAY GEN PURPOSE SPDT 5A 48V 0
Obsolete
-
Bulk? JE-X Obsolete General Purpose Non Latching 8.3mA 48VDC SPDT (1 Form C) 5A 250VAC, 30VDC - Max 33.6 VDC 4.8 VDC 10ms 2ms
-
Through Hole PC Pin
JE1XN-DC48V-H Datasheet Photo Not Available JE1XN-DC48V-H-ND RELAY GEN PURPOSE SPDT 5A 48V 0
Obsolete
-
Bulk? JE-X Obsolete General Purpose Non Latching 8.3mA 48VDC SPDT (1 Form C) 5A 250VAC, 30VDC - Max 33.6 VDC 4.8 VDC 10ms 2ms Sealed - Flux Protection Through Hole PC Pin
-
Photo Not Available JE1XN-DC5V-ND RELAY GENERAL PURPOSE SPDT 5A 5V 0
Obsolete
-
Bulk? JE-X Obsolete General Purpose Non Latching 80mA 5VDC SPDT (1 Form C) 5A 250VAC, 30VDC - Max 3.5 VDC 0.5 VDC 10ms 2ms
-
Through Hole PC Pin
JE1XN-DC5V-H Datasheet Photo Not Available JE1XN-DC5V-H-ND RELAY GENERAL PURPOSE SPDT 5A 5V 0
Obsolete
-
Bulk? JE-X Obsolete General Purpose Non Latching 80mA 5VDC SPDT (1 Form C) 5A 250VAC, 30VDC - Max 3.5 VDC 0.5 VDC 10ms 2ms Sealed - Flux Protection Through Hole PC Pin
JE1XN-DC6V Datasheet Photo Not Available JE1XN-DC6V-ND RELAY GENERAL PURPOSE SPDT 5A 6V 0
Obsolete
-
Bulk? JE-X Obsolete General Purpose Non Latching 66.7mA 6VDC SPDT (1 Form C) 5A 250VAC, 30VDC - Max 4.2 VDC 0.6 VDC 10ms 2ms
-
Through Hole PC Pin
JE1XN-DC6V-H Datasheet Photo Not Available JE1XN-DC6V-H-ND RELAY GENERAL PURPOSE SPDT 5A 6V 0
Obsolete
-
Bulk? JE-X Obsolete General Purpose Non Latching 66.7mA 6VDC SPDT (1 Form C) 5A 250VAC, 30VDC - Max 4.2 VDC 0.6 VDC 10ms 2ms Sealed - Flux Protection Through Hole PC Pin
JE1XN-DC9V Datasheet Photo Not Available JE1XN-DC9V-ND RELAY GENERAL PURPOSE SPDT 5A 9V 0
Obsolete
-
Bulk? JE-X Obsolete General Purpose Non Latching 44.4mA 9VDC SPDT (1 Form C) 5A 250VAC, 30VDC - Max 6.3 VDC 0.9 VDC 10ms 2ms
-
Through Hole PC Pin
JE1XN-DC9V-H Datasheet Photo Not Available JE1XN-DC9V-H-ND RELAY GENERAL PURPOSE SPDT 5A 9V 0
Obsolete
-
Bulk? JE-X Obsolete General Purpose Non Latching 44.4mA 9VDC SPDT (1 Form C) 5A 250VAC, 30VDC - Max 6.3 VDC 0.9 VDC 10ms 2ms Sealed - Flux Protection Through Hole PC Pin
Results per Page
Page 1/1

00:11:15 2/25/2017