Product Index > Relays > Power Relays, Over 2 Amps

Results: 5       5 Remaining
Coil Current Coil Voltage Turn On Voltage (Max) Turn Off Voltage (Min)
Clear Clear Clear Clear

   5 Remaining
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
Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
   
PCN-112D3MHZ,000 Datasheet PCN-112D3MHZ,000 - TE Connectivity Potter & Brumfield Relays PCN-112D3MHZ 000-ND RELAY GEN PURPOSE SPST 3A 12V 26,216 - Immediate
1.02000 1 Tube? PCN, SCHRACK Active General Purpose Non Latching 10mA 12VDC SPST-NO (1 Form A) 3A 277VAC, 125VDC - Max 8.4 VDC 1.2 VDC 8ms 3ms Sealed - Fully Through Hole PC Pin
PCN-124D3MHZ,000 Datasheet PCN-124D3MHZ,000 - TE Connectivity Potter & Brumfield Relays PB906-ND RELAY GEN PURPOSE SPST 3A 24V 36,297 - Immediate
2.35000 1 Tube? PCN, SCHRACK Active General Purpose Non Latching 5mA 24VDC SPST-NO (1 Form A) 3A 277VAC, 125VDC - Max 16.8 VDC 2.4 VDC 8ms 3ms Sealed - Fully Through Hole PC Pin
PCN-105D3MHZ,000 Datasheet PCN-105D3MHZ,000 - TE Connectivity Potter & Brumfield Relays PCN-105D3MHZ 000-ND RELAY GENERAL PURPOSE SPST 3A 5V 5,629 - Immediate
2.47000 1 Tube? PCN, SCHRACK Active General Purpose Non Latching 24mA 5VDC SPST-NO (1 Form A) 3A 277VAC, 125VDC - Max 3.5 VDC 0.5 VDC 8ms 3ms Sealed - Fully Through Hole PC Pin
PCN-123D3MHZ,000 Datasheet PCN-123D3MHZ,000 - TE Connectivity Potter & Brumfield Relays PB2114-ND RELAY GEN PURPOSE SPST 3A 23.5V 420 - Immediate
2.69000 1 Tube? PCN, SCHRACK Active General Purpose Non Latching 5.1mA 23.5VDC SPST-NO (1 Form A) 3A 277VAC, 125VDC - Max
-
-
8ms 3ms Sealed - Fully Through Hole PC Pin
PCN-106D3MHZ,000 Datasheet PCN-106D3MHZ,000 - TE Connectivity Potter & Brumfield Relays PB1716-ND RELAY GENERAL PURPOSE SPST 3A 6V 0
Standard Lead Time 14 Weeks
2.26000 1 Tube? PCN, SCHRACK Active General Purpose Non Latching 20mA 6VDC SPST-NO (1 Form A) 3A 277VAC, 125VDC - Max 4.2 VDC 0.6 VDC 8ms 3ms Sealed - Fully Through Hole PC Pin
Results per Page
Page 1/1

14:20:19 2/23/2017