Product Index > Relays > Power Relays, Over 2 Amps

Results: 7       7 Remaining
Packaging Coil Current Coil Voltage Contact Rating (Current) Turn On Voltage (Max) Turn Off Voltage (Min) Features
Clear Clear Clear Clear Clear Clear Clear

   7 Remaining
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
Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
   
PCJ-112D3MH,301 Datasheet PCJ-112D3MH,301 - TE Connectivity Potter & Brumfield Relays PB894-ND RELAY GEN PURPOSE SPST 3A 12V 5,018 - Immediate
1.71000 1 Tray? PCJ, OEG Active General Purpose Non Latching 16.7mA 12VDC SPST-NO (1 Form A) 3A 250VAC, 30VDC - Max 9 VDC 0.6 VDC 10ms 4ms Insulation - Class A, Sealed - Fully Through Hole PC Pin
PCJ-105D3MH,301 Datasheet PCJ-105D3MH,301 - TE Connectivity Potter & Brumfield Relays PB893-ND RELAY GENERAL PURPOSE SPST 3A 5V 14,071 - Immediate
2.05000 1 Tray? PCJ, OEG Active General Purpose Non Latching 40mA 5VDC SPST-NO (1 Form A) 3A 250VAC, 30VDC - Max 3.75 VDC 0.25 VDC 10ms 4ms Insulation - Class A, Sealed - Fully Through Hole PC Pin
PCJ-124D3MH,301 Datasheet PCJ-124D3MH,301 - TE Connectivity Potter & Brumfield Relays PB895-ND RELAY GEN PURPOSE SPST 3A 24V 3,645 - Immediate
1.98000 1 Tray? PCJ, OEG Active General Purpose Non Latching 8.3mA 24VDC SPST-NO (1 Form A) 3A 250VAC, 30VDC - Max 18 VDC 1.2 VDC 10ms 4ms Insulation - Class A, Sealed - Fully Through Hole PC Pin
PCJ-112D3M,301 Datasheet PCJ-112D3M,301 - TE Connectivity Potter & Brumfield Relays PB1784-ND RELAY GEN PURPOSE SPST 3A 12V 1,266 - Immediate
1.71000 1 Bulk? PCJ, OEG Active General Purpose Non Latching 16.7mA 12VDC SPST-NO (1 Form A) 3A 250VAC, 30VDC - Max 9 VDC 0.6 VDC 10ms 4ms Insulation - Class A, Sealed - Flux Protection Through Hole PC Pin
PCJ-124D3M,301 Datasheet PCJ-124D3M,301 - TE Connectivity Potter & Brumfield Relays PB1713-ND RELAY GEN PURPOSE SPST 3A 24V 2,222 - Immediate
1.89000 1 Bulk? PCJ, OEG Active General Purpose Non Latching 8.3mA 24VDC SPST-NO (1 Form A) 3A 250VAC, 30VDC - Max 18 VDC 1.2 VDC 10ms 4ms Insulation - Class A, Sealed - Flux Protection Through Hole PC Pin
PCJ-112D3M-WG,000M Datasheet PCJ-112D3M-WG,000M - TE Connectivity Potter & Brumfield Relays PB2071-ND RELAY GEN PURPOSE SPST 5A 12V 2,568 - Immediate
2.13000 1 Bulk? PCJ, OEG Active General Purpose Non Latching 16.7mA 12VDC SPST-NO (1 Form A) 5A 250VAC, 30VDC - Max 9 VDC 0.6 VDC 10ms 4ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
PCJ-105D3M,301 Datasheet PCJ-105D3M,301 - TE Connectivity Potter & Brumfield Relays PB2070-ND RELAY GEN PURPOSE SPST 3A 5V 798 - Immediate
2.05000 1 Bulk? PCJ, OEG Active General Purpose Non Latching 40mA 5VDC SPST-NO (1 Form A) 3A 250VAC, 30VDC - Max 3.75 VDC 0.25 VDC 10ms 4ms Insulation - Class A, Sealed - Flux Protection Through Hole PC Pin
Results per Page
Page 1/1

00:22:49 1/22/2017