Product Index > Relays > Power Relays, Over 2 Amps

Results: 8       8 Remaining
Coil Current Coil Voltage Contact Form Turn On Voltage (Max) Turn Off Voltage (Min)
Clear Clear Clear Clear Clear

   8 Remaining
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
Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
   
PB114012 Datasheet PB114012 - TE Connectivity Potter & Brumfield Relays PB889-ND RELAY GEN PURPOSE SPDT 10A 12V 14,474 - Immediate
1.47000 1 Tube? PB, SCHRACK Active General Purpose Non Latching 30mA 12VDC SPDT (1 Form C) 10A 400VAC - Max 9 VDC 1.2 VDC 10ms 20ms Insulation - Class F Through Hole PC Pin
PB134005 Datasheet PB134005 - TE Connectivity Potter & Brumfield Relays PB766-ND RELAY GEN PURPOSE SPST 10A 5V 3,642 - Immediate
1.56000 1 Tube? PB, SCHRACK Active General Purpose Non Latching 71.4mA 5VDC SPST-NO (1 Form A) 10A 400VAC - Max 3.75 VDC 0.5 VDC 10ms 20ms Insulation - Class F Through Hole PC Pin
PB134012 Datasheet PB134012 - TE Connectivity Potter & Brumfield Relays PB768-ND RELAY GEN PURPOSE SPST 10A 12V 3,478 - Immediate
1.56000 1 Tube? PB, SCHRACK Active General Purpose Non Latching 30mA 12VDC SPST-NO (1 Form A) 10A 400VAC - Max 9 VDC 1.2 VDC 10ms 20ms Insulation - Class F Through Hole PC Pin
PB114006 Datasheet PB114006 - TE Connectivity Potter & Brumfield Relays PB1228-ND RELAY GEN PURPOSE SPDT 10A 6V 1,547 - Immediate
2.14000 1 Tube? PB, SCHRACK Active General Purpose Non Latching 60mA 6VDC SPDT (1 Form C) 10A 400VAC - Max 4.5 VDC 0.6 VDC 10ms 20ms Insulation - Class F Through Hole PC Pin
PB114005 Datasheet PB114005 - TE Connectivity Potter & Brumfield Relays PB2084-ND RELAY GEN PURPOSE SPDT 10A 5V 1,108 - Immediate
2.14000 1 Tube? PB, SCHRACK Active General Purpose Non Latching 71.4mA 5VDC SPDT (1 Form C) 10A 400VAC - Max 3.75 VDC 0.5 VDC 10ms 20ms Insulation - Class F Through Hole PC Pin
PB114024 Datasheet PB114024 - TE Connectivity Potter & Brumfield Relays PB765-ND RELAY GEN PURPOSE SPDT 10A 24V 805 - Immediate
1.71000 1 Tube? PB, SCHRACK Active General Purpose Non Latching 15mA 24VDC SPDT (1 Form C) 10A 400VAC - Max 18 VDC 2.4 VDC 10ms 20ms Insulation - Class F Through Hole PC Pin
PB134024 Datasheet PB134024 - TE Connectivity Potter & Brumfield Relays PB769-ND RELAY GEN PURPOSE SPST 10A 24V 754 - Immediate
1.94000 1 Tube? PB, SCHRACK Active General Purpose Non Latching 15mA 24VDC SPST-NO (1 Form A) 10A 400VAC - Max 18 VDC 2.4 VDC 10ms 20ms Insulation - Class F Through Hole PC Pin
PB134006 Datasheet PB134006 - TE Connectivity Potter & Brumfield Relays PB767-ND RELAY GEN PURPOSE SPST 10A 6V 191 - Immediate
1.94000 1
Non-Stock
?
Tube? PB, SCHRACK Active General Purpose Non Latching 60mA 6VDC SPST-NO (1 Form A) 10A 400VAC - Max 4.5 VDC 0.6 VDC 10ms 20ms Insulation - Class F Through Hole PC Pin
Results per Page
Page 1/1

21:18:58 1/22/2017