Product Index > Relays > Power Relays, Over 2 Amps

Results: 16       16 Remaining
Coil Current Coil Voltage Contact Form Turn On Voltage (Max) Turn Off Voltage (Min) Features
Clear Clear Clear Clear Clear Clear

   16 Remaining
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
Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
   
PCH-105D2H,000 Datasheet PCH-105D2H,000 - TE Connectivity Potter & Brumfield Relays PB890-ND RELAY GENERAL PURPOSE SPDT 5A 5V 13,335 - Immediate
1.87000 1 Bulk? PCH, OEG Active General Purpose Non Latching 80mA 5VDC SPDT (1 Form C) 5A 277VAC, 30VDC - Max 3.5 VDC 0.25 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
PCH-112D2H,000 Datasheet PCH-112D2H,000 - TE Connectivity Potter & Brumfield Relays PB891-ND RELAY GEN PURPOSE SPDT 5A 12V 37,008 - Immediate
2.24000 1 Bulk? PCH, OEG Active General Purpose Non Latching 33.3mA 12VDC SPDT (1 Form C) 5A 277VAC, 30VDC - Max 8.4 VDC 0.6 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
PCH-124D2H,000 Datasheet PCH-124D2H,000 - TE Connectivity Potter & Brumfield Relays PB892-ND RELAY GEN PURPOSE SPDT 5A 24V 19,124 - Immediate
2.39000 1 Bulk? PCH, OEG Active General Purpose Non Latching 11.1mA 24VDC SPDT (1 Form C) 5A 277VAC, 30VDC - Max 16.8 VDC 1.2 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
PCH-124L2MH,000 Datasheet PCH-124L2MH,000 - TE Connectivity Potter & Brumfield Relays PCH-124L2MH,000-ND RELAY GEN PURPOSE SPST 5A 24V 9,147 - Immediate
2.00000 1 Bulk? PCH, OEG Active General Purpose Non Latching 8.6mA 24VDC SPST-NO (1 Form A) 5A 277VAC, 30VDC - Max 18 VDC 1.2 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
PCH-105L2MH,000 Datasheet PCH-105L2MH,000 - TE Connectivity Potter & Brumfield Relays PB1652-ND RELAY GENERAL PURPOSE SPST 5A 5V 4,392 - Immediate
2.02000 1 Bulk? PCH, OEG Active General Purpose Non Latching 40mA 5VDC SPST-NO (1 Form A) 5A 277VAC, 30VDC - Max 3.75 VDC 0.25 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
PCH-112L2MH,000 Datasheet PCH-112L2MH,000 - TE Connectivity Potter & Brumfield Relays PB1659-ND RELAY GEN PURPOSE SPST 5A 12V 9,682 - Immediate
2.11000 1 Bulk? PCH, OEG Active General Purpose Non Latching 16.7mA 12VDC SPST-NO (1 Form A) 5A 277VAC, 30VDC - Max 9 VDC 0.6 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
PCH-112D2,000 Datasheet PCH-112D2,000 - TE Connectivity Potter & Brumfield Relays PB2061-ND RELAY GEN PURPOSE SPDT 5A 12V 1,637 - Immediate
2.11000 1 Bulk? PCH, OEG Active General Purpose Non Latching 33.3mA 12VDC SPDT (1 Form C) 5A 277VAC, 30VDC - Max 8.4 VDC 0.6 VDC 10ms 5ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
PCH-112L2M,000 Datasheet PCH-112L2M,000 - TE Connectivity Potter & Brumfield Relays PB1651-ND RELAY GEN PURPOSE SPST 5A 12V 688 - Immediate
1.84000 1 Bulk? PCH, OEG Active General Purpose Non Latching 16.7mA 12VDC SPST-NO (1 Form A) 5A 277VAC, 30VDC - Max 9 VDC 0.6 VDC 10ms 5ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
PCH-105L2M,000 Datasheet PCH-105L2M,000 - TE Connectivity Potter & Brumfield Relays PB1828-ND RELAY GEN PURPOSE SPST 5A 5V 904 - Immediate
1.84000 1 Bulk? PCH, OEG Active General Purpose Non Latching 40mA 5VDC SPST-NO (1 Form A) 5A 277VAC, 30VDC - Max 3.75 VDC 0.25 VDC 10ms 5ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
PCH-105D2,000 Datasheet PCH-105D2,000 - TE Connectivity Potter & Brumfield Relays PB2087-ND RELAY GENERAL PURPOSE SPDT 5A 5V 445 - Immediate
2.10000 1 Bulk? PCH, OEG Active General Purpose Non Latching 80mA 5VDC SPDT (1 Form C) 5A 277VAC, 30VDC - Max 3.5 VDC 0.25 VDC 10ms 5ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
9-1440003-9 Datasheet 9-1440003-9 - TE Connectivity Potter & Brumfield Relays 9-1440003-9-ND RELAY GENERAL PURPOSE SPDT 5A 9V 0
1.13400 1,000
Non-Stock
?
Bulk? PCH, OEG Active General Purpose Non Latching 44.4mA 9VDC SPDT (1 Form C) 5A 277VAC, 30VDC - Max 6.3 VDC 0.45 VDC 10ms 5ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
PCH-124L2M-WG Datasheet Photo Not Available PCH-124L2M-WG-ND RELAY GEN PURPOSE SPST 5A 24V 0
Standard Lead Time 17 Weeks
1.16659 1,000
Non-Stock
?
Bulk? PCH, OEG Active General Purpose Non Latching 8.6mA 24VDC SPST-NO (1 Form A) 5A 277VAC, 30VDC - Max 18 VDC 1.2 VDC 10ms 5ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
PCH-112L2M-WG Datasheet Photo Not Available PCH-112L2M-WG-ND RELAY GEN PURPOSE SPST 5A 12V 0
Standard Lead Time 16 Weeks
1.25126 1,000
Non-Stock
?
Bulk? PCH, OEG Active General Purpose Non Latching 16.7mA 12VDC SPST-NO (1 Form A) 5A 277VAC, 30VDC - Max 9 VDC 0.6 VDC 10ms 5ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
PCH-106D2H,000 Datasheet PCH-106D2H,000 - TE Connectivity Potter & Brumfield Relays PCH-106D2H000-ND RELAY GENERAL PURPOSE SPDT 5A 6V 0
Standard Lead Time 17 Weeks
1.30771 1,000
Non-Stock
?
Bulk? PCH, OEG Active General Purpose Non Latching 66.7mA 6VDC SPDT (1 Form C) 5A 277VAC, 30VDC - Max 4.2 VDC 0.3 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
PCH-109D2H,000 Datasheet PCH-109D2H,000 - TE Connectivity Potter & Brumfield Relays PCH-109D2H000-ND RELAY GENERAL PURPOSE SPDT 5A 9V 0
Standard Lead Time 17 Weeks
1.30771 2,000
Non-Stock
?
Bulk? PCH, OEG Active General Purpose Non Latching 44.4mA 9VDC SPDT (1 Form C) 5A 277VAC, 30VDC - Max 6.3 VDC 0.45 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
PCH-124D2,000 Datasheet PCH-124D2,000 - TE Connectivity Potter & Brumfield Relays PCH-124D2000-ND RELAY GEN PURPOSE SPDT 5A 24V 0
Standard Lead Time 17 Weeks
1.30771 1,000
Non-Stock
?
Bulk? PCH, OEG Active General Purpose Non Latching 11.1mA 24VDC SPDT (1 Form C) 5A 277VAC, 30VDC - Max 16.8 VDC 1.2 VDC 10ms 5ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
Results per Page
Page 1/1

12:15:00 1/16/2017