Product Index > Relays > Power Relays, Over 2 Amps

Results: 7       7 Remaining
Packaging Coil Current Coil Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Termination Style
Clear Clear Clear Clear Clear Clear

   7 Remaining
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
Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
   
PCF-112D2M,000 Datasheet PCF-112D2M,000 - TE Connectivity Potter & Brumfield Relays PCF-112D2M 000-ND RELAY GEN PURPOSE SPST 25A 12V 643 - Immediate
3.33000 1 Bulk? PCF, OEG Active General Purpose Non Latching 75mA 12VDC SPST-NO (1 Form A) 25A 277VAC, 24VDC - Max 9 VDC 0.6 VDC 20ms 10ms
-
Through Hole PC Pin, Quick Connect - 0.250" (6.3mm)
PCFN-112D2M,000 Datasheet PCFN-112D2M,000 - TE Connectivity Potter & Brumfield Relays PB2093-ND RELAY GEN PURPOSE SPST 25A 12V 1,736 - Immediate
4.44000 1 Bulk? PCF, OEG Active General Purpose Non Latching 75mA 12VDC SPST-NO (1 Form A) 25A 277VAC, 24VDC - Max 9 VDC 0.6 VDC 20ms 10ms
-
Through Hole PC Pin
PCF-124D2M,000 Datasheet PCF-124D2M,000 - TE Connectivity Potter & Brumfield Relays PB1409-ND RELAY GEN PURPOSE SPST 25A 24V 715 - Immediate
3.65000 1 Bulk? PCF, OEG Active General Purpose Non Latching 37.5mA 24VDC SPST-NO (1 Form A) 25A 277VAC, 24VDC - Max 18 VDC 1.2 VDC 20ms 10ms
-
Through Hole PC Pin, Quick Connect - 0.250" (6.3mm)
PCF-112D1M,000 Datasheet PCF-112D1M,000 - TE Connectivity Potter & Brumfield Relays PB2106-ND RELAY GEN PURPOSE SPST 25A 12V 579 - Immediate
3.70000 1 Bulk? PCF, OEG Active General Purpose Non Latching 75mA 12VDC SPST-NO (1 Form A) 25A 277VAC, 24VDC - Max 9 VDC 0.6 VDC 20ms 10ms
-
Through Hole PC Pin, Quick Connect - 0.250" (6.3mm)
PCF-124D1M,000 Datasheet Photo Not Available PCF-124D1M000-ND RELAY GEN PURPOSE SPST 25A 24V 0
Standard Lead Time 17 Weeks
2.12800 1,000
Non-Stock
?
Bulk? PCF, OEG Active General Purpose Non Latching 37.5mA 24VDC SPST-NO (1 Form A) 25A 277VAC, 24VDC - Max 18 VDC 1.2 VDC 20ms 10ms
-
Through Hole PC Pin, Quick Connect - 0.250" (6.3mm)
PCFN-124D2M,000 Datasheet Photo Not Available PCFN-124D2M,000-ND RELAY GEN PURPOSE SPST 25A 24V 0
Standard Lead Time 17 Weeks
2.14500 500
Non-Stock
?
Tube? PCF, OEG Active General Purpose Non Latching 37.5mA 24VDC SPST-NO (1 Form A) 25A 277VAC, 24VDC - Max 18 VDC 1.2 VDC 20ms 10ms
-
Through Hole PC Pin
PCF-105D2M,000 Datasheet Photo Not Available PCF-105D2M000-ND RELAY GEN PURPOSE SPST 25A 5V 0
Standard Lead Time 20 Weeks
2.23500 500
Non-Stock
?
Bulk? PCF, OEG Active General Purpose Non Latching 180mA 5VDC SPST-NO (1 Form A) 25A 277VAC, 24VDC - Max 3.75 VDC 0.25 VDC 20ms 10ms
-
Through Hole PC Pin, Quick Connect - 0.250" (6.3mm)
Results per Page
Page 1/1

08:00:45 1/21/2017