Product Index > Relays > Power Relays, Over 2 Amps

Results: 10       10 Remaining
Part Status Coil Current Coil Voltage Contact Form Turn On Voltage (Max) Turn Off Voltage (Min) Features
Clear Clear Clear Clear Clear Clear Clear

   10 Remaining
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
Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
   
ORWH-SH-112D1F,000 Datasheet ORWH-SH-112D1F,000 - TE Connectivity Potter & Brumfield Relays PB2029-ND RELAY GEN PURPOSE SPDT 10A 12V 1,029 - Immediate
1.07000 1 Tube? ORWH, OEG Active General Purpose Non Latching 30mA 12VDC SPDT (1 Form C) 10A 277VAC, 28VDC - Max 8.4 VDC 1.2 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
ORWH-SH-105D1F,000 Datasheet ORWH-SH-105D1F,000 - TE Connectivity Potter & Brumfield Relays PB2032-ND RELAY GEN PURPOSE SPDT 10A 5V 2,594 - Immediate
1.39000 1 Tube? ORWH, OEG Active General Purpose Non Latching 71.4mA 5VDC SPDT (1 Form C) 10A 277VAC, 28VDC - Max 3.5 VDC 0.5 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
ORWH-SH-124D1F,000 Datasheet ORWH-SH-124D1F,000 - TE Connectivity Potter & Brumfield Relays PB2031-ND RELAY GEN PURPOSE SPDT 10A 24V 3,471 - Immediate
1.77000 1 Tube? ORWH, OEG Active General Purpose Non Latching 15mA 24VDC SPDT (1 Form C) 10A 277VAC, 28VDC - Max 16.8 VDC 2.4 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
ORWH-SH-112D,N000 Datasheet ORWH-SH-112D,N000 - TE Connectivity Potter & Brumfield Relays PB1321-ND RELAY GEN PURPOSE SPDT 10A 12V 18,758 - Immediate
1.41000
-
Tube? ORWH, OEG Last Time Buy General Purpose Non Latching 30mA 12VDC SPDT (1 Form C) 10A 277VAC, 28VDC - Max 8.4 VDC 1.2 VDC 10ms 5ms Insulation - Class A, Sealed - Fully Through Hole PC Pin
ORWH-SS-112DM1F,000 Datasheet Photo Not Available PB2027-ND RELAY GEN PURPOSE SPST 10A 12V 4,888 - Immediate
1.63000
-
Tube? ORWH, OEG Last Time Buy General Purpose Non Latching 30mA 12VDC SPST-NO (1 Form A) 10A 277VAC, 28VDC - Max 8.4 VDC 1.2 VDC 10ms 5ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
ORWH-SH-124DM1F,000 Datasheet ORWH-SH-124DM1F,000 - TE Connectivity Potter & Brumfield Relays PB2030-ND RELAY GEN PURPOSE SPST 10A 24V 4,881 - Immediate
1.80000
-
Tube? ORWH, OEG Last Time Buy General Purpose Non Latching 15mA 24VDC SPST-NO (1 Form A) 10A 277VAC, 28VDC - Max 16.8 VDC 2.4 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
ORWH-SH-112DM1F,000 Datasheet ORWH-SH-112DM1F,000 - TE Connectivity Potter & Brumfield Relays PB2028-ND RELAY GEN PURPOSE SPST 10A 12V 4,609 - Immediate
1.80000
-
Tube? ORWH, OEG Last Time Buy General Purpose Non Latching 30mA 12VDC SPST-NO (1 Form A) 10A 277VAC, 28VDC - Max 8.4 VDC 1.2 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
ORWH-SH-112HM3F,000 Datasheet ORWH-SH-112HM3F,000 - TE Connectivity Potter & Brumfield Relays PB1132-ND RELAY GEN PURPOSE SPST 10A 12V 3,830 - Immediate
2.06000
-
Tube? ORWH, OEG Last Time Buy General Purpose Non Latching 30mA 12VDC SPST-NO (1 Form A) 10A 277VAC, 28VDC - Max 8.4 VDC 1.2 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
ORWH-SH-124H3F,000 Datasheet ORWH-SH-124H3F,000 - TE Connectivity Potter & Brumfield Relays PB1127-ND RELAY GEN PURPOSE SPDT 10A 24V 4,531 - Immediate
2.48000
-
Tube? ORWH, OEG Last Time Buy General Purpose Non Latching 15mA 24VDC SPDT (1 Form C) 10A 277VAC, 28VDC - Max 16.8 VDC 2.4 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
ORWH-SH-112H3F,000 Datasheet ORWH-SH-112H3F,000 - TE Connectivity Potter & Brumfield Relays PB1128-ND RELAY GEN PURPOSE SPDT 10A 12V 773 - Immediate
2.42000
-
Tube? ORWH, OEG Last Time Buy General Purpose Non Latching 30mA 12VDC SPDT (1 Form C) 10A 277VAC, 28VDC - Max 8.4 VDC 1.2 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
Results per Page
Page 1/1

18:08:09 2/23/2017