Product Index > Relays > Power Relays, Over 2 Amps

Results: 10       10 Remaining
Coil Current Coil Voltage Contact Rating (Current) Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Features
Clear Clear Clear Clear Clear Clear Clear

   10 Remaining
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
Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
   
OJE-SH-112HM,000 Datasheet OJE-SH-112HM,000 - TE Connectivity Potter & Brumfield Relays PB876-ND RELAY GEN PURPOSE SPST 10A 12V 7,707 - Immediate
1.51000 1 Bulk? OJE, OEG Active General Purpose Non Latching 37.5mA 12VDC SPST-NO (1 Form A) 10A 277VAC, 30VDC - Max 8.4 VDC 0.6 VDC 10ms 4ms Sealed - Fully Through Hole PC Pin
OJE-SH-112LMH,000 Datasheet OJE-SH-112LMH,000 - TE Connectivity Potter & Brumfield Relays PB2063-ND RELAY GEN PURPOSE SPST 8A 12V 2,622 - Immediate
1.64000 1 Bulk? OJE, OEG Active General Purpose Non Latching 16.7mA 12VDC SPST-NO (1 Form A) 8A 277VAC, 30VDC - Max 9 VDC 0.6 VDC 15ms 4ms Sealed - Fully Through Hole PC Pin
OJE-SH-105DM,000 Datasheet OJE-SH-105DM,000 - TE Connectivity Potter & Brumfield Relays PB874-ND RELAY GENERAL PURPOSE SPST 5A 5V 919 - Immediate
1.54000 1 Bulk? OJE, OEG Active General Purpose Non Latching 91mA 5VDC SPST-NO (1 Form A) 5A 277VAC, 30VDC - Max 3.5 VDC 0.25 VDC 10ms 4ms Sealed - Fully Through Hole PC Pin
OJE-SS-112HM2 Datasheet OJE-SS-112HM2 - TE Connectivity Potter & Brumfield Relays PB1983-ND RELAY GEN PURPOSE SPST 10A 12V 510 - Immediate
1.31000 1 Bulk? OJE, OEG Active General Purpose Non Latching 37.5mA 12VDC SPST-NO (1 Form A) 10A 277VAC, 30VDC - Max 8.4 VDC 0.6 VDC 10ms 4ms Sealed - Flux Protection Through Hole PC Pin
OJE-SS-124HM,000 Datasheet OJE-SS-124HM,000 - TE Connectivity Potter & Brumfield Relays PB1657-ND RELAY GEN PURPOSE SPST 10A 24V 649 - Immediate
1.63000 1 Bulk? OJE, OEG Active General Purpose Non Latching 18.8mA 24VDC SPST-NO (1 Form A) 10A 277VAC, 30VDC - Max 16.8 VDC 1.2 VDC 10ms 4ms Sealed - Flux Protection Through Hole PC Pin
OJE-SS-105DM,000 Datasheet OJE-SS-105DM,000 - TE Connectivity Potter & Brumfield Relays PB2091-ND RELAY GENERAL PURPOSE SPST 5A 5V 481 - Immediate
1.44000 1 Bulk? OJE, OEG Active General Purpose Non Latching 91mA 5VDC SPST-NO (1 Form A) 5A 277VAC, 30VDC - Max 3.5 VDC 0.25 VDC 10ms 4ms Sealed - Flux Protection Through Hole PC Pin
OJE-SS-112HMF,F000 Datasheet OJE-SS-112HMF,F000 - TE Connectivity Potter & Brumfield Relays PB1831-ND RELAY GEN PURPOSE SPST 10A 12V 452 - Immediate
1.64000 1 Bulk? OJE, OEG Active General Purpose Non Latching 37.5mA 12VDC SPST-NO (1 Form A) 10A 277VAC, 30VDC - Max 8.4 VDC 0.6 VDC 10ms 4ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
OJE-SS-112LM,000 Datasheet OJE-SS-112LM,000 - TE Connectivity Potter & Brumfield Relays OJE-SS-112LM,000-ND RELAY GEN PURPOSE SPST 3A 12V 829 - Immediate
1.22000 1 Bulk? OJE, OEG Active General Purpose Non Latching 16.7mA 12VDC SPST-NO (1 Form A) 3A 277VAC, 30VDC - Max 9 VDC 0.6 VDC 15ms 4ms Sealed - Flux Protection Through Hole PC Pin
OJE-SS-124LMH,000 Datasheet OJE-SS-124LMH,000 - TE Connectivity Potter & Brumfield Relays PB1816-ND RELAY GEN PURPOSE SPST 8A 24V 53 - Immediate
1.72000 1 Bulk? OJE, OEG Active General Purpose Non Latching 8.6mA 24VDC SPST-NO (1 Form A) 8A 277VAC, 30VDC - Max 18 VDC 1.2 VDC 15ms 4ms Sealed - Flux Protection Through Hole PC Pin
1461400-4 Datasheet 1461400-4 - TE Connectivity Potter & Brumfield Relays PB875-ND RELAY GEN PURPOSE SPST 5A 12V 18 - Immediate
1.31000 1
Non-Stock
?
Bulk? OJE, OEG Active General Purpose Non Latching 37.5mA 12VDC SPST-NO (1 Form A) 5A 277VAC, 30VDC - Max 8.4 VDC 0.6 VDC 10ms 4ms Sealed - Fully Through Hole PC Pin
Results per Page
Page 1/1

00:18:21 2/21/2017