Product Index > Relays > Power Relays, Over 2 Amps

Results: 22       22 Remaining
Coil Current Coil Voltage Contact Form Turn On Voltage (Max) Turn Off Voltage (Min) Features
Clear Clear Clear Clear Clear Clear

   22 Remaining
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
Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
   
G5Q-1A4 DC12 Datasheet G5Q-1A4 DC12 - Omron Electronics Inc-EMC Div Z223-ND RELAY GEN PURPOSE SPST 10A 12V 2,496 - Immediate
1,600 - Factory Stock
?
2.47000 1 Bulk? G5Q Active General Purpose Non Latching 16.7mA 12VDC SPST-NO (1 Form A) 10A 277VAC, 30VDC - Max 9 VDC 0.6 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
G5Q-1 DC24 Datasheet G5Q-1 DC24 - Omron Electronics Inc-EMC Div Z222-ND RELAY GEN PURPOSE SPDT 10A 24V 8,779 - Immediate
2.67000 1 Bulk? G5Q Active General Purpose Non Latching 16.7mA 24VDC SPDT (1 Form C) 10A 277VAC, 30VDC - Max 18 VDC 1.2 VDC 10ms 5ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
G5Q-1A4 DC5 Datasheet G5Q-1A4 DC5 - Omron Electronics Inc-EMC Div Z3632-ND RELAY GEN PURPOSE SPST 10A 5V 2,804 - Immediate
2.96000 1 Bulk? G5Q Active General Purpose Non Latching 40mA 5VDC SPST-NO (1 Form A) 10A 277VAC, 30VDC - Max 3.75 VDC 0.25 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
G5Q-14 DC12 Datasheet G5Q-14 DC12 - Omron Electronics Inc-EMC Div Z225-ND RELAY GEN PURPOSE SPDT 10A 12V 3,111 - Immediate
6,800 - Factory Stock
?
3.15000 1 Bulk? G5Q Active General Purpose Non Latching 33.3mA 12VDC SPDT (1 Form C) 10A 277VAC, 30VDC - Max 9 VDC 0.6 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
G5Q-1A DC12 Datasheet G5Q-1A DC12 - Omron Electronics Inc-EMC Div Z219-ND RELAY GEN PURPOSE SPST 10A 12V 4,422 - Immediate
2.78000 1 Bulk? G5Q Active General Purpose Non Latching 16.7mA 12VDC SPST-NO (1 Form A) 10A 277VAC, 30VDC - Max 9 VDC 0.6 VDC 10ms 5ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
G5Q-1 DC12 Datasheet G5Q-1 DC12 - Omron Electronics Inc-EMC Div Z221-ND RELAY GEN PURPOSE SPDT 10A 12V 556 - Immediate
2.96000 1 Bulk? G5Q Active General Purpose Non Latching 33.3mA 12VDC SPDT (1 Form C) 10A 277VAC, 30VDC - Max 9 VDC 0.6 VDC 10ms 5ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
G5Q-14 DC5 Datasheet G5Q-14 DC5 - Omron Electronics Inc-EMC Div Z2929-ND RELAY GEN PURPOSE SPDT 10A 5V 1,380 - Immediate
3.15000 1 Bulk? G5Q Active General Purpose Non Latching 80mA 5VDC SPDT (1 Form C) 10A 277VAC, 30VDC - Max 3.75 VDC 0.25 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
G5Q-1A DC24 Datasheet G5Q-1A DC24 - Omron Electronics Inc-EMC Div Z220-ND RELAY GEN PURPOSE SPST 10A 24V 414 - Immediate
2.96000 1 Bulk? G5Q Active General Purpose Non Latching 8.3mA 24VDC SPST-NO (1 Form A) 10A 277VAC, 30VDC - Max 18 VDC 1.2 VDC 10ms 5ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
G5Q-14 DC24 Datasheet G5Q-14 DC24 - Omron Electronics Inc-EMC Div Z226-ND RELAY GEN PURPOSE SPDT 10A 24V 843 - Immediate
1.69000 1 Bulk? G5Q Active General Purpose Non Latching 16.7mA 24VDC SPDT (1 Form C) 10A 277VAC, 30VDC - Max 18 VDC 1.2 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
G5Q-1A DC5 Datasheet G5Q-1A DC5 - Omron Electronics Inc-EMC Div Z3811-ND RELAY GEN PURPOSE SPST 10A 5V 367 - Immediate
1.41000 1 Bulk? G5Q Active General Purpose Non Latching 40mA 5VDC SPST-NO (1 Form A) 10A 277VAC, 30VDC - Max 3.75 VDC 0.25 VDC 10ms 5ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
G5Q-1A4 DC24 Datasheet G5Q-1A4 DC24 - Omron Electronics Inc-EMC Div Z224-ND RELAY GEN PURPOSE SPST 10A 24V 0
Standard Lead Time 14 Weeks
2.64000 1 Bulk? G5Q Active General Purpose Non Latching 8.3mA 24VDC SPST-NO (1 Form A) 10A 277VAC, 30VDC - Max 18 VDC 1.2 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
G5Q-1A4 DC18 Datasheet G5Q-1A4 DC18 - Omron Electronics Inc-EMC Div Z2978-ND RELAY GEN PURPOSE SPST 10A 18V 0
Standard Lead Time 17 Weeks
2.75000 1 Bulk? G5Q Active General Purpose Non Latching 11.1mA 18VDC SPST-NO (1 Form A) 10A 277VAC, 30VDC - Max 13.5 VDC 0.9 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
G5Q-14 DC18 Datasheet G5Q-14 DC18 - Omron Electronics Inc-EMC Div Z5463-ND RELAY GEN PURPOSE SPDT 10A 18V 0
Standard Lead Time 17 Weeks
1.47000 1 Bulk? G5Q Active General Purpose Non Latching 22.2mA 18VDC SPDT (1 Form C) 10A 277VAC, 30VDC - Max 13.5 VDC 0.9 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
G5Q-1 DC5 Datasheet G5Q-1 DC5 - Omron Electronics Inc-EMC Div G5Q-1DC5-ND RELAY GEN PURPOSE SPDT 10A 5V 0
Standard Lead Time 17 Weeks
0.95568 400
Non-Stock
?
Bulk? G5Q Active General Purpose Non Latching 80mA 5VDC SPDT (1 Form C) 10A 277VAC, 30VDC - Max 3.75 VDC 0.25 VDC 10ms 5ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
G5Q-1A4 DC22 Datasheet G5Q-1A4 DC22 - Omron Electronics Inc-EMC Div G5Q-1A4DC22-ND RELAY GEN PURPOSE SPST 10A 22V 0
Standard Lead Time 10 Weeks
0.96625 400
Non-Stock
?
Bulk? G5Q Active General Purpose Non Latching 9.1mA 22VDC SPST-NO (1 Form A) 10A 277VAC, 30VDC - Max 16.5 VDC 1.1 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
G5Q-1A4 DC9 Datasheet G5Q-1A4 DC9 - Omron Electronics Inc-EMC Div G5Q-1A4DC9-ND RELAY GEN PURPOSE SPST 10A 9V 0
Standard Lead Time 10 Weeks
0.96625 400
Non-Stock
?
Bulk? G5Q Active General Purpose Non Latching 22.2mA 9VDC SPST-NO (1 Form A) 10A 277VAC, 30VDC - Max 6.75 VDC 0.45 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
G5Q-1A DC9 Datasheet G5Q-1A DC9 - Omron Electronics Inc-EMC Div G5Q-1ADC9-ND RELAY GEN PURPOSE SPST 10A 9V 0
Standard Lead Time 17 Weeks
0.96625 400
Non-Stock
?
Bulk? G5Q Active General Purpose Non Latching 22.2mA 9VDC SPST-NO (1 Form A) 10A 277VAC, 30VDC - Max 6.75 VDC 0.45 VDC 10ms 5ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
G5Q-14 DC9 Datasheet G5Q-14 DC9 - Omron Electronics Inc-EMC Div G5Q-14DC9-ND RELAY GEN PURPOSE SPDT 10A 9V 0
Standard Lead Time 10 Weeks
0.98208 400
Non-Stock
?
Bulk? G5Q Active General Purpose Non Latching 44.4mA 9VDC SPDT (1 Form C) 10A 277VAC, 30VDC - Max 6.75 VDC 0.45 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
G5Q-1 DC9 Datasheet G5Q-1 DC9 - Omron Electronics Inc-EMC Div G5Q-1DC9-ND RELAY GEN PURPOSE SPDT 10A 9V 0
Standard Lead Time 10 Weeks
0.98208 400
Non-Stock
?
Bulk? G5Q Active General Purpose Non Latching 44.4mA 9VDC SPDT (1 Form C) 10A 277VAC, 30VDC - Max 6.75 VDC 0.45 VDC 10ms 5ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
G5Q-1 DC22 Datasheet G5Q-1 DC22 - Omron Electronics Inc-EMC Div G5Q-1DC22-ND RELAY GEN PURPOSE SPDT 10A 22V 0
Standard Lead Time 10 Weeks
3.01150 40
Non-Stock
?
Bulk? G5Q Active General Purpose Non Latching 18.2mA 22VDC SPDT (1 Form C) 10A 277VAC, 30VDC - Max 16.5 VDC 1.1 VDC 10ms 5ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
G5Q-1A4 DC48 Datasheet G5Q-1A4 DC48 - Omron Electronics Inc-EMC Div G5Q-1A4DC48-ND RELAY GEN PURPOSE SPST 10A 48V 0
Standard Lead Time 10 Weeks
4.03850 40
Non-Stock
?
Bulk? G5Q Active General Purpose Non Latching 4.2mA 48VDC SPST-NO (1 Form A) 10A 277VAC, 30VDC - Max 36 VDC 2.4 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
G5Q-14 DC22 Datasheet G5Q-14 DC22 - Omron Electronics Inc-EMC Div G5Q-14DC22-ND RELAY GEN PURPOSE SPDT 10A 22V 0
Standard Lead Time 10 Weeks
4.17325 40
Non-Stock
?
Bulk? G5Q Active General Purpose Non Latching 18.2mA 22VDC SPDT (1 Form C) 10A 277VAC, 30VDC - Max 16.5 VDC 1.1 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
Results per Page
Page 1/1

00:36:13 2/28/2017