Product Index > Relays > Power Relays, Over 2 Amps

Results: 29       29 Remaining
Coil Current Coil Voltage Contact Form Turn On Voltage (Max) Turn Off Voltage (Min) Features
Clear Clear Clear Clear Clear Clear

   29 Remaining

 
Series
Results per Page
Page 1/2
|< < 1 2 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
   
G5LE-1A4 DC24 Datasheet G5LE-1A4 DC24 - Omron Electronics Inc-EMC Div Z2254-ND RELAY GEN PURPOSE SPST 10A 24V 11,790 - Immediate
1.30000 1 Tray? G5LE Active General Purpose Non Latching 16.7mA 24VDC SPST-NO (1 Form A) 10A 250VAC, 125VDC - Max 18 VDC 2.4 VDC 10ms 5ms Insulation - Class B, Sealed - Fully Through Hole PC Pin
G5LE-1A4 DC12 Datasheet G5LE-1A4 DC12 - Omron Electronics Inc-EMC Div Z2352-ND RELAY GEN PURPOSE SPST 10A 12V 10,084 - Immediate
4,000 - Factory Stock
?
1.30000 1 Tray? G5LE Active General Purpose Non Latching 33.3mA 12VDC SPST-NO (1 Form A) 10A 250VAC, 125VDC - Max 9 VDC 1.2 VDC 10ms 5ms Insulation - Class B, Sealed - Fully Through Hole PC Pin
G5LE-14 DC12 Datasheet G5LE-14 DC12 - Omron Electronics Inc-EMC Div Z1012-ND RELAY GEN PURPOSE SPDT 10A 12V 47,938 - Immediate
1.33000 1 Tray? G5LE Active General Purpose Non Latching 33.3mA 12VDC SPDT (1 Form C) 10A 250VAC, 125VDC - Max 9 VDC 1.2 VDC 10ms 5ms Insulation - Class B, Sealed - Fully Through Hole PC Pin
G5LE-14 DC24 Datasheet G5LE-14 DC24 - Omron Electronics Inc-EMC Div Z1013-ND RELAY GEN PURPOSE SPDT 10A 24V 20,176 - Immediate
1.33000 1 Tray? G5LE Active General Purpose Non Latching 16.7mA 24VDC SPDT (1 Form C) 10A 250VAC, 125VDC - Max 18 VDC 2.4 VDC 10ms 5ms Insulation - Class B, Sealed - Fully Through Hole PC Pin
G5LE-1 DC12 Datasheet G5LE-1 DC12 - Omron Electronics Inc-EMC Div Z1015-ND RELAY GEN PURPOSE SPDT 10A 12V 9,099 - Immediate
1.33000 1 Tray? G5LE Active General Purpose Non Latching 33.3mA 12VDC SPDT (1 Form C) 10A 250VAC, 125VDC - Max 9 VDC 1.2 VDC 10ms 5ms Insulation - Class B, Sealed - Flux Protection Through Hole PC Pin
G5LE-1 DC24 Datasheet G5LE-1 DC24 - Omron Electronics Inc-EMC Div Z1016-ND RELAY GEN PURPOSE SPDT 10A 24V 6,520 - Immediate
3,000 - Factory Stock
?
1.33000 1 Tray? G5LE Active General Purpose Non Latching 16.7mA 24VDC SPDT (1 Form C) 10A 250VAC, 125VDC - Max 18 VDC 2.4 VDC 10ms 5ms Insulation - Class B, Sealed - Flux Protection Through Hole PC Pin
G5LE-14 DC5 Datasheet G5LE-14 DC5 - Omron Electronics Inc-EMC Div Z1011-ND RELAY GEN PURPOSE SPDT 10A 5V 12,319 - Immediate
1.44000 1 Tray? G5LE Active General Purpose Non Latching 79.4mA 5VDC SPDT (1 Form C) 10A 250VAC, 125VDC - Max 3.75 VDC 0.5 VDC 10ms 5ms Insulation - Class B, Sealed - Fully Through Hole PC Pin
G5LE-1 DC5 Datasheet G5LE-1 DC5 - Omron Electronics Inc-EMC Div Z1014-ND RELAY GEN PURPOSE SPDT 10A 5V 6,694 - Immediate
1.45000 1 Tray? G5LE Active General Purpose Non Latching 79.4mA 5VDC SPDT (1 Form C) 10A 250VAC, 125VDC - Max 3.75 VDC 0.5 VDC 10ms 5ms Insulation - Class B, Sealed - Flux Protection Through Hole PC Pin
G5LE-1-VDDC12 Datasheet G5LE-1-VDDC12 - Omron Electronics Inc-EMC Div Z3672-ND RELAY GEN PURPOSE SPDT 10A 12V 1,649 - Immediate
1.23000 1 Tray? G5LE Active General Purpose Non Latching 33.3mA 12VDC SPDT (1 Form C) 10A 250VAC, 125VDC - Max 9 VDC 1.2 VDC 10ms 5ms Insulation - Class B, Sealed - Flux Protection Through Hole PC Pin
G5LE-1A4 DC5 Datasheet G5LE-1A4 DC5 - Omron Electronics Inc-EMC Div Z3116-ND RELAY GEN PURPOSE SPST 10A 5V 1,324 - Immediate
1.41000 1 Tray? G5LE Active General Purpose Non Latching 79.4mA 5VDC SPST-NO (1 Form A) 10A 250VAC, 125VDC - Max 3.75 VDC 0.5 VDC 10ms 5ms Insulation - Class B, Sealed - Fully Through Hole PC Pin
G5LE-1-36 DC5 Datasheet G5LE-1-36 DC5 - Omron Electronics Inc-EMC Div G5LE-1-36DC5-ND RELAY GEN PURPOSE SPDT 10A 5V 1,120 - Immediate
1.41000 1 Tray? G5LE Active General Purpose Non Latching 72mA 5VDC SPDT (1 Form C) 10A 250VAC, 125VDC - Max 3.75 VDC 0.5 VDC 10ms 5ms Insulation - Class B, Sealed - Flux Protection Through Hole PC Pin
G5LE-14-DC6 Datasheet G5LE-14-DC6 - Omron Electronics Inc-EMC Div Z3111-ND RELAY GEN PURPOSE SPDT 10A 6V 5,052 - Immediate
5,000 - Factory Stock
?
1.44000 1 Tray? G5LE Active General Purpose Non Latching 66.7mA 6VDC SPDT (1 Form C) 10A 250VAC, 125VDC - Max 4.5 VDC 0.6 VDC 10ms 5ms Insulation - Class B, Sealed - Fully Through Hole PC Pin
G5LE-14-DC9 Datasheet G5LE-14-DC9 - Omron Electronics Inc-EMC Div Z3112-ND RELAY GEN PURPOSE SPDT 10A 9V 3,945 - Immediate
1.44000 1 Tray? G5LE Active General Purpose Non Latching 45mA 9VDC SPDT (1 Form C) 10A 250VAC, 125VDC - Max 6.75 VDC 0.9 VDC 10ms 5ms Insulation - Class B, Sealed - Fully Through Hole PC Pin
G5LE-14-CF DC12 Datasheet G5LE-14-CF DC12 - Omron Electronics Inc-EMC Div Z5216-ND RELAY GEN PURPOSE SPDT 10A 12V 1,301 - Immediate
1.64000 1 Tray? G5LE Active General Purpose Non Latching 33.3mA 12VDC SPDT (1 Form C) 10A 250VAC, 125VDC - Max 9 VDC 1.2 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
G5LE-14 DC3 Datasheet G5LE-14 DC3 - Omron Electronics Inc-EMC Div Z3326-ND RELAY GEN PURPOSE SPDT 10A 3V 41 - Immediate
1.44000 1 Tray? G5LE Active General Purpose Non Latching 133.3mA 3VDC SPDT (1 Form C) 10A 250VAC, 125VDC - Max 2.25 VDC 0.3 VDC 10ms 5ms Insulation - Class B, Sealed - Fully Through Hole PC Pin
G5LE-1A DC24 Datasheet G5LE-1A DC24 - Omron Electronics Inc-EMC Div Z3114-ND RELAY GEN PURPOSE SPST 10A 24V 874 - Immediate
1.29000 1 Tray? G5LE Active General Purpose Non Latching 16.7mA 24VDC SPST-NO (1 Form A) 10A 250VAC, 125VDC - Max 18 VDC 2.4 VDC 10ms 5ms Insulation - Class B, Sealed - Flux Protection Through Hole PC Pin
G5LE-1-ASI DC3 Datasheet G5LE-1-ASI DC3 - Omron Electronics Inc-EMC Div Z5213-ND RELAY GEN PURPOSE SPDT 10A 3V 141 - Immediate
1.41000 1 Tray? G5LE Active General Purpose Non Latching 133.3mA 3VDC SPDT (1 Form C) 10A 250VAC, 125VDC - Max 2.25 VDC 0.3 VDC 10ms 5ms Insulation - Class B, Sealed - Flux Protection Through Hole PC Pin
G5LE-1-ASI DC5 Datasheet G5LE-1-ASI DC5 - Omron Electronics Inc-EMC Div Z5212-ND RELAY GEN PURPOSE SPDT 10A 5V 48 - Immediate
1.41000 1 Tray? G5LE Active General Purpose Non Latching 79.4mA 5VDC SPDT (1 Form C) 10A 250VAC, 125VDC - Max 3.75 VDC 0.5 VDC 10ms 5ms Insulation - Class B, Sealed - Flux Protection Through Hole PC Pin
G5LE-1A4 DC3 Datasheet G5LE-1A4 DC3 - Omron Electronics Inc-EMC Div Z3697-ND RELAY GEN PURPOSE SPST 10A 3V 220 - Immediate
1.43000 1 Tray? G5LE Active General Purpose Non Latching 133.3mA 3VDC SPST-NO (1 Form A) 10A 250VAC, 125VDC - Max 2.25 VDC 0.3 VDC 10ms 5ms Insulation - Class B, Sealed - Fully Through Hole PC Pin
G5LE-14 DC48 Datasheet G5LE-14 DC48 - Omron Electronics Inc-EMC Div Z2592-ND RELAY GEN PURPOSE SPDT 10A 48V 978 - Immediate
3,000 - Factory Stock
?
1.86000 1 Tray? G5LE Active General Purpose Non Latching 8.3mA 48VDC SPDT (1 Form C) 10A 250VAC, 125VDC - Max 36 VDC 4.8 VDC 10ms 5ms Insulation - Class B, Sealed - Fully Through Hole PC Pin
G5LE-1-VDDC24 Datasheet G5LE-1-VDDC24 - Omron Electronics Inc-EMC Div Z3624-ND RELAY GEN PURPOSE SPDT 10A 24V 293 - Immediate
1.33000 1 Tray? G5LE Active General Purpose Non Latching 16.7mA 24VDC SPDT (1 Form C) 10A 250VAC, 125VDC - Max 18 VDC 2.4 VDC 10ms 5ms Insulation - Class B, Sealed - Flux Protection Through Hole PC Pin
G5LE-1A4DC9 Datasheet G5LE-1A4DC9 - Omron Electronics Inc-EMC Div Z3117-ND RELAY GEN PURPOSE SPST 10A 9V 222 - Immediate
1.41000 1 Tray? G5LE Active General Purpose Non Latching 45mA 9VDC SPST-NO (1 Form A) 10A 250VAC, 125VDC - Max 6.75 VDC 0.9 VDC 10ms 5ms Insulation - Class B, Sealed - Fully Through Hole PC Pin
G5LE-1 DC9 Datasheet G5LE-1 DC9 - Omron Electronics Inc-EMC Div Z3296-ND RELAY GEN PURPOSE SPDT 10A 9V 176 - Immediate
1.45000 1 Tray? G5LE Active General Purpose Non Latching 45mA 9VDC SPDT (1 Form C) 10A 250VAC, 125VDC - Max 6.75 VDC 0.9 VDC 10ms 5ms Insulation - Class B, Sealed - Flux Protection Through Hole PC Pin
G5LE-14-AP3 DC12 Datasheet G5LE-14-AP3 DC12 - Omron Electronics Inc-EMC Div Z3110-ND RELAY GEN PURPOSE SPDT 10A 12V 500 - Immediate
1.89000 1 Tray? G5LE Active General Purpose Non Latching 33.3mA 12VDC SPDT (1 Form C) 10A 250VAC, 125VDC - Max 9 VDC 1.2 VDC 10ms 5ms Insulation - Class B, Sealed - Fully Through Hole PC Pin
G5LE-14-AP3DC24 Datasheet G5LE-14-AP3DC24 - Omron Electronics Inc-EMC Div Z3118-ND RELAY GEN PURPOSE SPDT 10A 24V 92 - Immediate
1.96000 1 Tray? G5LE Active General Purpose Non Latching 16.7mA 24VDC SPDT (1 Form C) 10A 250VAC, 125VDC - Max 18 VDC 2.4 VDC 10ms 5ms Insulation - Class B, Sealed - Fully Through Hole PC Pin
Results per Page
Page 1/2
|< < 1 2 >|

07:08:37 1/23/2017