Product Index > Relays > Power Relays, Over 2 Amps

Results: 123       123 Remaining
Part Status Coil Current Coil Voltage Contact Form Contact Rating (Current) Turn On Voltage (Max) Turn Off Voltage (Min) Features
Clear Clear Clear Clear Clear Clear Clear Clear

   123 Remaining

 
Series
Results per Page
Page 1/5
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
   
G2RL-1A DC12 Datasheet G2RL-1A DC12 - Omron Electronics Inc-EMC Div Z140-ND RELAY GEN PURPOSE SPST 12A 12V 8,985 - Immediate
4,200 - Factory Stock
?
2.30000 1 Tube? G2RL Active General Purpose Non Latching 33.3mA 12VDC SPST-NO (1 Form A) 12A 440VAC, 300VDC - Max 8.4 VDC 1.2 VDC 15ms 5ms Insulation - Class B, Sealed - Flux Protection Through Hole PC Pin
G2RL-1A DC24 Datasheet G2RL-1A DC24 - Omron Electronics Inc-EMC Div Z141-ND RELAY GEN PURPOSE SPST 12A 24V 2,428 - Immediate
2.40000 1 Tube? G2RL Active General Purpose Non Latching 16.7mA 24VDC SPST-NO (1 Form A) 12A 440VAC, 300VDC - Max 16.8 VDC 2.4 VDC 15ms 5ms Insulation - Class B, Sealed - Flux Protection Through Hole PC Pin
G2RL-1A-E DC12 Datasheet G2RL-1A-E DC12 - Omron Electronics Inc-EMC Div Z2924-ND RELAY GEN PURPOSE SPST 16A 12V 20,200 - Immediate
16,200 - Factory Stock
?
2.81000 1 Tube? G2RL Active General Purpose Non Latching 33.3mA 12VDC SPST-NO (1 Form A) 16A 440VAC, 300VDC - Max 8.4 VDC 1.2 VDC 15ms 5ms Insulation - Class B, Sealed - Flux Protection Through Hole PC Pin
G2RL-1A-E DC24 Datasheet G2RL-1A-E DC24 - Omron Electronics Inc-EMC Div Z2845-ND RELAY GEN PURPOSE SPST 16A 24V 2,947 - Immediate
2.89000 1 Tube? G2RL Active General Purpose Non Latching 16.7mA 24VDC SPST-NO (1 Form A) 16A 440VAC, 300VDC - Max 16.8 VDC 2.4 VDC 15ms 5ms Insulation - Class B, Sealed - Flux Protection Through Hole PC Pin
G2RL-1A4 DC24 Datasheet G2RL-1A4 DC24 - Omron Electronics Inc-EMC Div Z3025-ND RELAY GEN PURPOSE SPST 12A 24V 1,370 - Immediate
3,400 - Factory Stock
?
3.03000 1 Tube? G2RL Active General Purpose Non Latching 16.7mA 24VDC SPST-NO (1 Form A) 12A 440VAC, 300VDC - Max 16.8 VDC 2.4 VDC 15ms 5ms Insulation - Class B, Sealed - Fully Through Hole PC Pin
G2RL-1-E DC5 Datasheet G2RL-1-E DC5 - Omron Electronics Inc-EMC Div Z2824-ND RELAY GEN PURPOSE SPDT 16A 5V 2,428 - Immediate
3,000 - Factory Stock
?
3.07000 1 Tube? G2RL Active General Purpose Non Latching 80mA 5VDC SPDT (1 Form C) 16A 440VAC, 300VDC - Max 3.5 VDC 0.5 VDC 15ms 5ms Insulation - Class B, Sealed - Flux Protection Through Hole PC Pin
G2RL-14 DC12 Datasheet G2RL-14 DC12 - Omron Electronics Inc-EMC Div Z143-ND RELAY GEN PURPOSE SPDT 12A 12V 4,569 - Immediate
2,700 - Factory Stock
?
3.16000 1 Tube? G2RL Active General Purpose Non Latching 33.3mA 12VDC SPDT (1 Form C) 12A 440VAC, 300VDC - Max 8.4 VDC 1.2 VDC 15ms 5ms Insulation - Class B, Sealed - Fully Through Hole PC Pin
G2RL-14 DC24 Datasheet G2RL-14 DC24 - Omron Electronics Inc-EMC Div Z144-ND RELAY GEN PURPOSE SPDT 12A 24V 3,651 - Immediate
3.16000 1 Tube? G2RL Active General Purpose Non Latching 16.7mA 24VDC SPDT (1 Form C) 12A 440VAC, 300VDC - Max 16.8 VDC 2.4 VDC 15ms 5ms Insulation - Class B, Sealed - Fully Through Hole PC Pin
G2RL-14 DC5 Datasheet G2RL-14 DC5 - Omron Electronics Inc-EMC Div Z142-ND RELAY GEN PURPOSE SPDT 12A 5V 1,937 - Immediate
3.16000 1 Tube? G2RL Active General Purpose Non Latching 80mA 5VDC SPDT (1 Form C) 12A 440VAC, 300VDC - Max 3.5 VDC 0.5 VDC 15ms 5ms Insulation - Class B, Sealed - Fully Through Hole PC Pin
G2RL-2A DC24 Datasheet G2RL-2A DC24 - Omron Electronics Inc-EMC Div Z3091-ND RELAY GEN PURPOSE DPST 8A 24V 1,717 - Immediate
3.28000 1 Tube? G2RL Active General Purpose Non Latching 16.7mA 24VDC DPST (2 Form A) 8A 440VAC, 300VDC - Max 16.8 VDC 2.4 VDC 15ms 5ms Insulation - Class B, Sealed - Flux Protection Through Hole PC Pin
G2RL2DC24 Datasheet G2RL2DC24 - Omron Electronics Inc-EMC Div Z3821-ND RELAY GEN PURPOSE DPDT 8A 24V 3,637 - Immediate
3.59000 1 Tube? G2RL Active General Purpose Non Latching 16.7mA 24VDC DPDT (2 Form C) 8A 440VAC, 300VDC - Max 16.8 VDC 2.4 VDC 15ms 5ms Insulation - Class B, Sealed - Flux Protection Through Hole PC Pin
G2RL-1A4-E DC12 Datasheet G2RL-1A4-E DC12 - Omron Electronics Inc-EMC Div Z3083-ND RELAY GEN PURPOSE SPST 16A 12V 1,051 - Immediate
3.61000 1 Tube? G2RL Active General Purpose Non Latching 33.3mA 12VDC SPST-NO (1 Form A) 16A 440VAC, 300VDC - Max 8.4 VDC 1.2 VDC 15ms 5ms Insulation - Class B, Sealed - Fully Through Hole PC Pin
G2RL-14-E DC12 Datasheet G2RL-14-E DC12 - Omron Electronics Inc-EMC Div Z2920-ND RELAY GEN PURPOSE SPDT 16A 12V 4,292 - Immediate
3.71000 1 Tube? G2RL Active General Purpose Non Latching 33.3mA 12VDC SPDT (1 Form C) 16A 440VAC, 300VDC - Max 8.4 VDC 1.2 VDC 15ms 5ms Insulation - Class B, Sealed - Fully Through Hole PC Pin
G2RL-14-E DC24 Datasheet G2RL-14-E DC24 - Omron Electronics Inc-EMC Div Z2921-ND RELAY GEN PURPOSE SPDT 16A 24V 2,943 - Immediate
3,600 - Factory Stock
?
3.71000 1 Tube? G2RL Active General Purpose Non Latching 16.7mA 24VDC SPDT (1 Form C) 16A 440VAC, 300VDC - Max 16.8 VDC 2.4 VDC 15ms 5ms Insulation - Class B, Sealed - Fully Through Hole PC Pin
G2RL-1-H DC5 Datasheet G2RL-1-H DC5 - Omron Electronics Inc-EMC Div Z2821-ND RELAY GEN PURPOSE SPDT 10A 5V 814 - Immediate
3.89000 1 Tube? G2RL Active General Purpose Non Latching 50mA 5VDC SPDT (1 Form C) 10A 440VAC, 300VDC - Max 3.75 VDC 0.5 VDC 15ms 5ms Insulation - Class B, Sealed - Flux Protection Through Hole PC Pin
G2RL-24 DC5 Datasheet G2RL-24 DC5 - Omron Electronics Inc-EMC Div Z146-ND RELAY GENERAL PURPOSE DPDT 8A 5V 2,701 - Immediate
4.32000 1 Tube? G2RL Active General Purpose Non Latching 80mA 5VDC DPDT (2 Form C) 8A 440VAC, 300VDC - Max 3.5 VDC 0.5 VDC 15ms 5ms Insulation - Class B, Sealed - Fully Through Hole PC Pin
G2RL-24 DC24 Datasheet G2RL-24 DC24 - Omron Electronics Inc-EMC Div Z148-ND RELAY GEN PURPOSE DPDT 8A 24V 2,568 - Immediate
4.32000 1 Tube? G2RL Active General Purpose Non Latching 16.7mA 24VDC DPDT (2 Form C) 8A 440VAC, 300VDC - Max 16.8 VDC 2.4 VDC 15ms 5ms Insulation - Class B, Sealed - Fully Through Hole PC Pin
G2RL-24 DC12 Datasheet G2RL-24 DC12 - Omron Electronics Inc-EMC Div Z147-ND RELAY GEN PURPOSE DPDT 8A 12V 1,522 - Immediate
4.32000 1 Tube? G2RL Active General Purpose Non Latching 33.3mA 12VDC DPDT (2 Form C) 8A 440VAC, 300VDC - Max 8.4 VDC 1.2 VDC 15ms 5ms Insulation - Class B, Sealed - Fully Through Hole PC Pin
G2RL-14-E DC5 Datasheet G2RL-14-E DC5 - Omron Electronics Inc-EMC Div Z2922-ND RELAY GEN PURPOSE SPDT 16A 5V 849 - Immediate
100 - Factory Stock
?
4.32000 1 Tube? G2RL Active General Purpose Non Latching 80mA 5VDC SPDT (1 Form C) 16A 440VAC, 300VDC - Max 3.5 VDC 0.5 VDC 15ms 5ms Insulation - Class B, Sealed - Fully Through Hole PC Pin
G2RL-1 DC12 Datasheet G2RL-1 DC12 - Omron Electronics Inc-EMC Div Z3076-ND RELAY GEN PURPOSE SPDT 12A 12V 692 - Immediate
2.61000 1 Tube? G2RL Active General Purpose Non Latching 33.3mA 12VDC SPDT (1 Form C) 12A 440VAC, 300VDC - Max 8.4 VDC 1.2 VDC 15ms 5ms Insulation - Class B, Sealed - Flux Protection Through Hole PC Pin
G2RL-1A-E-CF DC12 Datasheet G2RL-1A-E-CF DC12 - Omron Electronics Inc-EMC Div Z3080-ND RELAY GEN PURPOSE SPST 16A 12V 359 - Immediate
2.90000 1 Tube? G2RL Active General Purpose Non Latching 33.3mA 12VDC SPST-NO (1 Form A) 16A 440VAC, 300VDC - Max 8.4 VDC 1.2 VDC 15ms 5ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
G2RL-1-E DC24 Datasheet G2RL-1-E DC24 - Omron Electronics Inc-EMC Div Z2835-ND RELAY GEN PURPOSE SPDT 16A 24V 2,885 - Immediate
3.07000 1 Tube? G2RL Active General Purpose Non Latching 16.7mA 24VDC SPDT (1 Form C) 16A 440VAC, 300VDC - Max 16.8 VDC 2.4 VDC 15ms 5ms Insulation - Class B, Sealed - Flux Protection Through Hole PC Pin
G2RL-1-E-CF DC12 Datasheet G2RL-1-E-CF DC12 - Omron Electronics Inc-EMC Div Z3670-ND RELAY GEN PURPOSE SPDT 16A 12V 567 - Immediate
1,100 - Factory Stock
?
3.22000 1 Tube? G2RL Active General Purpose Non Latching 33.3mA 12VDC SPDT (1 Form C) 16A 440VAC, 300VDC - Max 8.4 VDC 1.2 VDC 15ms 5ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
G2RL2ADC12BYOMB Datasheet G2RL2ADC12BYOMB - Omron Electronics Inc-EMC Div Z4267-ND RELAY GEN PURPOSE DPST 8A 12V 201 - Immediate
3.28000 1 Tube? G2RL Active General Purpose Non Latching 33.3mA 12VDC DPST (2 Form A) 8A 440VAC, 300VDC - Max 8.4 VDC 1.2 VDC 15ms 5ms Insulation - Class B, Sealed - Flux Protection Through Hole PC Pin
G2RL-1A-E-CF-DC9 Datasheet G2RL-1A-E-CF-DC9 - Omron Electronics Inc-EMC Div Z3081-ND RELAY GEN PURPOSE SPST 16A 9V 567 - Immediate
3.51000 1 Tube? G2RL Active General Purpose Non Latching 44.4mA 9VDC SPST-NO (1 Form A) 16A 440VAC, 300VDC - Max 6.3 VDC 0.9 VDC 15ms 5ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
Results per Page
Page 1/5
|< < 1 2 3 4 5 >|

04:41:07 1/18/2017