Add To Favorites
Product Overview
Digi-Key Part Number Q306-ND
Quantity Available 371
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

763-00/001

Description PWR ENT MOD RCPT IEC320-C14 PNL
Expanded Description Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets 763-00/001
Other Related Documents IEC Connector Designations
RoHS Information Certificate of Declaration RoHS
Featured Product AC Receptacles
Online Catalog 763 and 764 Series
Product Attributes Select All
Categories
Manufacturer

Qualtek

Series 763
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC -
Voltage - IEC -
Current - UL 6/10A
Voltage - UL 250VAC
Filter Type Unfiltered - Commercial
Fuse Yes
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Solder Tabs
Switch Features Switch On-Off
Features Voltage Selector
Fuse Holder, Drawer Fuse Holder, Twin Fused
Panel Cutout Dimensions Rectangular - 27.50mm x 59.00mm
Panel Thickness -
Material Flammability Rating UL94 V-0
Ingress Protection -
Approvals CSA, SEMKO, UL
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 76300/001
76300001
Q306

05:47:46 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.29000 9.29
10 8.88800 88.88
25 8.08000 202.00
100 7.47400 747.40
250 6.66600 1,666.50
500 6.26200 3,131.00
1,000 5.53480 5,534.80
5,000 5.25200 26,260.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback