Product Index > Connectors, Interconnects > Power Entry Connectors - Inlets, Outlets, Modules

Results: 3       3 Remaining
Manufacturer Connector Style Connector Type Current - UL Voltage - UL Number of Positions Mounting Type Termination Panel Cutout Dimensions Panel Thickness Ingress Protection Approvals
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3 Remaining
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
Packaging Series Part Status Connector Style Connector Type Current - IEC Voltage - IEC Current - UL Voltage - UL Filter Type Fuse Number of Positions Mounting Type Termination Switch Features Features Fuse Holder, Drawer Panel Cutout Dimensions Panel Thickness Material Flammability Rating Ingress Protection Approvals
   
712-00/00 Datasheet 712-00/00 - Qualtek Q216-ND PWR ENT PLUG IEC320-2-2E STR SCR 1,295 - Immediate
4,400 - Factory Stock
?
7.57000 1 Bulk? 712 Active IEC 320-2-2/E (C13 Variant) Plug, Male Blades 10A 250VAC
-
-
Unfiltered - Commercial No 3 Free Hanging (In-Line) Screw
-
-
-
-
-
UL94 V-0
-
CSA, UL, VDE
4300.0301 Datasheet 4300.0301 - Schurter Inc. 486-1028-ND PWR ENT IN/OUT IEC320-2-2F PNL 313 - Immediate
1,050 - Factory Stock
?
4.45000 1 Bulk? 712 Active IEC 320-2-2/F (C14 Variant); IEC 320-C14 Receptacle, Female Sockets; Receptacle, Male Blades 10A 250VAC 15A 125VAC Unfiltered - Commercial No 3 per connection (2) Panel Mount, Snap-In Quick Connect - 0.189" (4.8mm)
-
-
-
Variable Size 0.031" ~ 0.079" (0.79mm ~ 2.00mm) UL94 V-0 IP30 CCC, CSA, ENEC, UL
-
4300.0303 - Schurter Inc. 486-2100-ND PWR ENT IN/OUT IEC320-2-2F PNL 683 - Immediate
12,200 - Factory Stock
?
4.45000 1 Bulk? 712 Active IEC 320-2-2/F (C14 Variant); IEC 320-C14 Receptacle, Female Sockets; Receptacle, Male Blades 10A 250VAC 15A 125VAC Unfiltered - Commercial No 3 per connection (2) Panel Mount, Snap-In Quick Connect - 0.189" (4.8mm)
-
-
-
Variable Size 0.031" ~ 0.079" (0.79mm ~ 2.00mm) UL94 V-0 IP30 CCC, CSA, ENEC, UL
Results per Page
Page 1/1

20:42:14 2/21/2017