Add To Favorites
Product Overview
Digi-Key Part Number MLX90109EDC-AAA-000-SP-ND
Quantity Available 96
Can ship immediately
Manufacturer

Manufacturer Part Number

MLX90109EDC-AAA-000-SP

Description IC TXRX RFID 125KHZ 8SOIC
Expanded Description RFID Transponder IC 125kHz 3.1 V ~ 5.5 V 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets MLX90109
Wireless Entry & Go IC's Selection Guide
Mfg Application Notes 100% Modulation (On-Off Keying)
RoHS Information RoHS Compliance Declaration
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series MLX90109
Packaging ? Tube ?
Part Status Active
Type RFID Transponder
Frequency 125kHz
Standards -
Interface -
Voltage - Supply 3.1 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 80

17:26:31 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.65000 4.65
10 4.15000 41.50
25 3.73520 93.38
100 3.40300 340.30
250 3.07100 767.75
500 2.75560 1,377.80
1,000 2.32400 2,324.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback