• Obsolete item.
Product Overview
Digi-Key Part Number 495-1683-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

B82464X004

Description KIT INDUCTOR 10X10 POWER SMD
Expanded Description Fixed Kit 93 pcs - 3 ea of 1µH ~ 1.0mH Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Sample Kits SMT Inductors Prod Brief
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82464-A4, B82464-G4
Packaging ? Plastic Box with Bin Guide
Part Status Obsolete
Kit Type Fixed
Values 93 pcs - 3 ea of 1µH ~ 1.0mH
Mounting Type Surface Mount
Packages Included Non-Standard SMD
 
Kit Contents
Part Number Description Kit Quantity
495-1800-1-ND FIXED IND 22UH 2.25A 52 MOHM SMD 3
495-2023-1-ND FIXED IND 15UH 2.75A 40 MOHM SMD 3
495-1807-1-ND FIXED IND 470UH 500MA 930 MOHM 3
495-1808-1-ND FIXED IND 6.8UH 4.3A 20 MOHM SMD 3
495-1803-1-ND FIXED IND 33UH 1.85A 75 MOHM SMD 3
495-1805-1-ND FIXED IND 4.7UH 4.9A 15 MOHM SMD 3
495-2015-1-ND FIXED IND 47UH 1.5A 140 MOHM SMD 3
495-2004-1-ND FIXED IND 1MH 330MA 3 OHM SMD 3
495-1796-1-ND FIXED IND 10UH 3.4A 30 MOHM SMD 3
495-1797-1-ND FIXED IND 100UH 1.05A 220 MOHM 3
495-1809-1-ND FIXED IND 68UH 1.3A 130 MOHM SMD 3
495-1795-1-ND FIXED IND 1UH 7.5A 7 MOHM SMD 3
495-1806-1-ND FIXED IND 47UH 1.55A 95 MOHM SMD 3
495-1801-1-ND FIXED IND 220UH 700MA 440 MOHM 3
495-2010-1-ND FIXED IND 220UH 690MA 610 MOHM 3
495-1798-1-ND FIXED IND 1MH 340MA 2.2 OHM SMD 3
495-2006-1-ND FIXED IND 15UH 2.5A 46 MOHM SMD 3
495-2012-1-ND FIXED IND 33UH 1.8A 100 MOHM SMD 3
495-2001-1-ND FIXED IND 1UH 7A 9 MOHM SMD 3
495-2009-1-ND FIXED IND 22UH 2.1A 85 MOHM SMD 3
495-1802-1-ND FIXED IND 3.3UH 5.5A 12 MOHM SMD 3
495-1799-1-ND FIXED IND 2.2UH 6.5A 10 MOHM SMD 3
495-2016-1-ND FIXED IND 470UH 500MA 1.27 OHM 3
495-2002-1-ND FIXED IND 10UH 2.9A 38 MOHM SMD 3
495-2011-1-ND FIXED IND 3.3UH 4.9A 15 MOHM SMD 3
495-2008-1-ND FIXED IND 2.2UH 5.7A 12 MOHM SMD 3
495-2018-1-ND FIXED IND 68UH 1.25A 200 MOHM 3
495-2005-1-ND FIXED IND 1.5UH 6.5A 10 MOHM SMD 3
495-2003-1-ND FIXED IND 100UH 1.03A 280 MOHM 3
495-2017-1-ND FIXED IND 6.8UH 3.5A 27 MOHM SMD 3
495-2014-1-ND FIXED IND 4.7UH 4.3A 18 MOHM SMD 3
Additional Resources
Standard Package ? 1
Other Names 495-1683
B82464X 4V 1
B82464X 4
B82464X 4
B82464X0004
B82464X00040000
B82464X4

19:19:06 1/20/2017

Send Feedback