Product Index > Connectors, Interconnects > Sockets for ICs, Transistors

Results: 14       14 Remaining
Number of Positions or Pins (Grid) Pitch - Mating Mounting Type Pitch - Post
Clear Clear Clear Clear

   14 Remaining
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
Packaging Series Part Status Type Number of Positions or Pins (Grid) Pitch - Mating Contact Finish - Mating Contact Finish Thickness - Mating Contact Material - Mating Mounting Type Features Termination Pitch - Post Contact Finish - Post Contact Finish Thickness - Post Contact Material - Post Housing Material Operating Temperature
   
940-44-032-17-400000 Datasheet 940-44-032-17-400000 - Mill-Max Manufacturing Corp. ED90014-ND CONN SOCKET PLCC 32POS TIN 4,598 - Immediate
1.46000 1 Tube? 940 Active PLCC 32 (2 x 7, 2 x 9) 0.050" (1.27mm) Tin 150µin (3.81µm) Beryllium Copper Surface Mount Closed Frame Solder 0.050" (1.27mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
940-44-044-17-400000 Datasheet 940-44-044-17-400000 - Mill-Max Manufacturing Corp. ED90015-ND CONN SOCKET PLCC 44POS TIN 2,964 - Immediate
1.75000 1 Tube? 940 Active PLCC 44 (4 x 11) 0.050" (1.27mm) Tin 150µin (3.81µm) Beryllium Copper Surface Mount Closed Frame Solder 0.050" (1.27mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
940-44-044-24-000000 Datasheet 940-44-044-24-000000 - Mill-Max Manufacturing Corp. ED90008-ND CONN SOCKET PLCC 44POS TIN 2,532 - Immediate
1.80000 1 Tube? 940 Active PLCC 44 (4 x 11) 0.100" (2.54mm) Tin 150µin (3.81µm) Beryllium Copper Through Hole Closed Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
940-44-052-24-000000 Datasheet 940-44-052-24-000000 - Mill-Max Manufacturing Corp. ED90009-ND CONN SOCKET PLCC 52POS TIN 1,228 - Immediate
1.89000 1 Tube? 940 Active PLCC 52 (4 x 13) 0.100" (2.54mm) Tin 150µin (3.81µm) Beryllium Copper Through Hole Closed Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
940-44-068-24-000000 Datasheet 940-44-068-24-000000 - Mill-Max Manufacturing Corp. ED90010-ND CONN SOCKET PLCC 68POS TIN 5,199 - Immediate
1.94000 1 Tube? 940 Active PLCC 68 (4 x 17) 0.100" (2.54mm) Tin 150µin (3.81µm) Beryllium Copper Through Hole Closed Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
940-44-084-24-000000 Datasheet 940-44-084-24-000000 - Mill-Max Manufacturing Corp. ED90011-ND CONN SOCKET PLCC 84POS TIN 2,291 - Immediate
2.51000 1 Tube? 940 Active PLCC 84 (4 x 21) 0.100" (2.54mm) Tin 150µin (3.81µm) Beryllium Copper Through Hole Closed Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
940-44-028-17-400000 Datasheet 940-44-028-17-400000 - Mill-Max Manufacturing Corp. ED90013-ND CONN SOCKET PLCC 28POS TIN 2,387 - Immediate
1.45000 1 Tube? 940 Active PLCC 28 (4 x 7) 0.050" (1.27mm) Tin 150µin (3.81µm) Beryllium Copper Surface Mount Closed Frame Solder 0.050" (1.27mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
940-44-032-24-000000 Datasheet 940-44-032-24-000000 - Mill-Max Manufacturing Corp. ED90007-ND CONN SOCKET PLCC 32POS TIN 1,305 - Immediate
1.57000 1 Tube? 940 Active PLCC 32 (2 x 7, 2 x 9) 0.100" (2.54mm) Tin 150µin (3.81µm) Beryllium Copper Through Hole Closed Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
940-44-028-24-000000 Datasheet 940-44-028-24-000000 - Mill-Max Manufacturing Corp. ED90006-ND CONN SOCKET PLCC 28POS TIN 1,051 - Immediate
1.62000 1 Tube? 940 Active PLCC 28 (4 x 7) 0.100" (2.54mm) Tin 150µin (3.81µm) Beryllium Copper Through Hole Closed Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
940-44-020-17-400000 Datasheet 940-44-020-17-400000 - Mill-Max Manufacturing Corp. ED90012-ND CONN SOCKET PLCC 20POS TIN 469 - Immediate
1.30000 1 Tube? 940 Active PLCC 20 (4 x 5) 0.050" (1.27mm) Tin 150µin (3.81µm) Beryllium Copper Surface Mount Closed Frame Solder 0.050" (1.27mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
940-44-052-17-400000 Datasheet 940-44-052-17-400000 - Mill-Max Manufacturing Corp. ED90016-ND CONN SOCKET PLCC 52POS TIN 613 - Immediate
1.66000 1 Tube? 940 Active PLCC 52 (4 x 13) 0.050" (1.27mm) Tin 150µin (3.81µm) Beryllium Copper Surface Mount Closed Frame Solder 0.050" (1.27mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
940-44-068-17-400000 Datasheet 940-44-068-17-400000 - Mill-Max Manufacturing Corp. ED90017-ND CONN SOCKET PLCC 68POS TIN 849 - Immediate
2.07000 1 Tube? 940 Active PLCC 68 (4 x 17) 0.050" (1.27mm) Tin 150µin (3.81µm) Beryllium Copper Surface Mount Closed Frame Solder 0.050" (1.27mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
940-44-020-24-000000 Datasheet 940-44-020-24-000000 - Mill-Max Manufacturing Corp. ED90005-ND CONN SOCKET PLCC 20POS TIN 282 - Immediate
1.56000 1 Tube? 940 Active PLCC 20 (4 x 5) 0.100" (2.54mm) Tin 150µin (3.81µm) Beryllium Copper Through Hole Closed Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
940-44-084-17-400000 Datasheet 940-44-084-17-400000 - Mill-Max Manufacturing Corp. ED90018-ND CONN SOCKET PLCC 84POS TIN 330 - Immediate
2.38000 1 Tube? 940 Active PLCC 84 (4 x 21) 0.050" (1.27mm) Tin 150µin (3.81µm) Beryllium Copper Surface Mount Closed Frame Solder 0.050" (1.27mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
Results per Page
Page 1/1

06:44:54 2/19/2017