Product Index > Circuit Protection > TVS - Varistors, MOVs

Results: 3       3 Remaining
Varistor Voltage (Min) Varistor Voltage (Typ) Varistor Voltage (Max) Energy Maximum AC Volts Maximum DC Volts
Clear Clear Clear Clear Clear Clear

   3 Remaining
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
Packaging Series Part Status Varistor Voltage (Min) Varistor Voltage (Typ) Varistor Voltage (Max) Current - Surge Energy Number of Circuits Maximum AC Volts Maximum DC Volts Mounting Type Package / Case
   
S20K320E3 Datasheet S20K320E3 - EPCOS (TDK) 495-6605-ND VARISTOR 510V 12KA DISC 20MM 1,551 - Immediate
1.94000 1 Bulk? SuperioR Active 459V 510V 561V 12kA 320J 1 320VAC 420VDC Through Hole Disc 20mm
S20K275E3 Datasheet S20K275E3 - EPCOS (TDK) 495-6603-ND VARISTOR 430V 12KA DISC 20MM 390 - Immediate
1.94000 1 Bulk? SuperioR Active 387V 430V 473V 12kA 260J 1 275VAC 350VDC Through Hole Disc 20mm
S20K300E3 Datasheet S20K300E3 - EPCOS (TDK) 495-6604-ND VARISTOR 470V 12KA DISC 20MM 740 - Immediate
1.94000 1 Bulk? SuperioR Active 423V 470V 517V 12kA 290J 1 300VAC 385VDC Through Hole Disc 20mm
Results per Page
Page 1/1

03:16:02 1/17/2017