Product Index > Connectors, Interconnects > Rectangular Connectors - Board In, Direct Wire to Board

Results: 7       7 Remaining
Packaging Part Status Number of Positions
Clear Clear Clear

   7 Remaining
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
Packaging Series Part Status Connector Type Number of Positions Cable Pitch Board-Side Pitch Number of Rows Row Spacing Mounting Type Cable Termination Wire Gauge Features Contact Finish Contact Finish Thickness Color
   
7810-0000PR Datasheet 7810-0000PR - 3M 3M15559-ND CONN PCB 10POS .100 DUAL 2.8M 2,885 - Immediate
2.78000 1 Tray? 78XX Active Ribbon Cable, DIP Header 10 0.050" (1.27mm) 0.100" (2.54mm) 2 0.100" (2.54mm) Through Hole IDC 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid Feed Through Gold Flash Gray
7816-0000PR Datasheet 7816-0000PR - 3M 3M11959-ND CONN 16POS .1X.1 IDC RIBBON PCB 185 - Immediate
3.18000 1 Tray? 78XX Active Ribbon Cable, DIP Header 16 0.050" (1.27mm) 0.100" (2.54mm) 2 0.100" (2.54mm) Through Hole IDC 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid Feed Through Gold Flash Gray
7826-0000PR Datasheet 7826-0000PR - 3M 3M11960-ND CONN 26POS .1X.1 IDC RIBBON PCB 376 - Immediate
3.90000 1 Tray? 78XX Active Ribbon Cable, DIP Header 26 0.050" (1.27mm) 0.100" (2.54mm) 2 0.100" (2.54mm) Through Hole IDC 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid Feed Through Gold Flash Gray
7814-0000PR Datasheet 7814-0000PR - 3M 3M11958-ND 14/PCB/2ROW/2.8MM 283 - Immediate
3.13000 1 Bulk? 78XX Active Ribbon Cable, DIP Header 14 0.050" (1.27mm) 0.100" (2.54mm) 2 0.100" (2.54mm) Through Hole IDC 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid Feed Through Gold Flash Gray
7834-0000PR Datasheet 7834-0000PR - 3M 3M15391-ND CONN 34POS .100"X.100" SLD GOLD 200 - Immediate
4.18000 1 Tray? 78XX Active Ribbon Cable, DIP Header 34 0.050" (1.27mm) 0.100" (2.54mm) 2 0.100" (2.54mm) Through Hole IDC 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid Feed Through Gold Flash Gray
7830-0006PR Datasheet 7830-0006PR - 3M MDM30H-ND CONN 30POS .1X.1 IDC RIBBON PCB 191 - Immediate
4.33000
-
Tray? 78XX Obsolete Ribbon Cable, DIP Header 30 0.050" (1.27mm) 0.100" (2.54mm) 2 0.100" (2.54mm) Through Hole IDC 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid Feed Through Gold Flash Gray
7840-0006PR Datasheet 7840-0006PR - 3M MDM40H-ND CONN 40POS .1X.1 IDC RIBBON PCB 31 - Immediate
5.08000
-
Tray? 78XX Obsolete Ribbon Cable, DIP Header 40 0.050" (1.27mm) 0.100" (2.54mm) 2 0.100" (2.54mm) Through Hole IDC 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid Feed Through Gold Flash Gray
Results per Page
Page 1/1

13:49:43 1/19/2017