Product Index > Connectors, Interconnects > Power Entry Connectors - Inlets, Outlets, Modules

Results: 3       3 Remaining
Features
Clear

   3 Remaining
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
Packaging Series Part Status Connector Style Connector Type Current - IEC Voltage - IEC Current - UL Voltage - UL Filter Type Fuse Number of Positions Mounting Type Termination Switch Features Features Fuse Holder, Drawer Panel Cutout Dimensions Panel Thickness Material Flammability Rating Ingress Protection Approvals
   
762-18/002 Datasheet 762-18/002 - Qualtek Q302-ND PWR ENT MOD RCPT IEC320-C14 PNL 1,136 - Immediate
11.46000 1 Bulk? 762 Active IEC 320-C14 Receptacle, Male Blades - Module
-
-
6A 115/250VAC Unfiltered - Commercial Yes 3 Panel Mount, Snap-In Quick Connect - 0.250" (6.3mm) Switch On-Off
-
Fuse Holder Rectangular - 66.04mm x 27.00mm 0.040" ~ 0.070" (1.02mm ~ 1.78mm)
-
-
CSA, SEMKO, UL
762-18/003 Datasheet 762-18/003 - Qualtek Q303-ND PWR ENT MOD RCPT IEC320-C14 PNL 260 - Immediate
18.77000 1 Bulk? 762 Active IEC 320-C14 Receptacle, Male Blades - Module
-
-
6A 115/250VAC Unfiltered - Commercial Yes 3 Panel Mount, Snap-In Quick Connect - 0.250" (6.3mm) Switch On-Off
-
Fuse Holder Rectangular - 66.04mm x 27.00mm 0.040" ~ 0.070" (1.02mm ~ 1.78mm)
-
-
CSA, SEMKO, UL
762-18/005 Datasheet 762-18/005 - Qualtek Q305-ND PWR ENT MOD RCPT IEC320-C14 PNL 100 - Immediate
100 - Factory Stock
?
14.77580 100
Non-Stock
?
Bulk? 762 Active IEC 320-C14 Receptacle, Male Blades - Module
-
-
6A 115/250VAC Unfiltered - Commercial Yes 3 Panel Mount, Snap-In Quick Connect - 0.250" (6.3mm) Switch On-Off Voltage Selector Fuse Holder Rectangular - 66.04mm x 27.00mm 0.040" ~ 0.070" (1.02mm ~ 1.78mm)
-
-
CSA, SEMKO, UL
Results per Page
Page 1/1

14:50:14 1/24/2017