Add To Favorites
Product Overview
Digi-Key Part Number Q300-ND
Quantity Available 4,952
Can ship immediately
Manufacturer

Manufacturer Part Number

761-18/003

Description PWR ENT MOD RCPT IEC320-C14 PNL
Expanded Description Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets 761-18/003
Other Related Documents IEC Connector Designations
RoHS Information Certificate of Declaration RoHS
Featured Product AC Receptacles
Online Catalog 761 and 762 Series
Product Attributes Select All
Categories
Manufacturer

Qualtek

Series 761
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC -
Voltage - IEC -
Current - UL 6A
Voltage - UL 115/250VAC
Filter Type Unfiltered - Commercial
Fuse Yes
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.157" (3.9mm)
Switch Features Switch On-Off
Features -
Fuse Holder, Drawer Fuse Holder
Panel Cutout Dimensions Rectangular - 66.04mm x 27.00mm
Panel Thickness 0.040" ~ 0.070" (1.02mm ~ 1.78mm)
Material Flammability Rating -
Ingress Protection -
Approvals CSA, SEMKO, UL
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 76118/003
76118003
Q300

14:30:02 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.57000 8.57
10 8.19900 81.99
25 7.45400 186.35
100 6.89480 689.48
250 6.14940 1,537.35
500 5.77670 2,888.35
1,000 5.10585 5,105.85
5,000 4.84497 24,224.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback