Add To Favorites
Product Overview
Digi-Key Part Number SC2027-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

2P3248

Description CONN POWER PLUG SOLDER
Expanded Description Power Barrel Connector Plug Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 2P3248/49/50 Drawing
Online Catalog Switchcraft Inc
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series 760
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Gender Female
Industry Recognized Mating Diameter -
Actual Diameter 0.101" (2.55mm ID), 0.220" (5.60mm OD)
Number of Positions/Contacts 2 Conductors, 2 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder
Shielding Unshielded
Features Strain Relief
Insulation Color Black
Voltage - Rated -
Current Rating -
Mating Length/Depth 0.374" (9.50mm)
Contact Material - Plating Nickel
Body Material Copper Alloy
Operating Temperature -
Includes 2 pcs - 1 Connector, 1 Handle
Housing Material Thermoplastic
Contact Material Copper Alloy
Thread Size -
Body Color Silver, Black
Material Flammability Rating -
Ingress Protection -
 
You May Also Be Interested In
  • PP3-002B - CUI Inc. | CP3-1001-ND DigiKey Electronics
  • PP3-002B
  • CUI Inc.
  • CONN PWR PLUG 2.5X5.5MM SOLDER
  • Unit Price 1.04000
  • CP3-1001-ND
Additional Resources
Standard Package ? 1
Other Names 2P3248-ND
Q7143168
SC2027

07:34:53 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.93000 4.93
10 4.72800 47.28
25 4.33400 108.35
50 4.13700 206.85
100 3.94000 394.00
250 3.44752 861.88
500 3.34900 1,674.50
1,000 2.85650 2,856.50
2,500 2.65950 6,648.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback