Product Index > Connectors, Interconnects > Power Entry Connectors - Inlets, Outlets, Modules

Results: 5       5 Remaining
Connector Style Current - UL Termination Panel Thickness Approvals
Clear Clear Clear Clear Clear

   5 Remaining
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
Packaging Series Part Status Connector Style Connector Type Current - IEC Voltage - IEC Current - UL Voltage - UL Filter Type Fuse Number of Positions Mounting Type Termination Switch Features Features Fuse Holder, Drawer Panel Cutout Dimensions Panel Thickness Material Flammability Rating Ingress Protection Approvals
   
739W-X2/03 Datasheet 739W-X2/03 - Qualtek Q228-ND PWR ENT RCPT NEMA5-15 PANEL IDC 26,628 - Immediate
410,700 - Factory Stock
?
1.01000 1 Bulk? 739W Active NEMA 5-15 Receptacle, Female Sockets
-
-
15A 125VAC Unfiltered - Commercial No 3 Panel Mount, Snap-In Quick Connect - 0.189" (4.8mm)
-
Terminating Cover
-
Rectangular - 24.50mm x 24.50mm 0.031" ~ 0.071" (0.79mm ~ 1.80mm)
-
-
CSA, UL
739W-X2/04 Datasheet 739W-X2/04 - Qualtek Q338-ND PWR ENT RCPT NEMA5-15 PANEL IDC 4,553 - Immediate
13,000 - Factory Stock
?
1.30000 1 Bulk? 739W Active NEMA 5-15 Receptacle, Female Sockets
-
-
10A 125VAC Unfiltered - Commercial No 3 Panel Mount, Snap-In IDC
-
Terminating Cover
-
Rectangular - 24.50mm x 24.50mm 0.031" ~ 0.071" (0.79mm ~ 1.80mm)
-
-
CSA, cUL, UL
739W-X2/45 Datasheet 739W-X2/45 - Qualtek Q891-ND PWR ENT RCPT NEMA5-15 PANEL IDC 5,419 - Immediate
4,100 - Factory Stock
?
1.36000 1 Bulk? 739W Active NEMA 5-15 Receptacle, Female Sockets
-
-
15A 125VAC Unfiltered - Commercial No 3 Panel Mount, Snap-In IDC
-
Terminating Cover
-
Rectangular - 24.50mm x 24.50mm 0.031" ~ 0.079" (0.79mm ~ 2.00mm)
-
-
cUL, UL
739W-X2/20 Datasheet 739W-X2/20 - Qualtek Q282-ND PWR ENT RCPT NEMA5-20 PANEL IDC 14,616 - Immediate
165,000 - Factory Stock
?
1.42000 1 Bulk? 739W Active NEMA 5-20 Receptacle, Female Sockets
-
-
20A 125VAC Unfiltered - Commercial No 3 Panel Mount, Snap-In IDC
-
Terminating Cover
-
Rectangular - 24.50mm x 24.50mm 0.031" ~ 0.071" (0.79mm ~ 1.80mm)
-
-
cUL, UL
739W-X2/30 Datasheet 739W-X2/30 - Qualtek Q928-ND PWR ENT RCPT NEMA5-20 PANEL IDC 417 - Immediate
1.74000 1 Bulk? 739W Active NEMA 5-20 Receptacle, Female Sockets
-
-
20A 125VAC Unfiltered - Commercial No 3 Panel Mount, Snap-In IDC
-
Terminating Cover
-
Rectangular - 24.50mm x 24.50mm 0.031" ~ 0.071" (0.79mm ~ 1.80mm)
-
-
cUL, UL
Results per Page
Page 1/1

13:53:18 1/19/2017