Product Index > Connectors, Interconnects > Power Entry Connectors - Inlets, Outlets, Modules

Results: 3       3 Remaining
Connector Style Number of Positions Panel Cutout Dimensions Panel Thickness Material Flammability Rating Approvals
Clear Clear Clear Clear Clear Clear

   3 Remaining
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
Packaging Series Part Status Connector Style Connector Type Current - IEC Voltage - IEC Current - UL Voltage - UL Filter Type Fuse Number of Positions Mounting Type Termination Switch Features Features Fuse Holder, Drawer Panel Cutout Dimensions Panel Thickness Material Flammability Rating Ingress Protection Approvals
   
738W-X2/03 Datasheet 738W-X2/03 - Qualtek Q227-ND PWR ENT RCPT NEMA5-15 PANEL QC 78,534 - Immediate
124,700 - Factory Stock
?
0.94000 1 Bulk? 738W Active NEMA 5-15 Receptacle, Female Sockets
-
-
15A 125VAC Unfiltered - Commercial No 3 Panel Mount, Snap-In Quick Connect - 0.189" (4.8mm)
-
-
-
Rectangular - 26.00mm x 22.00mm 0.031" ~ 0.079" (0.79mm ~ 2.00mm) UL94 V-0
-
CSA, cUL, UL
738W-X2/01 Datasheet 738W-X2/01 - Qualtek Q337-ND PWR ENT RCPT NEMA5-15 PANEL QC 6,678 - Immediate
10,900 - Factory Stock
?
0.78000 1 Bulk? 738W Active NEMA 5-15 Receptacle, Female Sockets
-
-
15A 125VAC Unfiltered - Commercial No 3 Panel Mount, Snap-In Quick Connect - 0.189" (4.8mm)
-
-
-
Rectangular - 26.00mm x 22.00mm 0.031" ~ 0.079" (0.79mm ~ 2.00mm) UL94 V-2
-
CSA, UL
738W-CX2/01 Datasheet 738W-CX2/01 - Qualtek Q281-ND PWR ENT RCPT NEMA1-15 PANEL QC 5,474 - Immediate
35,422 - Factory Stock
?
0.87000 1 Bulk? 738W Active NEMA 1-15 Receptacle, Female Sockets
-
-
15A 125VAC Unfiltered - Commercial No 2 Panel Mount, Snap-In Quick Connect - 0.189" (4.8mm)
-
-
-
Rectangular - 22.20mm x 12.20mm 0.039" ~ 0.071" (1.00mm ~ 1.80mm)
-
-
CSA, UL
Results per Page
Page 1/1

14:39:46 1/19/2017