Product Index > Connectors, Interconnects > Power Entry Connectors - Inlets, Outlets, Modules

Results: 3       3 Remaining
Termination
Clear

   3 Remaining
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
Packaging Series Part Status Connector Style Connector Type Current - IEC Voltage - IEC Current - UL Voltage - UL Filter Type Fuse Number of Positions Mounting Type Termination Switch Features Features Fuse Holder, Drawer Panel Cutout Dimensions Panel Thickness Material Flammability Rating Ingress Protection Approvals
   
723W-X2/02 Datasheet 723W-X2/02 - Qualtek Q204-ND PWR ENT MOD RCPT IEC320-C14 PNL 4,822 - Immediate
8,300 - Factory Stock
?
1.49000 1 Bulk? 723W Active IEC 320-C14 Receptacle, Male Blades - Module 10A 250VAC 10A 250VAC Unfiltered - Commercial Yes 3 Panel Mount, Snap-In Quick Connect - 0.110" (2.8mm)
-
-
Fuse Holder, Twin Fused Variable Size 0.031" ~ 0.079" (0.79mm ~ 2.00mm)
-
-
CSA, UL, VDE
723W-X2/03 Datasheet 723W-X2/03 - Qualtek Q205-ND PWR ENT MOD RCPT IEC320-C14 PNL 7,799 - Immediate
13,600 - Factory Stock
?
1.59000 1 Bulk? 723W Active IEC 320-C14 Receptacle, Male Blades - Module 10A 250VAC 10A 250VAC Unfiltered - Commercial Yes 3 Panel Mount, Snap-In Quick Connect - 0.189" (4.8mm)
-
-
Fuse Holder, Twin Fused Variable Size 0.031" ~ 0.079" (0.79mm ~ 2.00mm)
-
-
CSA, UL, VDE
723W-X2/04 Datasheet 723W-X2/04 - Qualtek Q206-ND PWR ENT MOD RCPT IEC320-C14 PNL 2,792 - Immediate
1.59000 1 Bulk? 723W Active IEC 320-C14 Receptacle, Male Blades - Module 10A 250VAC 10A 250VAC Unfiltered - Commercial Yes 3 Panel Mount, Snap-In Quick Connect - 0.250" (6.3mm)
-
-
Fuse Holder, Twin Fused Variable Size 0.031" ~ 0.079" (0.79mm ~ 2.00mm)
-
-
CSA, UL, VDE
Results per Page
Page 1/1

09:16:07 1/20/2017