Product Index > Connectors, Interconnects > Power Entry Connectors - Inlets, Outlets, Modules

Results: 3       3 Remaining
Termination Approvals
Clear Clear

   3 Remaining
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
Packaging Series Part Status Connector Style Connector Type Current - IEC Voltage - IEC Current - UL Voltage - UL Filter Type Fuse Number of Positions Mounting Type Termination Switch Features Features Fuse Holder, Drawer Panel Cutout Dimensions Panel Thickness Material Flammability Rating Ingress Protection Approvals
   
710W-00/03 Datasheet 710W-00/03 - Qualtek Q223-ND PWR ENT RCPT IEC320-2-2F PNL QC 8,916 - Immediate
0.74000 1 Bulk? 710W Active IEC 320-2-2/F (C14 Variant) Receptacle, Female Sockets 10A 250VAC 15A 250VAC Unfiltered - Commercial No 3 Panel Mount, Flange Quick Connect - 0.250" (6.3mm)
-
-
-
Rectangular - 32.50mm x 25.00mm
-
-
-
CCC, CSA, UL, VDE
710W-00/01 Datasheet 710W-00/01 - Qualtek Q221-ND PWR ENT RCPT IEC320-2-2F PANEL 330 - Immediate
3,543 - Factory Stock
?
0.74000 1 Bulk? 710W Active IEC 320-2-2/F (C14 Variant) Receptacle, Female Sockets 10A 250VAC 15A 250VAC Unfiltered - Commercial No 3 Panel Mount, Flange Solder Eyelet
-
-
-
Rectangular - 32.50mm x 25.00mm
-
-
-
CCC, CSA, UL, VDE
710W-00/02 Datasheet 710W-00/02 - Qualtek Q222-ND PWR ENT RCPT IEC320-2-2F PNL QC 548 - Immediate
2,400 - Factory Stock
?
0.74000 1 Bulk? 710W Active IEC 320-2-2/F (C14 Variant) Receptacle, Female Sockets 10A 250VAC 15A 250VAC Unfiltered - Commercial No 3 Panel Mount, Flange Quick Connect - 0.189" (4.8mm)
-
-
-
Rectangular - 32.50mm x 25.00mm
-
-
-
CSA, UL, VDE
Results per Page
Page 1/1

03:40:24 1/23/2017