Product Index > Connectors, Interconnects > Power Entry Connectors - Inlets, Outlets, Modules

Results: 12       12 Remaining
Part Status Mounting Type Termination Features Panel Cutout Dimensions Panel Thickness Material Flammability Rating Approvals
Clear Clear Clear Clear Clear Clear Clear Clear

   12 Remaining
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
Packaging Series Part Status Connector Style Connector Type Current - IEC Voltage - IEC Current - UL Voltage - UL Filter Type Fuse Number of Positions Mounting Type Termination Switch Features Features Fuse Holder, Drawer Panel Cutout Dimensions Panel Thickness Material Flammability Rating Ingress Protection Approvals
   
703W-00/04 Datasheet 703W-00/04 - Qualtek Q212-ND PWR ENT RCPT IEC320-C14 PANEL QC 15,119 - Immediate
8,800 - Factory Stock
?
0.79000 1 Bulk? 703W Active IEC 320-C14 Receptacle, Male Blades 10A 250VAC 15A 250VAC Unfiltered - Commercial No 3 Panel Mount, Flange Quick Connect - 0.250" (6.3mm)
-
Front or Rear Side Mount
-
Variable Size
-
-
-
CCC, CSA, UL, VDE
703W-00/07 Datasheet 703W-00/07 - Qualtek Q335-ND PWR ENT RCPT IEC320-C14 PANEL QC 4,581 - Immediate
5,400 - Factory Stock
?
0.79000 1 Bulk? 703W Active IEC 320-C14 Receptacle, Male Blades 10A 250VAC 15A 250VAC Unfiltered - Commercial No 3 Panel Mount, Flange Quick Connect - 0.189" (4.8mm)
-
Front or Rear Side Mount
-
Variable Size
-
-
-
CSA, UL, VDE
703W-00/02 Datasheet 703W-00/02 - Qualtek Q210-ND PWR ENT RCPT IEC320-C14 PNL SLDR 1,771 - Immediate
5,600 - Factory Stock
?
0.79000 1 Bulk? 703W Active IEC 320-C14 Receptacle, Male Blades 10A 250VAC 15A 250VAC Unfiltered - Commercial No 3 Panel Mount, Flange Solder Eyelet
-
-
-
Rectangular - 30.50mm x 22.50mm
-
-
-
CSA, UL, VDE
703W-00/03 Datasheet 703W-00/03 - Qualtek Q211-ND PWR ENT RCPT IEC320-C14 PANEL QC 1,699 - Immediate
600 - Factory Stock
?
0.79000 1 Bulk? 703W Active IEC 320-C14 Receptacle, Male Blades 10A 250VAC 15A 250VAC Unfiltered - Commercial No 3 Panel Mount, Flange Quick Connect - 0.189" (4.8mm)
-
-
-
Rectangular - 30.50mm x 22.50mm
-
-
-
CSA, UL, VDE
703W-00/06 Datasheet 703W-00/06 - Qualtek Q334-ND PWR ENT RCPT IEC320-C14 PNL SLDR 1,609 - Immediate
10,300 - Factory Stock
?
0.79000 1 Bulk? 703W Active IEC 320-C14 Receptacle, Male Blades 10A 250VAC 15A 250VAC Unfiltered - Commercial No 3 Panel Mount, Flange Solder Eyelet
-
Front or Rear Side Mount
-
Variable Size
-
-
-
CSA, UL, VDE
703W-00/08 Datasheet 703W-00/08 - Qualtek Q336-ND PWR ENT RCPT IEC320-C14 PANEL QC 14,148 - Immediate
0.85000 1 Bulk? 703W Active IEC 320-C14 Receptacle, Male Blades 10A 250VAC 15A 250VAC Unfiltered - Commercial No 3 Panel Mount, Flange Quick Connect
-
Front or Rear Side Mount
-
Variable Size
-
-
-
CSA, UL, VDE
703W-00/53 Datasheet 703W-00/53 - Qualtek Q219-ND PWR ENT RCPT IEC320-C14 PNL SLDR 9,354 - Immediate
25,000 - Factory Stock
?
0.99000 1 Bulk? 703W Active IEC 320-C14 Receptacle, Male Blades 10A 250VAC 15A 250VAC Unfiltered - Commercial No 3 Panel Mount, Flange; Through Hole, Right Angle Solder
-
-
-
Rectangular - 31.30mm x 23.30mm 0.120" (3.00mm)
-
-
CSA, UL, VDE
703W-00/54 Datasheet 703W-00/54 - Qualtek Q220-ND PWR ENT RCPT IEC320-C14 PNL SLDR 8,495 - Immediate
27,100 - Factory Stock
?
0.99000 1 Bulk? 703W Active IEC 320-C14 Receptacle, Male Blades 10A 250VAC 15A 250VAC Unfiltered - Commercial No 3 Panel Mount, Flange; Through Hole, Right Angle Solder
-
-
-
Rectangular - 31.10mm x 23.30mm 0.120" (3.00mm)
-
-
CSA, UL, VDE
703W-00/52 Datasheet 703W-00/52 - Qualtek Q218-ND PWR ENT RCPT IEC320-C14 PNL SLDR 3,196 - Immediate
49,400 - Factory Stock
?
1.18000 1 Bulk? 703W Active IEC 320-C14 Receptacle, Male Blades 10A 250VAC 15A 250VAC Unfiltered - Commercial No 3 Panel Mount, Flange; Through Hole, Right Angle Solder
-
Terminating Cover
-
Rectangular - 31.30mm x 23.30mm 0.120" (3.00mm)
-
-
CSA, UL, VDE
703W-00/05 Datasheet Photo Not Available 703W-00/05-ND PWR ENT RCPT IEC320-C14 PANEL QC 0
0.42763 3,000
Non-Stock
?
Bulk? 703W Active IEC 320-C14 Receptacle, Male Blades 10A 250VAC 15A 250VAC Unfiltered - Commercial No 3 Panel Mount, Flange Quick Connect - 0.157" (3.9mm)
-
-
-
Rectangular - 30.40mm x 22.40mm
-
-
-
CCC, CSA, UL, VDE
703W-00/01 Datasheet 703W-00/01 - Qualtek 703W-00/01-ND PWR ENT RCPT IEC320-C14 PNL SLDR 0
Obsolete
-
Bulk? 703W Obsolete IEC 320-C14 Receptacle, Male Blades 10A 250VAC 15A 250VAC Unfiltered - Commercial No 3 Panel Mount, Flange Solder Eyelet
-
Front or Rear Side Mount
-
Variable Size
-
-
-
CSA, UL, VDE
703W-00/58 Datasheet Photo Not Available 703W-00/58-ND PWR ENT RCPT IEC320-C14 PNL SLDR 0
Obsolete
-
Bulk? 703W Obsolete IEC 320-C14 Receptacle, Male Blades 10A 250VAC 15A 250VAC Unfiltered - Commercial No 3 Panel Mount, Flange; Through Hole, Right Angle Solder
-
Terminating Cover
-
Rectangular - 31.30mm x 23.30mm 0.118" (3.00mm) UL94 V-0
-
CSA, UL, VDE
Results per Page
Page 1/1

02:53:45 1/19/2017