Add To Favorites
Product Overview
Digi-Key Part Number 267-1011-ND
Quantity Available 703
Can ship immediately
Manufacturer

Manufacturer Part Number

703PR-102

Description COUNTER LCD 6 CHAR 6-12V T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 700 Series Datasheet
Online Catalog 703 Series
Product Attributes Select All
Categories
Manufacturer

Curtis Instruments Inc.

Series 703
Part Status Active
Type Totalizer
Operating Mode Up
Count Rate 500Hz
Time Format -
Number Of Characters Per Row 6
Display Type LCD - Black Characters
Display Characters - Height 0.196" (5.00mm)
Input Type No Voltage
Output Type -
Voltage - Supply 6 ~ 12VAC, 5 ~ 12VDC
Reset External
Panel Cutout Dimensions -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Operating Temperature -40°C ~ 85°C
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 17082102
17198700-102
267-1011
703PR102

16:16:45 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.42000 24.42
10 22.04400 220.44
25 21.12000 528.00
50 19.80000 990.00
100 19.14000 1,914.00
250 18.08400 4,521.00
500 17.55600 8,778.00
1,000 17.16000 17,160.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback