Product Index > Connectors, Interconnects > Power Entry Connectors - Inlets, Outlets, Modules

Results: 6       6 Remaining
Termination Panel Cutout Dimensions Panel Thickness Approvals
Clear Clear Clear Clear

   6 Remaining
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
Packaging Series Part Status Connector Style Connector Type Current - IEC Voltage - IEC Current - UL Voltage - UL Filter Type Fuse Number of Positions Mounting Type Termination Switch Features Features Fuse Holder, Drawer Panel Cutout Dimensions Panel Thickness Material Flammability Rating Ingress Protection Approvals
   
701W-X2/04 Datasheet 701W-X2/04 - Qualtek Q209-ND PWR ENT RCPT IEC320-C14 PANEL QC 16,788 - Immediate
124,400 - Factory Stock
?
0.94000 1 Bulk? 701W Active IEC 320-C14 Receptacle, Male Blades 10A 250VAC 15A 250VAC Unfiltered - Commercial No 3 Panel Mount, Snap-In Quick Connect - 0.250" (6.3mm)
-
-
-
Rectangular - 27.00mm x 20.50mm 0.031" ~ 0.079" (0.79mm ~ 2.00mm)
-
-
CSA, UL, VDE
701W-X2/02 Datasheet 701W-X2/02 - Qualtek Q207-ND PWR ENT RCPT IEC320-C14 PNL SLDR 4,476 - Immediate
20,200 - Factory Stock
?
0.78000 1 Bulk? 701W Active IEC 320-C14 Receptacle, Male Blades 10A 250VAC 15A 250VAC Unfiltered - Commercial No 3 Panel Mount, Snap-In Solder Eyelet
-
-
-
Rectangular - 27.00mm x 20.00mm 0.032" ~ 0.059" (0.80mm ~ 1.50mm)
-
-
CCC, CSA, UL, VDE
701W-15/31 Datasheet 701W-15/31 - Qualtek Q258-ND PWR ENT RCPT IEC320-C14 PANEL QC 5,436 - Immediate
2,800 - Factory Stock
?
0.85000 1 Bulk? 701W Active IEC 320-C14 Receptacle, Male Blades 10A 250VAC 15A 250VAC Unfiltered - Commercial No 3 Panel Mount, Snap-In Quick Connect - 0.250" (6.3mm)
-
-
-
Rectangular - 27.20mm x 19.70mm 0.059" (1.50mm)
-
-
CCC, CSA, UL, VDE
701W-X2/03 Datasheet 701W-X2/03 - Qualtek Q208-ND PWR ENT RCPT IEC320-C14 PANEL QC 4,542 - Immediate
109,900 - Factory Stock
?
0.94000 1 Bulk? 701W Active IEC 320-C14 Receptacle, Male Blades 10A 250VAC 15A 250VAC Unfiltered - Commercial No 3 Panel Mount, Snap-In Quick Connect - 0.189" (4.8mm)
-
-
-
Rectangular - 27.00mm x 20.50mm 0.031" ~ 0.079" (0.79mm ~ 2.00mm)
-
-
CSA, UL, VDE
701W-15/21 Datasheet 701W-15/21 - Qualtek Q256-ND PWR ENT RCPT IEC320-C14 PNL SLDR 353 - Immediate
0.85000 1 Bulk? 701W Active IEC 320-C14 Receptacle, Male Blades 10A 250VAC 15A 250VAC Unfiltered - Commercial No 3 Panel Mount, Snap-In Solder Eyelet
-
-
-
Rectangular - 27.20mm x 19.70mm 0.059" (1.50mm)
-
-
CCC, CSA, UL, VDE
701W-15/26 Datasheet 701W-15/26 - Qualtek Q257-ND PWR ENT RCPT IEC320-C14 PANEL QC 678 - Immediate
500 - Factory Stock
?
0.85000 1 Bulk? 701W Active IEC 320-C14 Receptacle, Male Blades 10A 250VAC 15A 250VAC Unfiltered - Commercial No 3 Panel Mount, Snap-In Quick Connect - 0.189" (4.8mm)
-
-
-
Rectangular - 27.20mm x 19.70mm 0.059" (1.50mm)
-
-
CCC, CSA, UL, VDE
Results per Page
Page 1/1

20:04:45 2/27/2017