Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-01-2017. Minimums may apply.
Product Overview
Digi-Key Part Number UPC2758TB-E3-ACT-ND
Quantity Available 2,872
Can ship immediately
Manufacturer

Manufacturer Part Number

UPC2758TB-E3-A

Description IC MIXER 100MHZ-2GHZ DWN 6SMINI
Expanded Description RF Mixer IC Cellular Down Converter 100MHz ~ 2GHz 6-SuperMiniMold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

CEL

Series UPC2758TB
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
RF Type Cellular
Frequency 100MHz ~ 2GHz
Number of Mixers 1
Gain 19dB
Noise Figure 9dB
Secondary Attributes Down Converter
Current - Supply 14.8mA
Voltage - Supply 2.7 V ~ 3.3 V
Package / Case 6-VSSOP, SC-88, SOT-363
Supplier Device Package 6-SuperMiniMold
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names UPC2758TB-E3-ACT

03:57:24 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.09000 3.09
10 2.75600 27.56
25 2.48080 62.02
100 2.26010 226.01
250 2.03964 509.91
500 1.83016 915.08
1,000 1.54350 1,543.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UPC2758TB-E3-ATR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.39650
  • Bulk ? : UPC2758TB-A-ND
  • Minimum Quantity: 70  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.79000
Send Feedback