Product Index > RF/IF and RFID > RF Mixers

Results: 4       4 Remaining
Packaging
Clear

   4 Remaining
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
Packaging Series Part Status RF Type Frequency Number of Mixers Gain Noise Figure Secondary Attributes Current - Supply Voltage - Supply Package / Case Supplier Device Package
   
UPC2758TB-E3-A Datasheet UPC2758TB-E3-A - CEL UPC2758TB-E3-ATR-ND IC MIXER 100MHZ-2GHZ DWN 6SMINI 0
1.39650
-
Tape & Reel (TR)?
Alternate Packaging
UPC2758TB Last Time Buy Cellular 100MHz ~ 2GHz 1 19dB 9dB Down Converter 14.8mA 2.7 V ~ 3.3 V 6-VSSOP, SC-88, SOT-363 6-SuperMiniMold
UPC2758TB-E3-A Datasheet UPC2758TB-E3-A - CEL UPC2758TB-E3-ACT-ND IC MIXER 100MHZ-2GHZ DWN 6SMINI 2,872 - Immediate
3.09000
-
Cut Tape (CT)?
Alternate Packaging
UPC2758TB Last Time Buy Cellular 100MHz ~ 2GHz 1 19dB 9dB Down Converter 14.8mA 2.7 V ~ 3.3 V 6-VSSOP, SC-88, SOT-363 6-SuperMiniMold
UPC2758TB-E3-A Datasheet UPC2758TB-E3-A - CEL UPC2758TB-E3-ADKR-ND IC MIXER 100MHZ-2GHZ DWN 6SMINI 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
UPC2758TB Last Time Buy Cellular 100MHz ~ 2GHz 1 19dB 9dB Down Converter 14.8mA 2.7 V ~ 3.3 V 6-VSSOP, SC-88, SOT-363 6-SuperMiniMold
UPC2758TB-A Datasheet UPC2758TB-A - CEL UPC2758TB-A-ND IC MIXER 100MHZ-2GHZ DWN 6SMINI 0
2.79000
-
Bulk?
Alternate Packaging
UPC2758TB Last Time Buy Cellular 100MHz ~ 2GHz 1 19dB 9dB Down Converter 14.8mA 2.7 V ~ 3.3 V 6-VSSOP, SC-88, SOT-363 6-SuperMiniMold
Results per Page
Page 1/1

05:05:48 1/23/2017