Add To Favorites
Product Overview
Digi-Key Part Number LT5525EUF#PBF-ND
Quantity Available 376
Can ship immediately
Manufacturer

Manufacturer Part Number

LT5525EUF#PBF

Description IC MIXER 800MHZ-2.5GHZ DWN 16QFN
Expanded Description RF Mixer IC General Purpose Down Converter 800MHz ~ 2.5GHz 16-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT5525
Design Resources Development Tool Selector
IoT Product Selector
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Mixers
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series LT5525
Packaging ? Tube ?
Part Status Active
RF Type General Purpose
Frequency 800MHz ~ 2.5GHz
Number of Mixers 1
Gain -1.9dB
Noise Figure 15.1dB
Secondary Attributes Down Converter
Current - Supply 33mA
Voltage - Supply 3.6 V ~ 5.3 V
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
For Use With
Additional Resources
Standard Package ? 91
Other Names LT5525EUFPBF

03:04:23 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.64000 7.64
25 5.43000 135.75
100 4.47000 447.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT5525EUF#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.57002
Send Feedback