Add To Favorites
Product Overview
Digi-Key Part Number LT5522EUF#PBF-ND
Quantity Available 337
Can ship immediately
Manufacturer

Manufacturer Part Number

LT5522EUF#PBF

Description IC MIXER 400MHZ-2.7GHZ DWN 16QFN
Expanded Description RF Mixer IC Cellular, PCS, UMTS Down Converter 400MHz ~ 2.7GHz 16-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT5522
Design Resources Development Tool Selector
IoT Product Selector
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Mixers
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series LT5522
Packaging ? Tube ?
Part Status Active
RF Type Cellular, PCS, UMTS
Frequency 400MHz ~ 2.7GHz
Number of Mixers 1
Gain -0.2dB
Noise Figure 13.9dB
Secondary Attributes Down Converter
Current - Supply 68mA
Voltage - Supply 4.5 V ~ 5.25 V
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 91
Other Names LT5522EUFPBF

14:48:14 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.45000 10.45
25 7.43000 185.75
100 6.12000 612.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT5522EUF#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.22004
Send Feedback