Add To Favorites
Product Overview
Digi-Key Part Number LT5521EUF#PBF-ND
Quantity Available 420
Can ship immediately
Manufacturer

Manufacturer Part Number

LT5521EUF#PBF

Description IC MIXER 10MHZ-3.7GHZ UP 16QFN
Expanded Description RF Mixer IC Cellular, PHS, UMTS, WCDMA Up Converter 10MHz ~ 3.7GHz 16-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT5521
Design Resources Development Tool Selector
IoT Product Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Mixers
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series LT5521
Packaging ? Tube ?
Part Status Active
RF Type Cellular, PHS, UMTS, WCDMA
Frequency 10MHz ~ 3.7GHz
Number of Mixers 1
Gain -0.5dB
Noise Figure 12.5dB
Secondary Attributes Up Converter
Current - Supply 98mA
Voltage - Supply 3.15 V ~ 5.25 V
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 91
Other Names LT5521EUFPBF

09:42:54 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.95000 9.95
25 7.07000 176.75
100 5.82000 582.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT5521EUF#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.92002
Send Feedback