Product Index > Fans, Thermal Management > DC Fans

Results: 4       4 Remaining
Voltage - Rated Air Flow Static Pressure Noise Power (Watts) RPM Approvals
Clear Clear Clear Clear Clear Clear Clear

   4 Remaining
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
Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
   
19031101A Datasheet 19031101A - Comair Rotron CR304-ND FAN BLOWER 80X32.4MM 12V WT12B3 2,008 - Immediate
47.53000 1 Whiffet Active 12VDC Square - 80mm L x 80mm H 32.40mm 15.0 CFM (0.425m³/min) 0.620 in H2O (154.4 Pa) Ball Blower
-
52.2 dB(A) 5.00W 4000 RPM 2 Wire Leads
-
-
CE, cUL, UL 0.369 lb (167.38g)
19031102A Datasheet 19031102A - Comair Rotron CR305-ND FAN BLOWER 80X32.4MM 24V WT24B3 387 - Immediate
47.55000 1 Whiffet Active 24VDC Square - 80mm L x 80mm H 32.40mm 15.0 CFM (0.425m³/min) 0.620 in H2O (154.4 Pa) Ball Blower
-
52.2 dB(A) 4.80W 4050 RPM 2 Wire Leads
-
-
CE, cUL, UL 0.369 lb (167.38g)
19031104A Datasheet 19031104A - Comair Rotron CR528-ND FAN BLOWER 80X32.4MM 24V WT24M3 346 - Immediate
42.74000 1 Whiffet Active 24VDC Square - 80mm L x 80mm H 32.40mm 8.7 CFM (0.246m³/min) 0.160 in H2O (39.8 Pa) Ball Blower
-
36 dB(A) 1.40W 2500 RPM 2 Wire Leads
-
-
CE, cUL, UL 0.369 lb (167.38g)
19031103A Datasheet 19031103A - Comair Rotron CR568-ND FAN BLOWER 80X32.4MM 12V WT12M3 153 - Immediate
48.82000 1
Non-Stock
?
Whiffet Active 12VDC Square - 80mm L x 80mm H 32.40mm 8.7 CFM (0.246m³/min) 0.160 in H2O (39.8 Pa) Ball Blower
-
36 dB(A) 1.10W 2300 RPM 2 Wire Leads
-
-
cUL, UL 0.369 lb (167.38g)
Results per Page
Page 1/1

03:33:41 2/24/2017