Product Index > Fans, Thermal Management > AC Fans

Results: 4       4 Remaining
Part Status Voltage - Rated Size / Dimension Air Flow Static Pressure Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4 Remaining
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
Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
   
W2E200-HK38-01 Datasheet W2E200-HK38-01 - ebm-papst Inc. 381-2442-ND FAN AXIAL 225X80MM BALL 230VAC 536 - Immediate
178.66000 1 W2E200 Active 230VAC Square - 225mm L x 225mm H 80mm 606.0 CFM (17.16m³/min) 0.381 in H2O (95.0 Pa) Ball Tubeaxial
-
61 dB(A) 80W 2800 RPM Terminal Block
-
-40 ~ 176°F (-40 ~ 80°C)
-
4.7 lbs (2.1kg)
W2E200-HK86-01 Datasheet W2E200-HK86-01 - ebm-papst Inc. 381-2281-ND FAN AXIAL 225X80MM BALL 115VAC 417 - Immediate
178.66000 1 W2E200 Active 115VAC Square - 225mm L x 225mm H 80mm 606.0 CFM (17.16m³/min) 0.482 in H2O (120.0 Pa) Ball Tubeaxial
-
61 dB(A) 80W 2800 RPM Terminal Block IP44 -40 ~ 149°F (-40 ~ 65°C)
-
4.4 lbs (2kg)
W2E200-CF02-01 Datasheet W2E200-CF02-01 - ebm-papst Inc. W2E200-CF02-01-ND FAN AXIAL 230VAC 200MM 0
Standard Lead Time 16 Weeks
252.94500 10
Non-Stock
?
W2E200 Active 230VAC Round - 280mm Dia 80mm
-
-
Ball Tubeaxial
-
-
61W 3120 RPM
-
IP44 -13 ~ 167°F (-25 ~ 75°C) CCC 5.2 lbs (2.4kg)
W2E200-HH86-05 Datasheet W2E200-HH86-05 - ebm-papst Inc. 381-2822-ND FAN AXIAL 115VAC 225X80MM 0
Obsolete
-
W2E200 Obsolete 115VAC Square - 225mm L x 225mm H 80mm
-
0.482 in H2O (120.0 Pa) Ball Tubeaxial
-
-
80W 2800 RPM 2 Terminals IP44 -13 ~ 150°F (-25 ~ 65°C) CCC, CSA, UL, VDE 5 lbs (2.3kg)
Results per Page
Page 1/1

18:44:18 1/21/2017