Product Index > Fans, Thermal Management > AC Fans

Results: 2       2 Remaining
Voltage - Rated Width RPM Termination Ingress Protection Operating Temperature
Clear Clear Clear Clear Clear Clear

   2 Remaining
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
Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
   
R2E225-BE47-09 Datasheet R2E225-BE47-09 - ebm-papst Inc. 381-2545-ND FAN IMP MTRZD 225X88MM 230VAC 50 - Immediate
189.42000 1 R2E225 Active 230VAC Round - 225mm Dia 88mm 756.0 CFM (21.40m³/min)
-
Ball Motorized Impellers
-
75 dB(A) 185W 3000 RPM 2 Wire Leads IP44 -40 ~ 176°F (-40 ~ 80°C)
-
6 lbs (2.7kg)
R2E225-BE51-09 Datasheet R2E225-BE51-09 - ebm-papst Inc. 381-2546-ND FAN IMP MTRZD 225X107MM 115VAC 114 - Immediate
189.42000 1 R2E225 Active 115VAC Round - 225mm Dia 107mm 756.0 CFM (21.40m³/min)
-
Ball Motorized Impellers
-
75 dB(A) 185W
-
4 Wire Leads
-
-
-
6 lbs (2.7kg)
Results per Page
Page 1/1

09:00:22 2/26/2017