Product Index > Fans, Thermal Management > DC Fans

Results: 4       4 Remaining
Voltage - Rated Air Flow Static Pressure Noise Power (Watts) RPM
Clear Clear Clear Clear Clear Clear

   4 Remaining
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
Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
   
F410T-05LC Datasheet F410T-05LC - Copal Electronics Inc. 563-1130-ND FAN AXIAL 40X10MM 5VDC WIRE 1,734 - Immediate
7.26000 1 F410T Active 5VDC Square - 40mm L x 40mm H 10.00mm 3.9 CFM (0.110m³/min) 0.040 in H2O (10.0 Pa) Sleeve Tubeaxial
-
12 dB(A) 0.40W 4600 RPM 2 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
-
0.044 lb (19.96g)
F410T-12MC Datasheet F410T-12MC - Copal Electronics Inc. 563-1133-ND FAN AXIAL 40X10MM 12VDC WIRE 506 - Immediate
7.26000 1 F410T Active 12VDC Square - 40mm L x 40mm H 10.00mm 5.3 CFM (0.150m³/min) 0.092 in H2O (23.0 Pa) Sleeve Tubeaxial
-
18 dB(A) 0.72W 5800 RPM 2 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
-
0.044 lb (19.96g)
F410T-12LC Datasheet F410T-12LC - Copal Electronics Inc. 563-1131-ND FAN AXIAL 40X10MM 12VDC WIRE 488 - Immediate
7.26000 1 F410T Active 12VDC Square - 40mm L x 40mm H 10.00mm 3.9 CFM (0.110m³/min) 0.040 in H2O (10.0 Pa) Sleeve Tubeaxial
-
12 dB(A) 0.48W 4600 RPM 2 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
-
0.044 lb (19.96g)
F410T-05MC Datasheet F410T-05MC - Copal Electronics Inc. 563-1132-ND FAN AXIAL 40X10MM 5VDC WIRE 317 - Immediate
7.26000 1 F410T Active 5VDC Square - 40mm L x 40mm H 10.00mm 5.3 CFM (0.150m³/min) 0.092 in H2O (23.0 Pa) Sleeve Tubeaxial
-
18 dB(A) 0.60W 5800 RPM 2 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
-
0.044 lb (19.96g)
Results per Page
Page 1/1

05:14:58 1/23/2017