Product Index > Fans, Thermal Management > DC Fans

Results: 6       6 Remaining
Voltage - Rated Air Flow Features Noise Power (Watts) RPM Termination Operating Temperature
Clear Clear Clear Clear Clear Clear Clear Clear

   6 Remaining
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
Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
   
414J Datasheet 414J - ebm-papst Inc. 381-2368-ND FAN AXIAL 40X25.4MM 24VDC WIRE 691 - Immediate
31.50000 1 400J Active 24VDC Square - 40mm L x 40mm H 25.40mm 11.2 CFM (0.317m³/min)
-
Ball Tubeaxial
-
39 dB(A) 2.40W 10300 RPM 2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
-
0.11 lb (49.9g)
414JHH Datasheet 414JHH - ebm-papst Inc. 381-1126-ND FAN AXIAL 40X25.4MM 24VDC WIRE 1,083 - Immediate
35.48000 1 400J Active 24VDC Square - 40mm L x 40mm H 25.40mm 14.1 CFM (0.399m³/min)
-
Ball Tubeaxial
-
46 dB(A) 3.60W 13000 RPM 2 Wire Leads
-
-4 ~ 140°F (-20 ~ 60°C)
-
0.11 lb (49.9g)
414JH Datasheet 414JH - ebm-papst Inc. 381-2667-ND FAN 24VDC 40X25MM 212 - Immediate
34.51000 1 400J Active 24VDC Square - 40mm L x 40mm H 25.40mm 12.9 CFM (0.365m³/min)
-
Ball Tubeaxial
-
43 dB(A) 3W 11700 RPM 2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
-
0.11 lb (49.9g)
412JHH Datasheet 412JHH - ebm-papst Inc. 381-1125-ND FAN AXIAL 40X25.4MM 12VDC WIRE 72 - Immediate
35.48000 1 400J Active 12VDC Square - 40mm L x 40mm H 25.40mm 14.1 CFM (0.399m³/min)
-
Ball Tubeaxial
-
46 dB(A) 3.30W 13000 RPM 2 Wire Leads
-
-4 ~ 140°F (-20 ~ 60°C)
-
0.11 lb (49.9g)
412J Datasheet 412J - ebm-papst Inc. 381-2366-ND FAN AXIAL 40X25.4MM 12VDC WIRE 41 - Immediate
31.50000 1 400J Active 12VDC Square - 40mm L x 40mm H 25.40mm 11.2 CFM (0.317m³/min)
-
Ball Tubeaxial
-
39 dB(A) 2.40W 10300 RPM 2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
-
0.11 lb (49.9g)
412J/2HH Datasheet 412J/2HH - ebm-papst Inc. 381-2664-ND FAN 12VDC 40X25MM TACH 0
Standard Lead Time 16 Weeks
36.98000 1 400J Active 12VDC Square - 40mm L x 40mm H 25.40mm 14.1 CFM (0.399m³/min)
-
Ball Tubeaxial Speed Sensor (Tach) 46 dB(A) 3.30W 13000 RPM 3 Wire Leads
-
-4 ~ 140°F (-20 ~ 60°C)
-
0.11 lb (49.9g)
Results per Page
Page 1/1

21:25:12 2/20/2017