Product Index > Fans, Thermal Management > DC Fans

Results: 4       4 Remaining
Voltage - Rated Air Flow Noise Power (Watts) RPM Operating Temperature Weight
Clear Clear Clear Clear Clear Clear Clear

   4 Remaining
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
Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
   
612F Datasheet 612F - ebm-papst Inc. 381-2485-ND FAN AXIAL 60X15MM 12VDC WIRE 4,908 - Immediate
16.61000 1 600F Active 12VDC Square - 60mm L x 60mm H 15.00mm 17.1 CFM (0.484m³/min)
-
Sintec Tubeaxial
-
27 dB(A) 1.00W 3900 RPM 2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C) CE, CSA, UL, VDE 0.066 lb (29.94g)
614F Datasheet 614F - ebm-papst Inc. 381-2488-ND FAN AXIAL 60X15MM 24VDC WIRE 208 - Immediate
18.37000 1 600F Active 24VDC Square - 60mm L x 60mm H 15.00mm 17.1 CFM (0.484m³/min)
-
Sintec Tubeaxial
-
27 dB(A) 1.10W 3900 RPM 2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C) CE, CSA, UL, VDE 0.066 lb (29.94g)
612FH Datasheet 612FH - ebm-papst Inc. 612FH-ND FAN AXIAL 60X15MM 12VDC WIRE 0
Standard Lead Time 16 Weeks
17.00520 25
Non-Stock
?
600F Active 12VDC Square - 60mm L x 60mm H 15.00mm 19.4 CFM (0.549m³/min)
-
Sintec Tubeaxial
-
31 dB(A) 1.40W 4500 RPM 2 Wire Leads
-
-4 ~ 140°F (-20 ~ 60°C) CE, CSA, UL, VDE 0.066 lb (29.94g)
612FL Datasheet 612FL - ebm-papst Inc. 612FL-ND FAN AXIAL 60X15MM 12VDC WIRE 0
Standard Lead Time 16 Weeks
17.00520 25
Non-Stock
?
600F Active 12VDC Square - 60mm L x 60mm H 15.00mm 11.2 CFM (0.317m³/min)
-
Sintec Tubeaxial
-
16 dB(A) 0.40W 2650 RPM 2 Wire Leads
-
-
CE, CSA, UL, VDE 0.06 lb (27.22g)
Results per Page
Page 1/1

00:42:00 1/22/2017