Product Index > Fans, Thermal Management > DC Fans

Results: 3       3 Remaining
Voltage - Rated Air Flow Features Power (Watts) Termination
Clear Clear Clear Clear Clear

   3 Remaining
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
Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
   
514F Datasheet 514F - ebm-papst Inc. 381-2481-ND FAN AXIAL 50X15MM 24VDC WIRE 1,933 - Immediate
16.61000 1 500F Active 24VDC Square - 50mm L x 50mm H 15.00mm 11.8 CFM (0.334m³/min)
-
Sintec Tubeaxial
-
30 dB(A) 1.00W 5000 RPM 2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C) CE, CSA, UL, VDE 0.055 lb (24.95g)
512F/2 Datasheet 512F/2 - ebm-papst Inc. 381-2682-ND FAN 12VDC 50X15MM TACH 82 - Immediate
17.38000 1 500F Active 12VDC Square - 50mm L x 50mm H 15.00mm 11.8 CFM (0.334m³/min)
-
Sintec Tubeaxial Speed Sensor (Tach) 30 dB(A) 1W 5000 RPM 3 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C) CE, CSA, UL, VDE 0.055 lb (24.95g)
512F Datasheet 512F - ebm-papst Inc. 512F-ND FAN AXIAL 50X15MM 12VDC WIRE 0
Standard Lead Time 16 Weeks
14.34520 25
Non-Stock
?
500F Active 12VDC Square - 50mm L x 50mm H 15.00mm 12.0 CFM (0.340m³/min)
-
Sintec Tubeaxial
-
30 dB(A) 1.00W 5000 RPM 2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C) CE, CSA, UL, VDE 0.055 lb (24.95g)
Results per Page
Page 1/1

10:53:11 2/23/2017