Product Index > Fans, Thermal Management > DC Fans

Results: 9       9 Remaining
Voltage - Rated Air Flow Static Pressure Features Noise Power (Watts) RPM Termination Operating Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear

   9 Remaining
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
Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
   
19028935A Datasheet 19028935A - Comair Rotron CR021-ND FAN AXIAL 79.8X41.8MM 48V SD48B1 291 - Immediate
50.15000 1 Sprite Active 48VDC Square - 79.8mm L x 79.8mm H 41.80mm 35.0 CFM (0.991m³/min) 0.152 in H2O (37.9 Pa) Ball Tubeaxial
-
47.6 dB(A) 3.00W 3500 RPM 2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C) CE, UL 1.1 lbs (499g)
19032002A Datasheet 19032002A - Comair Rotron CR028-ND FAN AXIAL 79.8X41.8MM 24V SD24B2 433 - Immediate
50.86000 1 Sprite Active 24VDC Square - 79.8mm L x 79.8mm H 41.80mm 35.0 CFM (0.991m³/min) 0.152 in H2O (37.9 Pa) Ball Tubeaxial
-
47.6 dB(A) 3.00W 3500 RPM 2 Terminals
-
-
CE, UL 1.1 lbs (499g)
19028933A Datasheet 19028933A - Comair Rotron CR019-ND FAN AXIAL 79.8X41.8MM 12V SD12B1 241 - Immediate
50.15000 1 Sprite Active 12VDC Square - 79.8mm L x 79.8mm H 41.80mm 35.0 CFM (0.991m³/min) 0.152 in H2O (37.9 Pa) Ball Tubeaxial
-
47.6 dB(A) 3.00W 3500 RPM 2 Wire Leads
-
-
CE, UL 1.1 lbs (499g)
19032003A Datasheet 19032003A - Comair Rotron CR236-ND FAN AXIAL 79.8X41.8MM 48V SD48B2 110 - Immediate
46.77000 1 Sprite Active 48VDC Square - 79.8mm L x 79.8mm H 41.80mm 35.0 CFM (0.991m³/min) 0.152 in H2O (37.9 Pa) Ball Tubeaxial
-
47.6 dB(A) 3.00W 3500 RPM 2 Terminals
-
-
CE, UL 1.1 lbs (499g)
19030769A Datasheet 19030769A - Comair Rotron CR556-ND FAN AXIAL 79.8X41.8MM 48V SD48B5 148 - Immediate
51.53000 1 Sprite Active 48VDC Square - 79.8mm L x 79.8mm H 41.80mm 35.0 CFM (0.991m³/min) 0.152 in H2O (37.9 Pa) Ball Tubeaxial Speed Sensor (Tach) 47.6 dB(A) 3.00W 3500 RPM 3 Wire Leads
-
-
CE, UL 1.1 lbs (499g)
19031706A Datasheet 19031706A - Comair Rotron CR557-ND FAN AXIAL 79.8X41.8MM 24V SD24K5 222 - Immediate
54.73000 1 Sprite Active 24VDC Square - 79.8mm L x 79.8mm H 41.80mm 50.0 CFM (1.41m³/min) 0.256 in H2O (63.8 Pa) Ball Tubeaxial Speed Sensor (Tach)
-
5.50W 4200 RPM 3 Wire Leads
-
-
CE, UL 1.1 lbs (499g)
19032001A Datasheet 19032001A - Comair Rotron CR027-ND FAN AXIAL 79.8X41.8MM 12V SD12B2 333 - Immediate
55.24000 1 Sprite Active 12VDC Square - 79.8mm L x 79.8mm H 41.80mm 35.0 CFM (0.991m³/min) 0.152 in H2O (37.9 Pa) Ball Tubeaxial
-
47.6 dB(A) 3.00W 3500 RPM 2 Terminals
-
-
CE, UL 1.1 lbs (499g)
19030768A Datasheet 19030768A - Comair Rotron CR567-ND FAN AXIAL 79.8X41.8MM 24V SD24B5 36 - Immediate
56.34000 1 Sprite Active 24VDC Square - 79.8mm L x 79.8mm H 41.80mm 35.0 CFM (0.991m³/min) 0.152 in H2O (37.9 Pa) Ball Tubeaxial Speed Sensor (Tach) 47.6 dB(A) 3.00W 3500 RPM 3 Wire Leads
-
-
CE, UL 1.1 lbs (499g)
19028934A Datasheet 19028934A - Comair Rotron CR020-ND FAN AXIAL 79.8X41.8MM 24V SD24B1 0
Standard Lead Time 11 Weeks
35.48657 300
Non-Stock
?
Sprite Active 24VDC Square - 79.8mm L x 79.8mm H 41.80mm 35.0 CFM (0.991m³/min) 0.152 in H2O (37.9 Pa) Ball Tubeaxial
-
47.6 dB(A) 3.00W 3500 RPM 2 Wire Leads
-
-
CE, UL 1.1 lbs (499g)
Results per Page
Page 1/1

02:52:53 2/22/2017